Ceramic Single Layer Capacitors | SLC | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Single Layer Ceramic Capacitors

    Single layer ceramic capacitors (SLC) are passive components that use ceramic materials as their insulator. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

    RS offer an extensive range of high-quality devices from leading industry brands including Vishay, Murata, KEMET, AVX and of course RS PRO.

    What are single layer ceramic capacitors used for?

    Single layer ceramic capacitors are suitable for high-frequency decoupling in switching circuits due to their inductance and series resistance.

    Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

    Single layer ceramic capacitors are often used for temperature compensation, coupling and decoupling, a resonant circuit, bypassing, AC power supply and filter applications.

    Types of single layer ceramic capacitors

    SLC's can be divided into main types, Class 1 and Class 2:

    Class 1 SLCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.

    Class 2 SLCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.

    Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, the capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.

    878 Producten voor Single Layer Ceramic Capacitors

    Vishay
    1nF
    10kV dc
    Through Hole
    HVCC
    ±20%
    -
    -
    Radial, Disc
    15mm
    45mm
    -
    19mm
    15 (Dia.) x 45mm
    -
    Class II
    KEMET
    2.2nF
    500V ac
    Through Hole
    C900
    ±20%
    -
    Y5U
    -
    13mm
    -
    7mm
    -
    13 (Dia.) x 7mm
    -55% → +20%
    X1, Y1
    Vishay
    10nF
    300V ac
    Through Hole
    VY2
    ±20%
    -
    Y5U
    -
    16mm
    -
    -
    -
    -
    -
    X1, Y2
    Vishay
    2.2nF
    500V ac
    Through Hole
    VY1
    ±20%
    -
    Y5U
    -
    12mm
    -
    5mm
    15mm
    12 (Dia.) x 5mm
    -
    X1, Y1
    Vishay
    220pF
    3kV dc
    Through Hole
    F
    ±10%
    -
    S3N
    -
    7.5mm
    -
    -
    -
    -
    ±15%
    Class I
    KEMET
    2.2nF
    500V ac
    Through Hole
    C900
    ±20%
    -
    Y5U
    -
    13mm
    -
    7mm
    -
    13 (Dia.) x 7mm
    -55% → +20%
    X1, Y1
    TDK
    2200pF
    1kV dc
    Through Hole
    CK45
    ±10%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    2.2nF
    760V ac
    Surface Mount
    SMD Y1
    ±20%
    -
    Y5U
    -
    -
    19.2mm
    -
    -
    -
    -
    X1, Y1
    TDK
    100pF
    2kV dc
    Push In, Solder
    CC45
    5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    220pF
    3kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    470pF
    1kV dc
    Through Hole
    F
    ±10%
    -
    Y5R
    -
    7.5mm
    7.5mm
    4.5mm
    -
    -
    ±15%
    Class II
    Vishay
    330pF
    1kV dc
    Through Hole
    F
    ±10%
    -
    Y5R
    -
    7.5mm
    7.5mm
    4.5mm
    -
    -
    ±15%
    Class II
    Vishay
    6.8pF
    1kV dc
    Through Hole
    561R
    ±5%
    -
    C0G, NP0
    -
    6.4mm
    -
    4mm
    -
    6.4 (Dia.) x 38.4mm
    -
    -
    TDK
    220pF
    3kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    470pF
    1kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    220pF
    1kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    4.7nF
    300V ac
    Through Hole
    VY2
    ±20%
    -
    Y5U
    -
    12.5mm
    -
    5mm
    15.5mm
    12.5 (Dia.) x 5mm
    -
    X1, Y2
    TDK
    100pF
    1kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    47pF
    6kV dc
    Through Hole
    564R
    ±20%
    -
    R3L (N2200)
    -
    11.7mm
    -
    5.8mm
    -
    11.7 Dia. x 43.7mm
    -
    Class I
    TDK
    22pF
    1kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina