Sprockets | Sprocket Wheel | Chainwheel | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Sprockets

    A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.

    Is a sprocket the same as a gear?

    Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.

    What type of sprockets are there?

    Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:

    • Parallel
    • Pilot
    • Taper Bush
    • Through Bore

    Where are sprockets used?

    Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:

    • Bicycles or bikes
    • Motorcycles
    • Tanks
    • Farming machinery
    • Cameras

    567 Producten voor Sprockets

    SKF
    19
    50-1
    Rough Stock Bore
    50.8mm
    104.65mm
    -
    -
    SKF
    13
    16B-1
    Taper Bush
    42mm
    106.12mm
    -
    -
    SKF
    20
    12B-2
    Taper Bush
    42mm
    101.49mm
    -
    -
    SKF
    38
    06B-2
    Rough Stock Bore
    50mm
    115.35mm
    -
    -
    SCHAEFFLER
    8
    -
    -
    -
    49.78mm
    -
    -
    SKF
    38
    08B-1
    Taper Bush
    50.8mm
    153.8mm
    -
    -
    SKF
    24
    12B-1
    Taper Bush
    63.5mm
    145.94mm
    -
    -
    SKF
    45
    12B-1
    Taper Bush
    63.5mm
    273.1mm
    -
    -
    SKF
    25
    16B-2
    Rough Stock Bore
    75mm
    202.66mm
    -
    -
    SKF
    18
    16B-2
    Rough Stock Bore
    80mm
    146.28mm
    -
    -
    SKF
    26
    12B-1
    Taper Bush
    63.5mm
    158.04mm
    -
    -
    SKF
    16
    50-1
    Rough Stock Bore
    44.45mm
    89.41mm
    -
    -
    SKF
    25
    08B-2
    Rough Stock Bore
    50mm
    101.33mm
    -
    -
    SKF
    17
    16B-2
    Rough Stock Bore
    40mm
    86.39mm
    -
    -
    SKF
    17
    08B-1
    Taper Bush
    32mm
    69.11mm
    -
    -
    SKF
    15
    08B-1
    Rough Stock Bore
    22.25mm
    50.55mm
    -
    -
    SKF
    22
    16B-2
    Rough Stock Bore
    60mm
    111.55mm
    -
    -
    SKF
    36
    12B-2
    Rough Stock Bore
    85mm
    218.58mm
    -
    -
    SKF
    25
    12B-1
    Rough Stock Bore
    55mm
    152mm
    -
    -
    SKF
    22
    12B-1
    Taper Bush
    63.5mm
    133.86mm
    -
    -
    Resultaten per pagina