Roller Chain Link | Offset & Connecting Link | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Roller Chain Links

    Roller chain links are the individual components that make up a roller chain. Chain links are available in both European standards and American (ANSI) standards, with a range of pitch sizes available. Roller chain link components consist of the following:

    • Roller links - complete assemblies consisting of two inner plates with two bushes press fitted into them. Each bush is surrounded by a free rotating roller. These rollers are held together side by side with pin links.
    • Pin links - two outer plates, one of which has two pins riveted into it. These pins slot inside the adjacent roller link bushes and the second outer plate is then press-fitted on to the pins and riveted in place. This type link provides optimum security.

    Connecting Pin Links

    Connecting pin links are used to join two ends of a roller chain together. These connecting pin links consist of an outer plate which is fitted with two pins that slot inside the adjacent roller link bushes and a connecting plate which is fitted separately. These connecting pin links are available in three types:

    • Spring Clip Type - the connecting plate is secured using a clip that slides across the end and slots into grooves that are cut into the end of the pin.
    • Cotter/Split Pin Type - the connecting plate is secured by inserting a cotter pin (or split pin) through the end of each connecting pin. These two methods provide a 'clearance' fit where there is always a clearance formed between the pin and the hole when assembled.
    • Press-fit Type - the connecting plate is press fitted on to the pins and secured by a cotter pin or split pin. This type of connecting link is the standard connecting link for ANSI series detachable chains and can also be used on riveted chains which are used in high speed or tough applications. This method provides an interference fit where there is friction or interference when the pin is inserted into the hole.

    Offset Pin Link

    This link is a combination of a roller link and a pin link and consists of two offset plates a bush and a movable pin with that is held in place by a cotter pin or split pin. These links are used when the chain length is an odd number of pitches and the link increases or decreases the length of the chain by one pitch. This practice is not recommended. This type of link is also available as a two pitch offset link which comprises of one offset and one roller link.

    509 Producten voor Roller Chain Links

    SKF
    10B-2SS
    Offset Link
    Stainless Steel
    PHC
    BS
    Witra
    16B-1
    Connecting Link
    Steel
    -
    -
    Renold
    08B-2
    Connecting Link
    Steel
    Renold SD (Red Box)
    -
    Witra
    12B-1
    Offset Link
    Steel
    -
    -
    Renold
    24B-1
    Simplex Chain Connecting Link
    Steel
    Renold (Blue Box)
    -
    Sedis
    20B-1
    Offset Link
    Steel
    DELTA
    -
    Renold
    10B-1
    Simplex Chain Connecting Link
    Steel
    Renold (Blue Box)
    -
    Tsubaki
    40-1
    Clip Connecting Link
    Carbon Steel
    ANSI G8
    -
    Renold
    24B-1
    Simplex Chain Connecting Link
    Steel
    Renold (Blue Box)
    -
    SKF
    35-1
    Connecting Link
    Carbon Steel
    PHC
    BS
    Tsubaki
    60-2
    Single Offset Link
    Carbon Steel
    ANSI G8
    -
    Tsubaki
    24B-1
    Clip Connecting Link
    Carbon Steel
    BS GT4 Winner
    -
    Sedis
    12B-1
    Spring Clip
    Steel
    DELTA
    -
    Tsubaki
    12B-1
    Clip Connecting Link
    Carbon Steel
    BS GT4 Winner
    -
    Sedis
    08B-2
    Spring Clip
    Steel
    DELTA
    -
    Tsubaki
    60-1
    Clip Connecting Link
    Carbon Steel
    ANSI G8
    -
    SKF
    60H-1
    Connecting Link
    Carbon Steel
    PHC
    ANSI
    Tsubaki
    08B-1
    Clip Connecting Link
    Carbon Steel
    BS GT4 Winner
    -
    Sedis
    08B-1
    Offset Link
    Steel
    DELTA
    -
    SKF
    12B-1
    Connecting Link
    Carbon Steel
    PHC
    BS
    Resultaten per pagina