Lead Screw Nuts | Bronze Flanged Screw Nuts | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Lead Screw Nuts

    Nuts are used in lead screws when multiple parts need to be attached, nuts can also act as a fastener to help hold the screw in place securely.

    There are different types and sizes of lead screw nuts depending on the purpose they're being used for and size and shape of the screw. The nuts are commonly made out of materials such as steel, stainless steel and resin including hard waring polymers. The pro's for using a resin-based nut is that you may not have to use a lubricant or any oiling for the product whereas a stainless steel nut will be highly corrosion resistant.

    Lead Screw Nut Types

    • Round Flanged Screw Nut
    • Straight Screw Nut
    • Cylindrical Screw Nut
    • Anti-Backlash Screw Nut

    46 Producten voor Lead Screw Nuts

    RS PRO
    14mm
    Flanged Round
    3mm
    48mm
    35mm
    RS PRO
    16mm
    Cylindrical
    4mm
    36mm
    32mm
    RS PRO
    12mm
    Cylindrical
    3mm
    26mm
    18mm
    Igus
    10mm
    Flanged Round
    25mm
    -
    25mm
    Igus
    6.35mm
    Flanged Round
    25.4mm
    -
    15mm
    Igus
    10mm
    Flanged Round
    50mm
    -
    25mm
    Igus
    14mm
    Flanged Round
    25mm
    -
    35mm
    RS PRO
    20mm
    Cylindrical
    4mm
    45mm
    30mm
    Igus
    10mm
    Flanged Round
    12mm
    -
    25mm
    Igus
    10mm
    Anti-Backlash
    50mm
    -
    47mm
    Igus
    6.35mm
    Flanged Round
    2.54mm
    -
    15mm
    Igus
    14mm
    Flanged Round
    25mm
    -
    35mm
    Igus
    10mm
    Cylindrical
    25mm
    -
    20mm
    Igus
    13.5mm
    Anti-Backlash
    25.4mm
    13.5mm
    36mm
    Igus
    10mm
    Flanged Round
    25mm
    25mm
    25mm
    Igus
    6.35mm
    Flanged Round
    25.4mm
    -
    15mm
    Igus
    10mm
    Anti-Backlash
    12mm
    -
    47mm
    Igus
    10mm
    Flanged Round
    12mm
    -
    25mm
    Igus
    16mm
    Cylindrical
    35mm
    -
    32mm
    Igus
    6.35mm
    Flanged Round
    2.54mm
    -
    15mm
    Resultaten per pagina