Lamp Holders | E27 & E14 Lamp Holders | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Lamp Holders

    Lamp holders, also known as light sockets, are fixtures used in lighting installations. They hold a bulb whilst also providing an electrical connection to it. It is essentially a connection between the wire and the bulb. Some lamp holders also provide support for a pendant or lampshade. You can learn more in our lamp holders guide.

    Lampholder Applications

    • B15 / B22 (Bayonet) - Bayonet cap (BC) fittings use a two-prong holding mechanism and the code number determines the connection base diameter.
    • E14 / E27 / E40 (Edison Screw) - Edison screw fittings have a threaded connection, with the diameter determined by the base type code.
    • GU4 / GU5.3 / GU10 / GZ10 - Halogen and LED spotlight fittings are a low voltage type with a twist and lock connection.
    • G5 / G13 (Fluorescent tube) - Fluorescent and led strips feature a two-pin fitting at both ends.
    • R7s - Linear Halogen capsules for floodlights and up-lighters have a 7mm R7s cap at each end of a long quartz capsule.
    • G4 / GY6.35 / G9 - Miniature halogen capsule lamps commonly used in integrated fittings and appliances, such as cooker hoods and kitchen cabinet lights.

    Lamp holders are also designed for specific light bulb types, for example, LED, GLS or CFL. It is essential that you choose a lamp holder that is compatible with your bulb, and vice versa to ensure a safe installation.

    What are Lamp holders made from?

    Lamp holders are generally made from plastic, ceramic or metal. This includes brass, porcelain, PC and PBT. Different materials each have their own benefits however the most common reason for these material options is purely aesthetic or cost-based. 

    How are bulbs fitted to a lamp holder?

    Depending on the bulb and holder type, there are various methods. Most lamp holders fall under either screw-in, snap-fit or push-fit. Some lamp holders are also fitted with a switch to control the power to the bulb directly, rather than a remote switch that needs to be wired externally to the unit.

    Lamp holders play a vital role in providing secure connections and reliable electrical circuits for various lighting applications. When selecting lamp holders, several factors should be considered, including bulb compatibility, fixture design, voltage requirements, and environmental conditions. It is important to choose lamp holders that are specifically designed for the intended bulb type and meet safety standards for the desired application.

    86 Producten voor Lamp Holders

    BJB
    Fluorescent
    G13
    T8/T12
    -
    PC
    Snap-Fit
    2
    660 W
    -
    Either Side
    33 mm
    19.3 mm
    Push-Wire
    BJB
    -
    -
    -
    -
    PC
    Snap-Fit
    2
    660 W
    -
    Either Side
    34 mm
    24.4 mm
    Push-Wire
    BJB
    -
    -
    -
    -
    PC
    Snap-Fit
    2
    660 W
    -
    Either Side
    33.4 mm
    12.3 mm
    Push-Wire
    Bailey Electric & Electronics bv
    -
    E27
    E27
    Screw
    Bakelite
    Screw
    -
    -
    -
    -
    -
    -
    -
    SIB
    -
    -
    E27
    -
    -
    -
    -
    -
    -
    -
    75 mm
    75 mm
    -
    Ansell
    LED
    E27
    -
    Cable Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 1,627
    Per stuk (in een verpakking 10)
    BJB
    Fluorescent
    -
    T12
    -
    -
    Screw
    -
    -
    -
    Bottom
    12.5 mm
    40 mm
    Push-Wire
    BJB
    -
    -
    -
    -
    PC
    Snap-Fit
    2
    660 W
    -
    Either Side
    27.3 mm
    20.4 mm
    Push-Wire
    BJB
    Fluorescent
    G12
    G12
    -
    Ceramic/PPS
    Screw
    -
    150 W
    -
    -
    22.5 mm
    36.5 mm
    -
    S Lilley & Son
    GLS
    B22
    -
    Screw
    Brass
    Snap-Fit
    -
    -
    M10
    -
    61 mm
    32 mm
    -
    BJB
    Fluorescent
    G13
    T8
    -
    PC
    Screw
    2
    660 W
    -
    Bottom
    16.5 mm
    29 mm
    Push-Wire
    € 0,422
    Per stuk (in een verpakking 10)
    Orbitec
    -
    E27
    -
    Screw
    Thermosetting Resin
    Screw
    -
    -
    2.5 x 40 mm
    -
    12 mm
    57 mm
    -
    Legrand
    -
    E40
    -
    Quick Fit
    -
    Screw
    -
    -
    -
    -
    -
    -
    -
    € 2,03
    Per stuk (geleverd in een zak)
    JKL Components
    -
    -
    G4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    S Lilley & Son
    GLS
    B15
    -
    Screw
    Brass
    Snap-Fit
    -
    -
    M10
    -
    38.7 mm
    23.2 mm
    -
    BENDER & WIRTH
    -
    R7s
    -
    -
    Ceramic
    -
    -
    -
    -
    -
    -
    -
    -
    Waldmann
    -
    -
    -
    Screw
    -
    Screw
    -
    -
    -
    -
    -
    -
    -
    Ansell
    LED
    E27
    -
    Cable Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 1,614
    Per stuk (in een zak van 100)
    JKL Components
    -
    -
    G4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    BENDER & WIRTH
    -
    E27
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina