Machine Lights | LED & Halogen Machine Light | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Machine Lights

    Machine lights are high-quality, energy efficient lamps used for the precise visual inspection of machines and instruments. They improve visibility, providing exceptional brightness for carrying out detailed work. Our curated range of machine lights includes products from leading brands, such as Patlite, Serious, Waldmann and RS PRO, and features a range of lighting fitting styles, from portable, fixed linear models to mountable models with articulated or flexible arms.

    What types of machine lights are available?

    Machine lights come in a variety of different lamp types, including fluorescent, halogen or LED bulbs, with each offering their own benefits for various applications. Halogen and incandescent bulbs are highly versatile and provide bright illumination with high resistance to failure. Similarly, fluorescent bulbs are considered a durable and powerful option. Finally, LEDs provide a white light source that has a high energy efficiency rating and high illumination properties.

    Who uses machine lights?

    Machine lights can be used for domestic and industrial purposes. The lights are available from a small pen-style inspection light to larger lights that have hooks, magnets or flexible and extendable arms to get light to the most awkward areas. Magnets and hooks can be secured to the surrounding infrastructure to enable you to work hands-free and articulated or flexible arms (also known as gooseneck arms) can be manipulated to the most advantageous angle to illuminate your project.

    Some machine lights are equipped with a long-lasting and rechargeable battery, whereas other types do not require batteries and can be charged via USB or DC and AC sources. Larger machine lamps are mains powered. Certain machine lighting is waterproof, coolant-proof, and dust-proof lights and can be used in harsh environments.

    These multi-purpose machine lights are used in many industries and applications, from healthcare to engineering, including the following:

    • Manufacturing
    • Industrial
    • Electronics Industries
    • Construction
    • Automotive Garages
    • Hospitals
    • Dentists

    384 Producten voor Machine Lights

    Waldmann
    Lamp Supplied
    LED
    -
    Linear Fixed
    5200 lm
    230 V ac, 230 V ac, 230 V ac
    64 W
    1210mm
    -
    -
    -
    1210mm
    -
    -
    -
    -
    -
    productinformatieblad
    € 121,90
    Per stuk
    LED2WORK
    -
    LED
    -
    -
    2835 lm
    24 V dc, 24 V dc, 24 V dc
    19 W
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Energy Efficiency Rating C
    Idec
    Lamp Supplied
    LED
    -
    Light Bar
    1700 lm
    24 V dc, 24 V dc, 24 V dc
    9.2 W
    17.5mm
    -
    -
    -
    -
    -
    -
    LF3D
    -
    -
    Serious
    Lamp Supplied
    LED
    -
    Flexible Arm
    8500 lx
    12 → 24 V ac/dc, 12 → 24 V ac/dc, 12 → 24 V ac/dc
    6.7 W
    700mm
    Adjustable Arm
    -
    -
    700mm
    -
    -
    -
    -
    -
    Patlite
    -
    LED
    CLK
    Linear Fixed
    -
    24 V dc
    25 W
    -
    -
    IP66G, IP67G, IP69K
    -
    -
    600 mm
    -
    CLK
    -
    -
    Waldmann
    Lamp Supplied
    LED
    -
    Linear Fixed
    2400 lm
    22 → 26 V dc, 22 → 26 V dc
    31.5 W
    790mm
    -
    -
    -
    790mm
    -
    -
    -
    -
    -
    productinformatieblad
    € 229,70
    Per stuk
    LED2WORK
    -
    LED
    118510
    -
    3780 lm
    24 V dc, 24 V dc, 24 V dc
    24 W
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Energy Efficiency Rating C
    Banner
    -
    LED
    -
    Work Light
    750
    12 → 30 V dc, 12 → 30 V dc
    -
    -
    -
    IP50
    -
    -
    -
    -
    -
    -
    -
    productinformatieblad
    € 172,30
    Per stuk
    LED2WORK
    -
    LED
    118110
    -
    1617 lm
    24 V dc, 24 V dc, 24 V dc
    12 W
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Energy Efficiency Rating D
    Waldmann
    -
    LED
    -
    Linear Fixed
    -
    24 V dc
    14 W
    215mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Waldmann
    Lamp Supplied
    LED
    -
    -
    2520 lm
    22 → 26 V dc, 22 → 26 V dc
    24 W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Waldmann
    -
    LED
    -
    Linear Fixed
    -
    20 → 28 V dc, 20 → 28 V dc
    5 W
    -
    -
    IP67
    -
    -
    215 mm
    -
    -
    -
    -
    Waldmann
    -
    LED
    -
    Linear Fixed
    -
    22 → 26 V dc, 22 → 26 V dc
    9 W
    475mm
    Fixed Arm
    IP54
    -
    475mm
    -
    -
    -
    -
    -
    Waldmann
    Lamp Supplied
    LED
    -
    Linear Fixed
    1400 lm
    22 → 26 V dc
    19 W
    510mm
    -
    -
    -
    510mm
    -
    -
    -
    -
    -
    productinformatieblad
    € 172,30
    Per stuk
    LED2WORK
    -
    LED
    118310
    -
    1890 lm
    24 V dc, 24 V dc, 24 V dc
    13 W
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Energy Efficiency Rating C
    Serious
    Lamp Supplied
    LED
    -
    Linear Fixed
    1250 lx
    12 → 24 V ac/dc, 12 → 24 V ac/dc, 12 → 24 V ac/dc
    1 W
    -
    Fixed Arm
    -
    -
    -
    -
    -
    -
    -
    -
    Patlite
    -
    LED
    CLA
    -
    -
    24 V dc
    5.7 W
    -
    -
    -
    -
    -
    300 mm
    -
    CLA3S-24A-CD-30
    -
    -
    productinformatieblad
    € 200,50
    Per stuk
    LED2WORK
    -
    LED
    110110
    -
    3217 lm
    24 V dc, 24 V dc, 24 V dc
    24 W
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Energy Efficiency Rating D
    Patlite
    -
    LED
    CWA
    Linear Fixed
    -
    24 V dc
    12 W
    -
    -
    IP65
    -
    -
    600 mm
    1m
    CWA
    -
    -
    Serious
    Lamp Supplied
    LED
    -
    Flexible Arm
    8500 lx
    12 → 24 V ac/dc, 12 → 24 V ac/dc, 12 → 24 V ac/dc
    5.5 W
    700mm
    Adjustable Arm
    -
    -
    700mm
    -
    -
    -
    -
    -
    Resultaten per pagina