Cabinet Lighting | LED & Under Cabinet Light | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Cabinet Lighting

    Cabinet lighting are discreet forms of lights for enclosures. They provide targeted illumination and can be installed horizontally or vertically in both internal or external applications. Our range of cabinet lights are available in various styles they include; LED illumination units, strip lights, recessed spotlight, light bars, panel lights, PIR enclosure lights and many more. Browse our range of cabinets lights to find your ideal solution sourced from trusted brands such as; STEGO, Idec, Knightsbridge, Rittal, Finder, LEDVANCE and RS PRO.

    Popular cabinet lighting

    LED Cabinet lights

    Why would you need cabinet lighting?

    The right lighting is important especially in enclosures for example; Maintenance engineers can easily perform tests on telecommunication and IT installations within cabinets without the use of a secondary light. Lighting located under cabinet units enhance work areas in laboratories and electrical test applications creating a perfect working environment.

    What are the benefits of cabinet lighting?

    Cabinet lighting is a vast improvement over natural light, our choice of warm white and cool white light colours ensures you able to create the desired mode lighting for exhibits, displays, kitchens, and bathrooms. Cabinet lighting is relatively easy to install and can be carried out by an accomplished DIY enthusiast, however an approved electrical engineer should always be the preferred option.

    Applications

    Industrial & CommercialHouseholdsMuseumsTelecommunicationIT

    Why would you choose RS for lighting?

    Our extensive range ensures we have your ideal solution available. Browsing our offer has vastly improved making it simple to select your cabinet lights and accessories. Our products are supported with technical information and customer service we are sure you will appreciate.

    174 Producten voor Cabinet Lighting

    LEDVANCE
    -
    LED
    LED Luminaire
    -
    98 lm
    5 V
    300 mm
    -
    -
    -
    -
    1.5 W
    4000K
    -
    Orbitec
    Lamp Supplied
    LED
    Strip Light
    Strip Light
    600 lm
    230 V ac
    310 mm
    -
    -
    -
    38mm
    7 W
    2700K
    Warm White
    Knightsbridge
    Dimmable,Lamp Supplied
    LED
    Triangular Strip Light
    Strip Light
    95 lm
    24 V dc
    300 mm
    33 mm
    20 mm
    -
    -
    3 W
    6000K
    Cool White
    Orbitec
    Lamp Supplied
    LED
    Strip Light
    -
    -
    230 V
    310 mm
    -
    -
    38 (Dia.) x 310 mm
    38mm
    7 W
    -
    -
    Rittal
    Lamp Supplied
    LED
    Cabinet Light
    LED Illumination Unit
    -
    240 V ac
    437 mm
    44 mm
    80 mm
    -
    -
    11 W
    4000K
    Neutral White
    Finder
    -
    LED
    Cabinet Light
    Panel Light
    600 L
    12 → 48 V ac/dc
    310.6 mm
    -
    -
    -
    -
    9 W
    5000K
    Daylight
    STEGO
    -
    LED
    Enclosure Lamp Cable
    Enclosure Lamp Cable
    -
    48 V dc
    2 m
    -
    -
    -
    -
    5 W
    -
    -
    Knightsbridge
    Dimmable,Lamp Supplied
    LED
    Strip Light
    Strip Light
    140 lm
    24 V dc
    500 mm
    33 mm
    8 mm
    -
    -
    5 W
    3000K
    Warm White
    nVent HOFFMAN
    -
    -
    Cabinet Light
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STEGO
    Lamp Supplied
    LED
    LED Lamp
    LED Lamp
    1730 lm
    110 <arrow/> 240 V ac
    600 mm
    44 mm
    44 mm
    -
    -
    16 W
    6500K
    Daylight
    Idec
    Lamp Supplied
    LED
    LED Illumination Unit
    LED Illumination Unit
    -
    24 V dc
    330 mm
    27.5 mm
    16 mm
    -
    -
    4.4 W
    5500K
    White
    nVent HOFFMAN
    -
    -
    Cabinet Light
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ansmann
    Dimmable,Lamp Supplied
    LED
    Rechargeable Cabinet Light
    LED Lamp
    -
    5 V dc
    251.9mm
    35.5mm
    18.3mm
    251.9 x 35.5 x 18.3 mm
    -
    1.5 W
    3000 K, 4000 K, 6500 K
    Variable
    Ansmann
    Dimmable
    LED
    Cabinet Light
    LED Lamp
    -
    5 V dc
    151.3 mm
    35.5 mm
    18.3mm
    151.3 x 35.5 x 18.3 mm
    -
    300 mW
    3000 K, 4000 K, 6500 K
    Variable
    RS PRO
    -
    LED
    LED Panel
    Panel Light
    900 Lm
    12/24 or 12/48 Vac/Vdc
    314 mm
    -
    -
    -
    -
    -
    4000K
    -
    RS PRO
    -
    LED
    LED Panel
    Panel Light
    600 Lm
    12/24 or 12/48 Vac/Vdc
    314 mm
    -
    -
    -
    -
    -
    4000K
    -
    RS PRO
    -
    LED
    LED Panel
    Panel Light
    900 Lm
    12/24 or 12/48 Vac/Vdc
    314 mm
    -
    -
    -
    -
    -
    4000K
    -
    RS PRO
    -
    LED
    LED Panel
    Panel Light
    600 Lm
    12/24 or 12/48 Vac/Vdc
    314 mm
    -
    -
    -
    -
    -
    4000K
    -
    nVent HOFFMAN
    -
    -
    Cabinet Light
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Idec
    Lamp Supplied
    LED
    LED Illumination Unit
    LED Illumination Unit
    425 lm
    12 <arrow/> 24 V dc
    330 mm
    40 mm
    29 mm
    -
    -
    4.9 W
    5500K
    White
    Resultaten per pagina