Tin Snips | Angled & Straight Cut Tin Snips | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Tin Snips

    Tin snips, also known as metal cutters, are specifically used to cut sheet metal into required shapes and sizes. They have a high cutting capability, with different models designed for particular gauge levels. The length of the handles can vary based on the style of tin snips, with longer handles and shorter blades used for heavier duty cuts by providing additional leverage, and the rubberised handles allow for a stronger grip. Snips are available in different styles of cut, including straight, directional (left or right), and curved, with the blades typically manufactured from drop-forged carbon steel to provide the required strength and a long working life.

    Types of tin snips

    • Aviation snips - typically used in the aviation industry to cut sheet metal, aviation snips are also known as combination snips due to their dual pivot points and spring-loaded mechanism. Aviation snips come in three basic styles that most manufacturers colour-code to make them easily identifiable during work: red snips are best for left directional cuts, yellow snips are best for straight cuts, and green snips are best for right directional cuts.
    • Tin snips - also available in different directional cuts, standard tin snips are not typically colour-coded unless specific brands have chosen to do so. There are different forms of standard tin snips available, including straight cut, curved cut, duckbill, and bulldog.
    • Nibblers - used for finer metal cutting work, a nibbler's blade moves precisely along the kerf (a channel left behind by a saw or blade) using a spring-loaded action. The predominant difference between tin snips and nibblers is that nibblers have one blade that cuts using a punching motion as opposed to the dual-bladed cutting action of tin snips.

    109 Producten voor Tin Snips

    SAM
    -
    230 mm
    12/10 mm
    Sheet Metal
    Chromium Plated
    Facom
    Right
    260 mm
    -
    Steel
    -
    Bessey
    Straight
    250 mm
    -
    -
    -
    Knipex
    Straight
    280 mm
    1,2 mm
    Soft Iron; Aluminium; Copper; Brass
    Polished
    BETA
    Straight
    200 mm
    60 Kgf/mm²
    -
    Chrome
    Knipex
    -
    140 mm
    -
    Plastic
    Chrome, Zinc
    BETA
    Straight
    310 mm
    60 Kgf/mm²
    Stainless Steel
    -
    Irwin
    Straight
    300 mm
    -
    Sheet Metal
    -
    Bessey
    Straight
    260 mm
    -
    -
    -
    BETA
    Left, Straight
    250 mm
    1 mm
    Stainless Steel
    Chrome
    BETA
    Left, Straight
    250 mm
    1 mm
    Stainless Steel
    Chrome
    SAM
    Both
    250 mm
    10/10 mm
    -
    Chromium Plated
    Wiss
    Left, Straight
    250 mm
    -
    Low Carbon Steel
    -
    Usag
    Straight
    250 mm
    1.5mm [400N/mm²] - 1mm [600N/mm²]
    -
    Sandblasted
    SAM
    -
    165 mm
    20/10 mm
    -
    Stainless Steel
    SAM
    -
    270 mm
    12/10 mm
    -
    Chromium Plated
    Bessey
    Straight
    300 mm
    -
    -
    -
    € 401,98
    Per stuk
    SAM
    -
    -
    -
    -
    -
    BETA
    Straight
    350 mm
    60 Kgf/mm²
    -
    Chrome
    SAM
    Straight
    640 mm
    25/10 mm
    -
    -
    Resultaten per pagina