Laser Levels | Self Levelling Laser | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Laser Levels

    Laser levels are available with two laser colour types, Green or Red. Green beam lasers appear much brighter to the human eye they are typically used indoors on larger scale projects where the beam needs to be visible over long distances or in bright conditions.

    Types of Laser Levels

    • Line Laser Level: This a point-to-point level that projects a visible thin line onto a surface. Designed for indoor use, they often include plumb up and plumb down capabilities.
    • Dot Laser Level: A simple point is projected that can be level, square or plumb. A wide variety of models are available that project dots at 2 points for verticals, 3 points for verticals plus horizontal or 5 points for verticals, horizontals and 45° in-between.
    • Rotary Laser Level: These lasers use a prism driven around by a small motor to produce a 360° laser line over long distances. These lasers are generally designed for creating horizontal lines but there are models that can also work vertically. Ideal for outdoor work, such as grading roads, laying foundations, or laying pipe, these are the most accurate laser levels.
    • Manual or Auto Levelling: Manual laser levels work in the traditional way: The user lines up a bubble inside a vial either by repositioning the level or turning a knob. Well-suited for typical do-it-yourself projects, these laser levels are less expensive and require less battery power than a self-levelling unit. Self-levelling units offer a greater degree of accuracy. They work best when placed on a surface that the user determines is "close to level." You can use a bubble vial to manually level the unit before the unit's self-levelling mechanism takes over. The laser component hangs like a pendulum inside the level. Magnets and gravity work together to still the pendulum, and the beam is then projected through light or prism.

    Typical Applications of Laser Levels

    Laser Levels can be used for many professional construction jobs and household applications, e.g:

    • Tiling
    • Surveying
    • Kitchen Installation
    • Bathroom Installation

    Where-ever precision levelling is required, a digital laser level can save you time and prevent mistakes.

    69 Producten voor Laser Levels

    Laserliner
    Alignment Level,Self Levelling
    ±0.2mm/m
    2
    Indoor
    0
    Class 2
    Green
    -
    Li-ion
    -
    -
    -
    122 x 121 x 75mm
    -
    -
    75mm
    -
    Leica
    Alignment Level,Self Levelling
    ± 0.2mm/m
    3
    Indoor & Outdoor
    0
    Class 2
    Red
    635Nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Stanley FatMax
    Alignment Level,Self Levelling
    ±4.4mm
    1
    Outdoor
    0
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DeWALT
    -
    ±3mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bosch
    Self Levelling
    ± 0.35mm/m
    -
    Indoor
    3
    Class 2
    Green
    500 → 540nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Laserliner
    Alignment Level,Vial
    ±0.1mm/m
    1
    Indoor
    0
    -
    Red
    650nm
    -
    -
    Battery
    -
    120 x 70 x 100mm
    200g
    -
    100mm
    -
    Bosch
    Self Levelling
    ± 0.35mm/m
    0
    Indoor
    5
    Class 2
    Green
    500 → 540nm
    AA
    -
    Battery
    -
    115 x 50 x 113mm
    350g
    -
    113mm
    -
    Bosch
    Self Levelling
    ±0.3mm/m
    0
    Indoor
    3
    Class 2
    Red
    635nm
    -
    -
    Battery
    -
    104 x 40 x 80mm
    250g
    -
    80mm
    -
    DeWALT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    geo-FENNEL
    Alignment Level,Self Levelling
    ± 3/10mm/m
    2
    Indoor & Outdoor
    0
    Class 2
    Green
    525Nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Leica
    Alignment Level,Self Levelling
    ±0.2mm/m
    2
    Indoor
    4
    Class 2
    Green
    525nm
    -
    -
    Battery
    -
    60 x 110 x 100mm
    530g
    -
    100mm
    -
    Laserliner
    Alignment Level,Self Levelling
    ± 0.2mm/m
    1
    Indoor & Outdoor
    0
    Class 2
    Green
    515nm
    Li-ion
    -
    Battery
    PreCal
    125 x 145 x 120mm
    812g
    -
    120mm
    Type C - EuroPlug, Type G - British 3-pin
    DeWALT
    Self Levelling
    ±0.3mm/m
    2
    Indoor
    0
    Class 2
    Red
    -
    -
    -
    Battery
    -
    112 x 61 x 113mm
    500g
    -
    113mm
    -
    Fluke
    Alignment Level,Self Levelling
    ±3 @ 10mmm/m
    2
    Indoor & Outdoor
    0
    Class 2
    Green
    525Nm
    -
    30Hrs
    Battery
    -
    116 x 64 x 104mm
    600g
    ±3.0 (at 10m)mm
    116mm
    -
    Bosch
    Alignment Level,Self Levelling
    ± 0.3mm/m
    2
    Outdoor
    2
    Class 2
    Green
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DeWALT
    Self Levelling
    ±3mm
    -
    Outdoor
    -
    -
    Red
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Type C - Euro Plug
    Stanley FatMax
    Alignment Level
    ±3mm
    2
    Outdoor
    0
    Class 2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Stanley FatMax
    Alignment Level
    ±4.4mm
    1
    Indoor & Outdoor
    0
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Stanley FatMax
    Alignment Level
    ±3mm
    2
    Outdoor
    0
    Class 2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bosch
    Alignment Level,Self Levelling
    ± 2.4mm/m
    1
    Outdoor
    2
    Class 2
    Red
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina