Tag Fuses | Bottled & Centred Tag Fuses | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Tag Fuses

    Fuses are safety devices used to protect electrical circuits from overcurrent or short circuits. Tag fuses are specifically designed for general industrial applications including power distribution, motor protection, and cable protection. Tag fuses can be easily identified by metal tags that protrude from the ends of the fuse body in either central or offset directions.

    RS offer an extensive range of high-quality fuse links from leading brands including Mersen, Bussmann, ABB, and of course RS PRO.

    What are the different types of tag fuse?

    Bolted Tag

    Bolted tag fuses are cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and tag orientation.

    Centred Tag

    Centred tag fuses are square or rectangular with a central blade or tag. The tag allows easy installation into an open fuse base. Centre tag fuses come in a range of fuse speeds, voltage rating and amperages.

    Offset Tag

    Offset tag fuses are a cylindrical fuse that features offset mounting tags at each end of the fuse. The tags can be solid or slotted. Offset fuses come in a range of fuse speeds, voltage ratings and amperages.

    Slotted Tag

    Slotted tag fuses are generally circular in shape but can be square bodied. They feature slotted tags that can be straight or offset. Slotted tag fuses come in a range of fuse speeds, voltage ratings and amperages.

    Fuse utilisation categories

    Our tag fuses come in a range of application categories to suit a wide range of industrial applications. Fuses are marked with letters that denote their characteristic or application. The first letter will be lower case, this indicates the breaking range. The second letter will be in upper case and indicates the characteristics.

    g stands for full breaking capacity

    a stands for partial range breaking capacity

    Our tag fuses include gG, gG, aM, gR, gM and many more.

    2771 Producten voor Tag Fuses

    € 14,287
    Per stuk (in een verpakking 3)
    RS PRO
    High Rupture Capacity
    25A
    NH000
    415V ac
    IEC 60269-2
    -
    gG
    -
    F
    78.5mm
    -
    Blade
    54mm
    Square
    21mm
    -
    -
    -
    -
    RS PRO
    High Rupture Capacity
    10A
    A2
    690V ac
    IEC 60269-2/BS 88-2
    73mm
    gG, gM
    9mm
    -
    86mm
    22mm
    Bolted
    49mm
    Offset
    -
    -
    -
    -
    -
    € 10,89
    Per stuk (in een verpakking 5)
    RS PRO
    High Rupture Capacity
    63A
    F2
    415V ac
    BS 88, IEC 269-1
    -
    gG
    12.7mm
    -
    67mm
    17.5mm
    Blade
    35.5mm
    -
    -
    -
    -
    -
    35.5mm
    € 7,515
    Per stuk (in een verpakking 10)
    RS PRO
    High Rupture Capacity
    32 A, 40A
    A1
    250 V dc, 415V ac
    IEC 60269-2/BS 88-2
    44.5mm
    gG, gM
    9.5mm
    -
    56mm
    12.7mm
    Slotted
    33mm
    Offset
    -
    -
    -
    -
    -
    € 11,94
    Per stuk (in een verpakking 3)
    RS PRO
    High Rupture Capacity
    80A
    NH000
    415V ac
    IEC 60269-2
    -
    gG
    -
    F
    78.5mm
    -
    Blade
    54mm
    Square
    21mm
    -
    -
    -
    -
    € 14,81
    Per stuk
    RS PRO
    High Rupture Capacity
    80A
    NH000
    415V ac
    IEC 60269-2
    -
    gG
    -
    F
    78.5mm
    -
    Blade
    54mm
    Square
    21mm
    -
    -
    -
    -
    € 5,918
    Per stuk (in een verpakking 5)
    RS PRO
    High Rupture Capacity
    32A
    F1
    550V ac
    BS 88, IEC 269-1
    -
    gG
    12.7mm
    -
    58.5mm
    13.8mm
    Blade
    34.6mm
    -
    -
    -
    -
    -
    34.6mm
    € 3,958
    Per stuk (in een verpakking 5)
    RS PRO
    High Rupture Capacity
    4A
    A1
    550V ac
    BS 88, IEC 60269
    44.5mm
    gG
    11.2mm
    -
    55mm
    13.8mm
    Slotted
    34.6mm
    Offset
    -
    -
    -
    -
    34.6mm
    RS PRO
    High Rupture Capacity
    200A
    A4
    415V ac
    BS 88, IEC 269
    93.7mm
    gG
    19mm
    -
    110mm
    29.5mm
    Bolted
    47mm
    Offset
    -
    -
    -
    -
    31mm
    € 27,57
    Per stuk (in een doos van 200)
    RS PRO
    -
    150A
    17.4 x 42mm
    240V
    -
    42mm
    -
    12.7mm
    -
    42mm
    17.4mm
    Bolted
    42mm
    Offset
    17.4mm
    -
    -
    -
    -
    RS PRO
    -
    100A
    17.4 x 42mm
    240V
    -
    42mm
    -
    12.7mm
    -
    42mm
    17.4mm
    Bolted
    42mm
    Offset
    17.4mm
    -
    -
    -
    -
    RS PRO
    High Rupture Capacity
    63A
    A4
    550V ac
    BS 88, IEC 269
    94mm
    gG
    14.3mm
    -
    110mm
    21mm
    Bolted
    58mm
    Offset
    -
    -
    -
    -
    21mm
    € 1,964
    Per stuk (in een verpakking 5)
    RS PRO
    High Rupture Capacity
    4A
    E1
    240V ac
    BS 88, IEC 269
    -
    gG
    12.7mm
    -
    47mm
    12mm
    Blade
    23mm
    -
    -
    -
    -
    -
    23mm
    RS PRO
    High Rupture Capacity
    160A
    A4
    415V ac
    BS 88, IEC 269
    93.7mm
    gG
    19mm
    -
    110mm
    31mm
    Bolted
    47mm
    Offset
    -
    -
    -
    -
    31mm
    € 7,515
    Per stuk (in een verpakking 10)
    RS PRO
    High Rupture Capacity
    32 A, 63A
    A1
    250 V dc, 415V ac
    IEC 60269-2/BS 88-2
    44.5mm
    gG, gM
    9.5mm
    -
    56mm
    12.7mm
    Slotted
    33mm
    Offset
    -
    -
    -
    -
    -
    RS PRO
    High Rupture Capacity
    400A
    B4
    415V ac
    BS 88, IEC 269
    110mm
    gG
    25.4mm
    -
    136mm
    38mm
    Bolted
    50mm
    Centred
    -
    -
    -
    -
    38mm
    € 17,267
    Per stuk (in een verpakking 10)
    RS PRO
    High Rupture Capacity
    63A
    A3
    250 V dc, 415V ac
    IEC 60269-2/BS 88-2
    73mm
    gG, gM
    9mm
    -
    86mm
    22mm
    Bolted
    49mm
    Offset
    -
    -
    -
    -
    -
    € 17,316
    Per stuk (in een verpakking 5)
    RS PRO
    High Rupture Capacity
    100A
    -
    350 V dc, 690V ac
    IEC 60269-4/BS 88-4
    63.5mm
    aR
    12.7mm
    -
    79.8mm
    19.3mm
    Bolted
    50.6mm
    Offset
    -
    -
    -
    -
    -
    € 15,188
    Per stuk (in een verpakking 5)
    RS PRO
    High Rupture Capacity
    40A
    -
    350 V dc, 690V ac
    IEC 60269-4/BS 88-4
    63.5mm
    aR
    12.7mm
    -
    79.8mm
    19.3mm
    Bolted
    50.6mm
    Offset
    -
    -
    -
    -
    -
    € 16,254
    Per stuk (in een verpakking 5)
    RS PRO
    High Rupture Capacity
    50A
    -
    350 V dc, 690V ac
    IEC 60269-4/BS 88-4
    63.5mm
    aR
    12.7mm
    -
    79.8mm
    19.3mm
    Bolted
    50.6mm
    Offset
    -
    -
    -
    -
    -
    Resultaten per pagina