Non Resettable Fuses | 250V Fuses | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Non Resettable Fuses

    Non-resettable fuses are single-use circuit protection devices that break a circuit when a fault is detected, offering protection to vital components. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB). This type of fuse is for single use, with the fuse body and two wires that extend outside the body.

    How do non-resettable fuses work?

    Non-resettable fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

    These fuse types are often used in motors, where if overheating occurs, the power is cut before any permanent component damage occurs.

    Types of non-resettable fuses

    Non-resettable fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.

    1850 Producten voor Non Resettable Fuses

    Littelfuse
    750mA
    -
    63V dc
    F
    Ceramic
    -
    1.54mm
    0.85mm
    0.502mm
    -
    -
    -
    -55°C
    +150°C
    -
    Schurter
    1.5A
    -
    32 V ac, 63V dc
    FF
    Epoxy Glass
    -
    3.2mm
    1.6mm
    0.6mm
    -
    -
    50 A @ 32 V ac, 50 A @ 63 V dc
    -55°C
    +90°C
    -
    Schurter
    2A
    Axial
    125V ac/dc
    F
    Ceramic
    2.36mm
    -
    -
    8mm
    34mm
    -
    300 A @ 125 V ac/V dc
    -55°C
    +85°C
    -
    Schurter
    6.3A
    -
    125V ac/dc
    T
    Thermoplastic
    -
    7.4mm
    3.1mm
    2.6mm
    -
    -
    -
    -40°C
    +85°C
    -
    Schurter
    250mA
    -
    125V ac/dc
    F
    Thermoplastic
    -
    -
    -
    -
    -
    -
    -
    -25°C
    +85°C
    -
    Littelfuse
    15A
    Axial
    32V ac/dc
    FF
    Ceramic
    2.8mm
    -
    -
    7.11mm
    27.78mm
    -
    300 A @ 32 V dc, 50 A @ 32 V ac
    -55°C
    +125°C
    -
    Littelfuse
    5A
    -
    125V ac/dc
    FF
    Ceramic
    -
    -
    -
    -
    -
    -
    -
    -55°C
    +125°C
    251
    € 1,361
    Per stuk (geleverd op een wiel)
    Littelfuse
    8A
    -
    125V
    F
    Ceramic
    -
    6.1mm
    2.69mm
    3.15mm
    -
    -
    -
    -55°C
    +125°C
    476
    Schurter
    4A
    -
    250 V ac, 125V dc
    F
    Ceramic
    -
    11.3mm
    4.2mm
    4mm
    -
    -
    200 A @ 250 V ac, 100 A @ 125 V dc
    -40°C
    +85°C
    UMK 250
    Schurter
    400mA
    -
    277 V ac, 250V dc
    T
    Ceramic
    -
    15.4mm
    5.35mm
    5.35mm
    -
    -
    1500 A @ 277 V ac, 1500 A @ 250 V dc
    -55°C
    +125°C
    -
    € 1,818
    Per stuk (in een verpakking 5)
    Littelfuse
    2A
    -
    125V
    T
    Ceramic
    -
    6.1mm
    2.9mm
    2.9mm
    -
    -
    50 A @ 125 V ac/dc
    -55°C
    +125°C
    -
    Bourns
    2A
    -
    125V ac
    FP
    Ceramic
    -
    6.1mm
    2.6mm
    2.6mm
    -
    -
    300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC
    -55°C
    +125°C
    SF-2410FP-T
    Wickmann
    3.15A
    -
    600V
    F
    Ceramic
    -
    12.1mm
    4.5mm
    4.5mm
    -
    -
    100 A @ 250 V ac, 100 A @ 600 V dc
    -55°C
    +125°C
    485
    Schurter
    160mA
    -
    125 V dc, 250V ac
    T
    Ceramic
    -
    11.1mm
    3.8mm
    3.9mm
    -
    -
    100 A @ 125 V dc, 200 A @ 250 V ac
    -40°C
    +85°C
    -
    Bourns
    4A
    -
    125V ac
    HI
    Ceramic
    -
    6.1mm
    2.6mm
    2.6mm
    -
    -
    300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC
    -55°C
    +125°C
    SF-2410HI-T
    Littelfuse
    2A
    Axial
    125V ac
    T
    Epoxy Coated
    3.43mm
    -
    -
    7.11mm
    52.4mm
    -
    50 A @ 125 V dc/ V ac
    -55°C
    +125°C
    -
    € 0,645
    Per stuk (in een verpakking 100)
    Littelfuse
    250mA
    -
    125V
    F
    Ceramic
    -
    3.2mm
    1.63mm
    0.818mm
    -
    -
    -
    -55°C
    +150°C
    -
    Schurter
    8A
    -
    32 V ac, 63V dc
    T
    Epoxy Glass
    -
    3.2mm
    1.6mm
    0.6mm
    -
    -
    100 A @ 32 V ac, 100 A @ 63 V dc
    -55°C
    +90°C
    -
    Schurter
    5A
    -
    125V ac/dc
    T
    Thermoplastic
    -
    7.4mm
    3.1mm
    2.6mm
    -
    -
    -
    -40°C
    +85°C
    -
    Littelfuse
    1.75A
    -
    32V ac/dc
    F
    Ceramic
    -
    3.2mm
    1.63mm
    0.818mm
    -
    -
    -
    -55°C
    +150°C
    -
    Resultaten per pagina