Schurter SMD Non Resettable Fuse 8A, 32 V ac, 63V dc
- RS-stocknr.:
- 173-7923
- Fabrikantnummer:
- 3413.0327.22
- Fabrikant:
- Schurter
Subtotaal (1 rol van 1000 eenheden)*
€ 282,12
(excl. BTW)
€ 341,37
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 282,12 | € 0,282 |
*prijsindicatie
- RS-stocknr.:
- 173-7923
- Fabrikantnummer:
- 3413.0327.22
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 8A | |
| Voltage Rating | 32 V ac, 63V dc | |
| Fuse Speed | T | |
| Body Material | Epoxy Glass | |
| Body Length | 3.2mm | |
| Body Width | 1.6mm | |
| Body Height | 0.6mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 32 V ac, 100 A @ 63 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +90°C | |
| Terminal Material | Tin Plated Copper | |
| Dimensions | 3.2 x 1.6 x 0.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 8A | ||
Voltage Rating 32 V ac, 63V dc | ||
Fuse Speed T | ||
Body Material Epoxy Glass | ||
Body Length 3.2mm | ||
Body Width 1.6mm | ||
Body Height 0.6mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 32 V ac, 100 A @ 63 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +90°C | ||
Terminal Material Tin Plated Copper | ||
Dimensions 3.2 x 1.6 x 0.6mm | ||
- Land van herkomst:
- CH
Schurter UST Fuses
Schurter UST 1206 suface mount fuses offer secondary protections for both DC and AC applications. Ideally suitable for circuits with inrush also LCD backlight DC-AC inverter.
High melting I²t-values
Slow Blow
Slow Blow
Standards
UL 248-14, CSA C22.2 no. 248.14
Approvals
UL Recognised
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Gerelateerde Links
- Schurter SMD Non Resettable Fuse 8A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 7A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 12A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 1A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 1.6A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 630mA, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 3A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 20A, 32 V ac, 63V dc