Car Fuses | Blade Fuses | Mini Fuses | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Car Fuses

    Car fuses, also called automotive fuses, are electrical safety devices used to protect various circuits in a vehicle from damage caused by excessive current flow. They are small, low-cost components that are designed to break or blow when a circuit experiences an overload or short circuit.

    The primary purpose of a car fuse is to protect the electronics, wiring and integrated devices within your vehicle. With an increasing amount of electronics incorporated into each car, fuses are vital to safeguard drivers and passengers. You can learn more in our car fuses guide.

    What are blade fuses?

    Blade fuses (sometimes called bladed fuses or spade fuses) are the most common type of fuse found in modern cars and lorries. They have a plastic body and metal prongs that fit into the sockets. Blade fuses are easy to install into a fuse box or fuse holders as they are a simple push-in component. There are four common blade fuse sizes:

    • Maxi blade fuses (APX fuses) are the biggest type of car fuse. They have the highest amperage rating and are suited to heavy duty applications.
    • Regular blade fuses (APR, ATC or ATO fuses) are the most popular and are suited to low voltage applications.
    • Mini blade fuses (APM or ATM fuses) are smaller than regular blade fuses and cover a similar amperage range.
    • Micro blades fuses are the smallest type of blade fuse and cover a smaller range of amperage. They are available with two or three prongs.

    Why are blade fuses different colours?

    Blade fuses utilise a standard colour coding system that shows what their current rating is. This can help you to easily find and replace a fuse within your car.

    Other types of car fuse

    While most modern vehicles use blade fuses, other types are available. Many older vehicles still use 'Bosch' style or ceramic fuses (also called torpedo, ATS or GBC fuses). Classic car restorations often still require these older types of fuses.

    Link fuses are also commonly found within vehicles. These are used for higher current and higher power applications. These are available as strips, or as 'midi link fuses' or 'mega link fuses' (depending on size). Link fuses are normally bolted down in place within a fuse box or fuse holder.

    236 Producten voor Car Fuses

    € 0,239
    Per stuk (in een verpakking 10)
    Littelfuse
    -
    15A
    Blade
    Mini
    32V dc
    Blue
    10.9mm
    3.8mm
    8.8mm
    -
    PA 66
    F
    -40°C
    +125°C
    -
    Littelfuse
    -
    50A
    Fuse Strips
    -
    80V dc
    Grey, White
    82mm
    22mm
    10.5mm
    82 x 10.5 x 22mm
    Ceramic
    F
    -
    -
    -
    iMaXX
    Includes Indicator
    500A
    Automotive
    -
    32V
    Brown
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    1A
    Blade
    ATC
    32V dc
    Black
    19.1mm
    5.1mm
    12.32mm
    -
    PC
    F
    -40°C
    +100°C
    -
    iMaXX
    -
    40A
    Blade Fuse
    -
    80V dc
    Orange
    -
    -
    -
    -
    -
    -
    -
    -
    -
    iMaXX
    -
    150A
    Automotive
    -
    58V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    -
    125A
    Bolt Down
    Maxi
    32V dc
    Green
    68.58mm
    19.05mm
    10.67mm
    -
    PPA
    T
    -40°C
    +125°C
    -
    Littelfuse
    -
    1A
    Blade
    ATO
    32V dc
    Black
    19.1mm
    5.1mm
    12.3mm
    -
    PA 66
    F
    -40°C
    +150°C
    -
    Littelfuse
    -
    60A
    BF1
    -
    32V dc
    Yellow
    42mm
    12mm
    8mm
    42 x 8 x 12mm
    Thermoplastic
    T
    -40°C
    +125°C
    BF1
    € 0,266
    Per stuk (in een verpakking 10)
    Littelfuse
    -
    30A
    Blade
    ATO
    32V dc
    Green
    19.1mm
    5.1mm
    12.3mm
    -
    PA 66
    F
    -40°C
    +150°C
    -
    € 82,086
    Per stuk (in een verpakking 5)
    Eaton
    -
    150A
    Blade
    ANL
    32 V ac, 80 Vdc
    Tan
    81mm
    22.2mm
    -
    -
    Ceramic
    T
    -
    -
    -
    Wickmann
    -
    10A
    Blade
    Mini
    58V dc
    Red
    10.9mm
    3.8mm
    8.8mm
    10.9 x 3.8 x 8.8mm
    PA 66
    -
    -40°C
    +125°C
    MINI
    Wickmann
    -
    2A
    Blade
    Mini
    58V dc
    Grey
    10.9mm
    3.8mm
    8.8mm
    10.9 x 3.8 x 8.8mm
    PA 66
    -
    -40°C
    +125°C
    MINI
    iMaXX
    -
    75A
    Automotive
    -
    58V
    Gold
    -
    -
    -
    -
    -
    -
    -
    -
    -
    iMaXX
    -
    70A
    Blade
    -
    58V dc
    Brown
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 11,198
    Per stuk (in een verpakking 5)
    Littelfuse
    -
    250A
    BF2
    -
    32V dc
    Pink
    67.3mm
    18.8mm
    10.4mm
    -
    Thermoplastic
    -
    -
    -
    -
    Resultaten per pagina