Fuse Covers | PVC & Plastic Fuse Covers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fuse Covers

    Fuse covers are casings that surround electrical fuses to provide insulation and protection against water or contamination. Fuse covers can be used in conjunction with fuse holders (designed to hold the fuse itself).

    Types of fuse covers

    Plastic, PVC, or thermoplastic fuse covers?

    Plastic, PVC, and thermoplastic fuse covers provide excellent insulation that is suitable for both high voltage and high-temperature applications.

    Splash covers

    Splash covers are designed with clear casings so that any damaged equipment can be easily identified. Splash covers also help protect against splashes of liquid or other contamination.

    What are fuse covers used for?

    The main usage of a fuse cover is to provide safety to the user in that they make the fuse touch-proof and insulated so it is safe to use. Fuse covers insulate the fuse and are suitable for use with high voltage and high-temperature applications in which assembly methods such as wave soldering (large-scale soldering process) takes place.

    41 Producten voor Fuse Covers

    Littelfuse
    Fuseholder MAXI
    Screw Mount
    -
    38.4mm
    67.3mm
    22.4mm
    -
    -
    Mersen
    NH
    -
    00
    -
    -
    -
    Plastic
    -
    SAM
    Z
    Panel Mount
    -
    20mm
    120mm
    -
    -
    -
    Schurter
    T12
    Panel Mount
    -
    11mm
    19mm
    50.2mm
    -
    IP54
    Siemens
    OGD
    Plug In
    2
    46mm
    65mm
    74mm
    Plastic
    -
    Schurter
    UHB
    Base Mount
    5 x 20mm
    10mm
    26.2mm
    13.2mm
    Thermoplastic
    -
    ETA
    2-5700
    Panel Mount
    -
    12.5mm
    -
    49mm
    -
    IP64
    Eaton
    -
    -
    -
    53mm
    65mm
    -
    -
    -
    Schurter
    OGD
    Surface Mount
    6.3 x 32mm
    10.9mm
    37.8mm
    14.7mm
    Thermoplastic
    -
    € 2,812
    Per stuk (in een verpakking 5)
    Bulgin
    -
    Panel Mount
    -
    -
    58mm
    -
    PVC
    -
    Schurter
    OGN
    PCB Mount
    5 x 20mm
    15mm
    41mm
    18.5mm
    Thermoplastic
    IP00
    € 3,051
    Per stuk (in een verpakking 10)
    Schurter
    0859
    PCB Mount
    -
    -
    -
    -
    PVC
    -
    € 0,777
    Per stuk (in een verpakking 50)
    Bulgin
    -
    Panel Mount
    -
    -
    38.1mm
    -
    PVC
    -
    Schurter
    OGN
    PCB Mount
    5 x 20mm
    15mm
    41mm
    18.5mm
    -
    IP00
    Schurter
    0853
    PCB Mount
    5 x 20mm
    10mm
    26.2mm
    13.2mm
    Thermoplastic
    -
    Siemens
    3KF
    Rail Mount
    Size 2
    46mm
    102.8mm
    -
    -
    -
    Wurth Elektronik
    -
    PCB Mount
    5 x 20mm
    9.4mm
    24.4mm
    8.2mm
    PA
    -
    Eaton
    TD00-
    -
    -
    98.2mm
    138mm
    -
    -
    IP20
    Eaton
    QSA
    -
    -
    165mm
    70mm
    -
    -
    -
    Eaton
    QSA
    -
    -
    100mm
    155mm
    -
    -
    -
    Resultaten per pagina