Fuse Covers | PVC & Plastic Fuse Covers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fuse Covers

    Fuse covers are casings that surround electrical fuses to provide insulation and protection against water or contamination. Fuse covers can be used in conjunction with fuse holders (designed to hold the fuse itself).

    Types of fuse covers

    Plastic, PVC, or thermoplastic fuse covers?

    Plastic, PVC, and thermoplastic fuse covers provide excellent insulation that is suitable for both high voltage and high-temperature applications.

    Splash covers

    Splash covers are designed with clear casings so that any damaged equipment can be easily identified. Splash covers also help protect against splashes of liquid or other contamination.

    What are fuse covers used for?

    The main usage of a fuse cover is to provide safety to the user in that they make the fuse touch-proof and insulated so it is safe to use. Fuse covers insulate the fuse and are suitable for use with high voltage and high-temperature applications in which assembly methods such as wave soldering (large-scale soldering process) takes place.

    41 Producten voor Fuse Covers

    Schurter
    OGN-SMD
    PCB Mount
    5 x 20mm
    9.6mm
    25mm
    -
    Thermoplastic
    -
    Eaton
    -
    PCB Mount
    5 x 20mm
    9mm
    26.6mm
    14.5mm
    Thermoplastic
    -
    Wurth Elektronik
    -
    PCB Mount
    5 x 20mm
    9mm
    26.6mm
    14.5mm
    Plastic
    -
    Schurter
    UHB
    Base Mount
    5 x 20mm
    10mm
    26.2mm
    13.2mm
    Thermoplastic
    -
    Eaton
    -
    PCB Mount
    5 x 20mm
    9mm
    26.6mm
    14.5mm
    Thermoplastic
    -
    Eaton
    -
    PCB Mount
    5 x 20mm
    9mm
    26.6mm
    14.5mm
    Thermoplastic
    -
    Littelfuse
    -
    Panel Mount
    5 x 20mm
    -
    -
    34mm
    Polyamide
    IP40
    € 1,466
    Per stuk (in een verpakking 50)
    Bulgin
    -
    Panel Mount
    -
    -
    58mm
    -
    PVC
    -
    € 1,80
    Per stuk (in een verpakking 5)
    Bulgin
    -
    Panel Mount
    -
    -
    38.1mm
    -
    PVC
    -
    Schurter
    T12
    Panel Mount
    5 x 20mm
    9.6mm
    25mm
    12.5mm
    -
    IP54
    Mersen
    NH
    -
    71
    -
    26.2mm
    13.2mm
    Polyamide
    -
    Littelfuse
    -
    Flush Mount
    5 x 20mm
    -
    -
    20.5mm
    Polyamide
    IP40
    Littelfuse
    TR5
    Panel Mount
    8.5 x 8mm
    -
    -
    10mm
    Thermoplastic
    -
    Littelfuse
    -
    PCB Mount
    5 x 20mm
    9mm
    26.6mm
    14.5mm
    Thermoplastic
    -
    € 0,838
    Per stuk (in een doos van 100)
    Wickmann
    656
    -
    -
    -
    -
    -
    -
    -
    € 1,285
    Per stuk (in een verpakking 10)
    Wickmann
    656
    -
    -
    -
    -
    -
    -
    -
    € 0,648
    Per stuk (in een verpakking 5)
    Bulgin
    -
    Panel Mount
    -
    -
    27.6mm
    -
    PVC
    -
    € 0,604
    Per stuk (in een verpakking 50)
    Bulgin
    -
    Panel Mount
    -
    -
    27.6mm
    -
    PVC
    -
    Eaton
    -
    PCB Mount
    5 x 20mm
    9mm
    26.6mm
    14.5mm
    Thermoplastic
    -
    Littelfuse
    Fuseholder MAXI
    Screw Mount
    -
    38.4mm
    67.3mm
    22.4mm
    -
    -
    Resultaten per pagina