Metal Bars | Metal Rods | Steel Bars | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Metal Bars & Metal Rods

    Metal bars are lengths of material in a range of forms suitable for use in a wide range of applications. Construction and fabrication industries are some of the most common uses for metal bars and use a wide range of materials and forms in industrial and everyday use products.

    Metal rods are specially formed pieces of metal and alloy that are shaped into a rod-like aesthetic hence the name. Metal rods are commonly used to support a range of applications such as within masonry structures.

    Types of Metal Bars?

    Available in four common forms, metal bar is a versatile material for fabrication and machining.

    • Square Bar – A length of bar with equal width and height dimensions.
    • Rectangular Bar – A length of bar with different width and height dimensions.
    • Round Bar – Also known as Metal Rod, the round bar is typically measured by its diameter referring to the widest dimension across the cross-section of the bar.
    • Hexagonal Bar – More commonly known as a Hex bar, the hexagonal bar is a length of six-sided bar with its diameter measured across two opposing flat faces. This unit of measure is referred to as AC for Across Flats.

    Types of Metal Rods?

    Available in different forms these products can be split out into different types due to the nature of their makeup.

    • Ferrous metal rods - These are made up of ferrous metals and alloys which happen to be iron-based and are popular due to their high levels of hardening and property alloying elements.
    • Nonferrous metal rods - These types are rods that contain no form of iron metal or alloy, these products have a range of benefits depending on the types of metal used in the makeup.

    Also available in a range of materials, our range of metal bars and rods can accommodate any application. Our bars and rods can be found in:

    • Aluminium
    • Steel Stainless
    • Steel
    • Brass
    • Bronze
    • Gunmetal Copper

    336 Producten voor Metal Bars & Metal Rods

    RS PRO
    Rectangular Bar
    Tool Steel
    500mm
    -
    20mm
    -
    3mm
    <540 Mpa
    201 to 255 HB
    -
    RS PRO
    Rod
    Brass
    500mm
    15mm
    -
    CZ121/CW614N
    -
    -
    130 to 150 HV
    ± 2mm
    RS PRO
    Rod
    Silver Steel
    1m
    8mm
    -
    -
    -
    35-50 MPA
    180 to 285 HB
    -
    RS PRO
    Rectangular Bar
    Tool Steel
    500mm
    -
    25mm
    -
    10mm
    <540 Mpa
    201 to 255 HB
    -
    RS PRO
    Flat Bar
    Aluminium
    1m
    -
    20mm
    6082-T6
    3mm
    310 MPa
    95 HB
    -
    RS PRO
    Rod
    Phosphor Bronze
    13in
    3/4in
    -
    -
    -
    420 N/mm²
    120 HB
    -
    RS PRO
    Rod
    Stainless Steel
    1.5m
    8mm
    -
    316S31
    -
    515
    95 HB
    -
    RS PRO
    Square Bar
    Aluminium
    1m
    -
    15mm
    6082-T6
    15mm
    310 MPa
    95 HB
    -
    RS PRO
    Square Bar
    Stainless Steel
    304mm
    -
    3mm
    316Ti
    3mm
    510 N/mm²
    183 HB
    -
    RS PRO
    Tube
    Stainless Steel
    300mm
    12mm
    -
    AISI304
    -
    515 Mpa
    120 HB
    -
    RS PRO
    Rod
    Silver Steel
    330mm
    12mm
    -
    -
    -
    850 N/mm2
    180 to 285 HB
    -
    RS PRO
    Rod
    Stainless Steel
    1.5m
    8mm
    -
    303S31
    -
    500
    262 HB
    -
    RS PRO
    Square Bar
    Stainless Steel
    1.5m
    -
    10mm
    304S15
    10mm
    520
    92 HB
    -
    RS PRO
    Square Bar
    Key Steel
    330mm
    8mm
    8mm
    080A40
    8mm
    ≥550MPa
    201 to 255 HB
    -
    RS PRO
    Square Bar
    Stainless Steel
    304mm
    -
    12mm
    316Ti
    12mm
    ≥485MPa
    217 HB
    -0.11mm
    RS PRO
    Square Bar
    Aluminium
    1m
    -
    25mm
    6082-T6
    25mm
    310 MPa
    -
    -
    RS PRO
    Rod
    Silver Steel
    330mm
    1/4in
    -
    -
    -
    850 N/mm2
    180 to 285 HB
    -
    RS PRO
    Rod
    Brass
    500mm
    24mm
    -
    CZ121/CW614N
    -
    -
    130 to 150 HV
    ± 2mm
    RS PRO
    Square Bar
    Key Steel
    330mm
    12mm
    12mm
    080A40
    12mm
    ≥550MPa
    201 to 255 HB
    -
    RS PRO
    Rod
    Stainless Steel
    1m
    6mm
    -
    303S31
    -
    500
    262 HB
    -
    Resultaten per pagina