Conveyor Rollers

Conveyor rollers are most commonly found on production lines or in large warehousing situations. Roller units allow users and machines to move objects both large and small with ease. Using rollers allows the user to work with minimal risk when working with heavier objects or awkward loads as a conveyors roller distributes the weight of an object across multiple rollers allowing for even and safe travel, this ease of use provides a more efficient and safer working environment.

How do Conveyor Rollers work?

Conveyor rollers are attached at each end to a frame to allow the rollers body to spin. The rollers are mounted parallel to each other with consistent spacing and can be mounted with shallow angles to produce corners allowing for mobility around the workspace.

Rollers are typically made of metal however; roller tubes can also be made of plastic depending on the application. Rollers come in varying diameters and lengths with maximum load capacities, users must always consider the application of a conveyor roller to ensure suitable strength over time without failure is assured.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Tube Material Roller Diameter Roller Length Inside Frame Width Dynamic Load Capacity Spindle Shape Fixing Type Spindle Material Spindle Size Maximum Conveying Speed Weight Class Overall Length
RS-stocknr. 665-7255
Fabrikantnummer3 842 525 737
FabrikantBosch Rexroth
10,19 €
Each
Aantal stuks
Galvanized Steel 40mm 225mm - 500N Round - - 8mm - - 246mm
RS-stocknr. 665-7286
Fabrikantnummer3 842 537 164
FabrikantBosch Rexroth
9,41 €
Each
Aantal stuks
Plastic 40mm 525mm - 150N Round - - 8mm - - 546mm
RS-stocknr. 665-7264
Fabrikantnummer3 842 525 738
FabrikantBosch Rexroth
11,00 €
Each
Aantal stuks
Galvanized Steel 40mm 325mm - 500N Round - - 8mm - - 346mm
RS-stocknr. 665-7267
Fabrikantnummer3 842 525 739
FabrikantBosch Rexroth
11,72 €
Each
Aantal stuks
Galvanized Steel 40mm 425mm - 500N Round - - 8mm - - 446mm
RS-stocknr. 665-7270
Fabrikantnummer3 842 525 740
FabrikantBosch Rexroth
7,07 €
Each
Aantal stuks
Plastic 40mm 225mm - 150N Round - - 8mm - - 246mm
RS-stocknr. 665-7277
Fabrikantnummer3 842 525 742
FabrikantBosch Rexroth
8,63 €
Each
Aantal stuks
Plastic 40mm 425mm - 150N Round - - 8mm - - 446mm
RS-stocknr. 665-7261
Fabrikantnummer3 842 537 163
FabrikantBosch Rexroth
12,52 €
Each
Aantal stuks
Galvanized Steel 40mm 525mm - 500N Round - - 8mm - - 546mm
RS-stocknr. 665-7273
Fabrikantnummer3 842 525 741
FabrikantBosch Rexroth
7,83 €
Each
Aantal stuks
Plastic 40mm 325mm - 150N Round - Zinc Plated Steel 8mm - - 346mm