Channel Nuts | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Channel Nuts

    A channel nut or spring channel nut is a narrow rectangular base with groves along the edge within the grooves are small gripping teeth. The nuts also have a threaded hole through the centre. Plain channel nuts have a tapped hole in the centre. Spring channel nuts also incorporate a small spring attached to the underside of the tapped hole. Channel nuts are metal fixings used with plain and slotted Unistrut and metal channel support systems.

    What does it do?

    Channel nuts are inserted lengthways into the central trough of the metal strut. Turing the nut 90° aligns the gripping teeth with the internal folded edges of the struts. When a threaded nut or bolt is offered up and tightened, the gripping teeth bite into the edge of the channel securing it in place.

    Why do you need it?

    Channel nuts provide a secure anchor point along the length of the strut to install pipe and cable support components to. Joining angles, L and T plates can also be fixed in this way enabling complete frames to be built.

    Types

    • Plain Channel nut

    • Spring channel nut

    • M6 to M12 threads

    • Steel

    • Zinc plated steel

    • Stainless steel

    52 Producten voor Channel Nuts

    Hammond
    -
    -
    -
    -
    -
    -
    -
    Unistrut
    M8
    21 x 41mm
    Steel
    0.03kg
    -
    -
    -
    Unistrut
    -
    -
    -
    -
    -
    -
    -
    Unistrut
    M8
    21 x 41mm
    Stainless Steel
    0.03kg
    -
    -
    -
    Unistrut
    M6
    41 x 41mm
    Stainless Steel
    40g
    -
    -
    -
    Unistrut
    M6
    21 x 41mm
    Steel
    0.03kg
    -
    -
    -
    Unistrut
    M12 x 41mm
    45 x 34mm
    Zinc Plated Steel
    0.03g
    -
    -
    -
    Unistrut
    M10 x 41mm
    40 x 40mm
    Zinc Plated Steel
    0.058g
    -
    -
    -
    Unistrut
    M8 x 41mm
    45 x 34mm
    Zinc Plated Steel
    0.03g
    -
    -
    -
    Unistrut
    M10
    21 x 41mm
    Stainless Steel
    0.04kg
    -
    -
    -
    Unistrut
    M8
    41 x 41mm
    Stainless Steel
    0.03kg
    -
    -
    -
    € 0,658
    Per stuk (in een verpakking 100)
    Schneider Electric
    M6
    -
    -
    -
    -
    Yes
    Green Premium
    Resultaten per pagina