PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Lees meer Lees minder

Filters

81 - 100 van 156 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS-stocknr. 773-7302
Fabrikantnummer36503505
FabrikantWurth Elektronik
5,96 €
Each
Aantal stuks
51 x 51 x 3mm 51 mm 51 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 627-6360
FabrikantnummerRS01/FFL3T
FabrikantPerancea
20,81 €
Each
Aantal stuks
35 x 100 x 160mm 35 mm 100 mm 160 mm Tin Plated Steel - - - - -
RS-stocknr. 773-7295
Fabrikantnummer36503305
FabrikantWurth Elektronik
4,47 €
Each
Aantal stuks
31 x 31 x 3mm 31 mm 31 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 529-227
FabrikantnummerPCMC3
FabrikantPerancea
5,65 €
Each
Aantal stuks
30 x 25 x 20mm 30 mm 25 mm 20 mm Steel 8 PCMC 10.5mm - -
RS-stocknr. 179-3134
Fabrikantnummer2203443
FabrikantPhoenix Contact
22,90 €
Each
Aantal stuks
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 627-6411
FabrikantnummerRS01/PFL4T
FabrikantPerancea
19,94 €
Each
Aantal stuks
100 x 50 x 25mm 100 mm 50 mm 25 mm Steel 12 PLF 20mm - -
RS-stocknr. 237-3495
Fabrikantnummer393.16
FabrikantTeko
25,52 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 627-6483
FabrikantnummerPFL7T
FabrikantPerancea
16,08 €
Each
Aantal stuks
75 x 75 x 25mm 75 mm 75 mm 25 mm Steel 16 PFL 20mm - -
RS-stocknr. 773-7305
Fabrikantnummer36003300
FabrikantWurth Elektronik
3,71 €
Each
Aantal stuks
31.8 x 31.8 x 3mm 31.8 mm 31.8 mm 3 mm Tin Plated Steel - WIR-SHC - - DIN EN 10202, DIN EN 10203
RS-stocknr. 773-7282
Fabrikantnummer36003200
FabrikantWurth Elektronik
2,66 €
Each
Aantal stuks
21.8 x 21.8 x 3mm 21.8 mm 21.8 mm 3 mm Tin Plated Steel - WIR-SHC - - DIN EN 10202, DIN EN 10203
RS-stocknr. 826-6772
FabrikantnummerMS293-10
FabrikantMasach Tech
1,77 €
1 Pair
Pair(s)
29.3 x 25.3 x 6.4mm 29.3 mm 25.3 mm 6.4 mm Tin Plated Steel - MS - - -
RS-stocknr. 917-1962
FabrikantnummerMS259-10
FabrikantMasach Tech
1,66 €
1 Pair
Pair(s)
25.9 x 25.9 x 3mm 25.9 mm 25.9 mm 3 mm Tin Plated Steel - - - - EN 10202:2001
RS-stocknr. 163-4389
Fabrikantnummer36503305
FabrikantWurth Elektronik
4,066 €
Each (In a Tray of 44)
Aantal stuks
31 x 31 x 3mm 31 mm 31 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 179-3144
Fabrikantnummer2203454
FabrikantPhoenix Contact
34,15 €
Each
Aantal stuks
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 917-1990
FabrikantnummerMS737-10
FabrikantMasach Tech
1,13 €
1 Pair
Pair(s)
73.7 x 28.1 x 2.9mm 73.7 mm 28.1 mm 2.9 mm Tin Plated Steel 2 - 27.8mm - EN 10202:2001
RS-stocknr. 773-7279
Fabrikantnummer36103205
FabrikantWurth Elektronik
2,78 €
Each
Aantal stuks
21 x 21 x 3mm 21 mm 21 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 826-6810
FabrikantnummerMS384-10
FabrikantMasach Tech
2,49 €
1 Pair
Pair(s)
38.4 x 37.6 x 11mm 38.4 mm 37.6 mm 11 mm Tin Plated Steel - MS - - -
RS-stocknr. 826-6762
FabrikantnummerMS233-10
FabrikantMasach Tech
0,70 €
1 Pair
Pair(s)
23.3 x 17.5 x 3.3mm 23.3 mm 17.5 mm 3.3 mm Tin Plated Steel - MS - - -
RS-stocknr. 237-2767
Fabrikantnummer272.16
FabrikantOKW
18,09 €
Each
Aantal stuks
82 x 50 x 26mm 82 mm 50 mm 26 mm Tin Plated Steel - - - - -
RS-stocknr. 826-6817
FabrikantnummerMS415-10
FabrikantMasach Tech
1,86 €
1 Pair
Pair(s)
41.5 x 16.8 x 6.8mm 41.5 mm 16.8 mm 6.8 mm Tin Plated Steel - MS - - -
Related Products
This rectangular enclosure provides physical and environmental protection ...
Description:
This rectangular enclosure provides physical and environmental protection for your remote control system or other electronics. Made from impact resistant ABS and rated to IP68 you can be sure your components are safe and secure.- IP68 rated (dust tight & ...
Extensive range of electronic enclosures with solid ABS ...
Description:
Extensive range of electronic enclosures with solid ABS lid, designed for a broad range of applications. Lid and Base moulded in ABSLid mounted by four M3 machine screwsBrass inserts in base for repetitive removal of the lidPolished finish for ease ...
Manufactured from ADC12 aluminium, this range offers a ...
Description:
Manufactured from ADC12 aluminium, this range offers a versatile solution for any applications where light protection against dust and low pressure water spray is required. 15 sizes are available, complete with captive screws, earth screws and PCB guides on selected ...
This hermetically sealed enclosure from our trusted and ...
Description:
This hermetically sealed enclosure from our trusted and reliable own brand RS PRO provides an airtight electronic enclosure suitable for protecting electrical parts and components. The hermetic enclosure is quick and easy to install and is ideal for mounting to ...