Hand Held Enclosures | Heavy Duty Enclosures | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Hand Held Enclosures

    Hand Held Enclosures are devices that are available in all shapes and sizes and are protective cases for controllers and electronic instruments. Used for simple mobile controls, data recording, control and instrumentation as well as heavy-duty electronics, the ergonomic designs are practical and comfortable to hold. Made from various material the range is available different lengths suiting a wide range of assemblies including PCBs.

    Our range of enclosures allows you to choose from Hand Held Enclosures with or without keypad recesses, push buttons, membrane keypads, display windows and integral battery compartments.

    Features and benefits of Hand Held Enclosures

    Designed to mount digital or analogue LCD display modules, hand-held enclosures can have an acrylic window that protects the display. Various connection and plug points are available plus some models have a tilt foot allowing desktop operation. An example of some features and benefits include

    • Ergonomic design.
    • Battery compartments for C, AA and 9 V cells.
    • Snap-in battery compartment lids.
    • Easy battery replacement.
    • Internal screw pillars for PCB mounting.
    • Made from – ABS, Aluminium, zinc, PC, PP, PS and polyamide.
    • Industry standards and certification.
    • Various colours and sizes.
    • Enclosure connection points.
    • Excellent for use with wireless communication.
    • Indoor and outdoor use

    What are Hand Held Enclosures used for?

    Handheld enclosures can be used for mounting digital and analogue instruments. They are ideal for housing measuring and control technology such as continuity checkers, voltmeters, field intensity meters, digital thermometers and flow meters.

    302 Producten voor Hand Held Enclosures

    RS PRO
    -
    ABS
    78 mm
    68 mm
    25 mm
    68 x 25 x 78mm
    -
    -
    White
    -
    -
    -
    -
    -
    -
    RS PRO
    Integral Battery Compartment
    ABS
    130 mm
    68 mm
    25 mm
    130 x 68 x 25mm
    IP54
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Integral Battery Compartment
    ABS
    160 mm
    84 mm
    30 mm
    160 x 84 x 30mm
    IP54
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Integral Battery Compartment,Display Window
    ABS
    210 mm
    110 mm
    41 mm
    210 x 110 x 41mm
    IP54
    187g
    Grey
    2970
    -
    -
    -
    Yes
    -
    RS PRO
    -
    ABS
    116.8 mm
    69.9 mm
    22.9 mm
    116.8 x 69.9 x 22.9mm
    -
    -
    Black
    -
    -
    -
    -
    -
    -
    RS PRO
    Integral Battery Compartment
    ABS
    160 mm
    84 mm
    30 mm
    160 x 84 x 30mm
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Integral Battery Compartment
    ABS
    100.1 mm
    59.9 mm
    24.9 mm
    100.1 x 59.9 x 24.9mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Display Window
    ABS
    210 mm
    110 mm
    41 mm
    210 x 110 x 41mm
    IP54
    187g
    Grey
    2970
    -
    -
    -
    Yes
    -
    RS PRO
    Integral Battery Compartment
    ABS
    190 mm
    100.1 mm
    39.9 mm
    190 x 100.1 x 39.9mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Integral Battery Compartment
    ABS
    100.1 mm
    59.9 mm
    24.9 mm
    100.1 x 59.9 x 24.9mm
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Display Window
    PS
    150 mm
    80 mm
    45 mm
    150 x 80 x 45mm
    IP64
    -
    Grey
    -
    -
    LCD Display Cut-Out & 2 Plastic End Covers
    -
    Yes
    -
    RS PRO
    Integral Battery Compartment
    ABS
    146.1 mm
    91.4 mm
    32.7 mm
    146.1 x 91.4 x 32.7mm
    -
    -
    Black
    -
    -
    -
    -
    Yes
    -
    RS PRO
    -
    ABS
    61.9 mm
    41.7 mm
    20.3 mm
    61.9 x 41.7 x 20.3mm
    -
    -
    White
    -
    -
    -
    -
    -
    -
    Bopla
    -
    Aluminium
    100 mm
    57 mm
    32 mm
    100 x 57 x 32mm
    IP65
    76g
    Black
    Alubos
    -
    -
    -
    -
    -
    RS PRO
    Integral Battery Compartment
    ABS
    130 mm
    68 mm
    25 mm
    130 x 68 x 25mm
    IP54
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Integral Battery Compartment
    ABS
    165.1 mm
    80 mm
    32 mm
    165.1 x 80 x 32mm
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    -
    Aluminium
    120 mm
    78 mm
    43 mm
    120 x 78 x 43mm
    IP54
    180g
    Silver Anodised
    1455
    -
    -
    Slots
    No
    -
    CAMDENBOSS
    -
    ABS, Aluminium
    160 mm
    102 mm
    37 mm
    160 x 102 x 37mm
    -
    -
    Light Grey
    55 Series
    -
    -
    -
    -
    -
    Takachi Electric Industrial
    -
    Aluminium
    114 mm
    70 mm
    20 mm
    114 x 70 x 20mm
    -
    -
    Silver
    MXA
    -
    -
    PCB Mounted
    No
    -
    Takachi Electric Industrial
    Integral Battery Compartment
    ABS
    88 mm
    146 mm
    20 mm
    88 x 146 x 20mm
    -
    -
    Black, Red
    WH
    -
    Flame Resistant
    -
    -
    -
    Resultaten per pagina