Hand Held Enclosures

Hand Held Enclosures are devices that are available in all shapes and sizes and are protective cases for controllers and electronic instruments. Used for simple mobile controls, data recording, control and instrumentation as well as heavy-duty electronics, the ergonomic designs are practical and comfortable to hold. Made from various material the range is available different lengths suiting a wide range of assemblies including PCBs.

Our range of enclosures allows you to choose from Hand Held Enclosures with or without keypad recesses, push buttons, membrane keypads, display windows and integral battery compartments.

Features and benefits of Hand Held Enclosures

Designed to mount digital or analogue LCD display modules, hand-held enclosures can have an acrylic window that protects the display. Various connection and plug points are available plus some models have a tilt foot allowing desktop operation. An example of some features and benefits include

  • Ergonomic design.
  • Battery compartments for C, AA and 9 V cells.
  • Snap-in battery compartment lids.
  • Easy battery replacement.
  • Internal screw pillars for PCB mounting.
  • Made from – ABS, Aluminium, zinc, PC, PP, PS and polyamide.
  • Industry standards and certification.
  • Various colours and sizes.
  • Enclosure connection points.
  • Excellent for use with wireless communication.
  • Indoor and outdoor use

What are Hand Held Enclosures used for?

Handheld enclosures can be used for mounting digital and analogue instruments. They are ideal for housing measuring and control technology such as continuity checkers, voltmeters, field intensity meters, digital thermometers and flow meters.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Material External Length External Width External Height External Dimensions Integral Battery Compartment IP Rating Weight Display Window Colour Push Buttons Series Number Of Push Buttons Special Features
RS-stocknr. 540-1458
Fabrikantnummer2955-20R-4
FabrikantCAMDENBOSS
4,80 €
Each
Aantal stuks
ABS 57 mm 35 mm 12 mm 57 x 35 x 12mm Yes - - - Black Yes 2955 4 -
RS-stocknr. 705-2077
FabrikantnummerCHH664BGY
FabrikantCAMDENBOSS
27,76 €
Each
Aantal stuks
ABS 185 mm 110 mm 35 mm 185 x 110 x 35mm Yes IP54, IP65 - - Grey - 66 - -
RS-stocknr. 540-1420
Fabrikantnummer2955-20R-1
FabrikantCAMDENBOSS
5,77 €
Each
Aantal stuks
ABS 57 mm 35 mm 12 mm 57 x 35 x 12mm Yes - - - Black Yes 2955 1 -
RS-stocknr. 244-8555
FabrikantnummerCHHMC01BK
FabrikantCAMDENBOSS
5,16 €
Each
Aantal stuks
ABS 105 mm 61 mm 28 mm 105 x 61 x 28mm Yes - - - Black - 2900 - -
RS-stocknr. 540-1341
Fabrikantnummer2957-22
FabrikantCAMDENBOSS
5,18 €
Each
Aantal stuks
ABS 57 mm 36 mm 16 mm 57 x 36 x 16mm Yes - - - Black Yes 2957 1 -
RS-stocknr. 244-8577
FabrikantnummerCHHMC02BK
FabrikantCAMDENBOSS
7,63 €
Each
Aantal stuks
ABS 145 mm 80 mm 34 mm 145 x 80 x 34mm Yes - - - Black - 2900 - -
RS-stocknr. 540-1357
Fabrikantnummer2957-23
FabrikantCAMDENBOSS
5,31 €
Each
Aantal stuks
ABS 57 mm 36 mm 16 mm 57 x 36 x 16mm Yes - - - Black Yes 2957 2 -
RS-stocknr. 705-2055
FabrikantnummerCHH664BBK
FabrikantCAMDENBOSS
25,34 €
Each
Aantal stuks
ABS 185 mm 110 mm 35 mm 185 x 110 x 35mm Yes IP54, IP65 - - Black - 66 - -
RS-stocknr. 705-2089
FabrikantnummerCHH666BGY
FabrikantCAMDENBOSS
32,36 €
Each
Aantal stuks
ABS 200 mm 120 mm 35 mm 200 x 120 x 35mm Yes IP54, IP65 - - Grey - 66 - -
RS-stocknr. 705-2049
FabrikantnummerCHH661NBK
FabrikantCAMDENBOSS
20,30 €
Each
Aantal stuks
ABS 145 mm 95 mm 25 mm 145 x 95 x 25mm - IP54, IP65 - - Black - 66 - -
RS-stocknr. 540-1436
Fabrikantnummer2955-20R-2
FabrikantCAMDENBOSS
5,59 €
Each
Aantal stuks
ABS 57 mm 35 mm 12 mm 57 x 35 x 12mm Yes - - - Black Yes 2955 2 -
RS-stocknr. 705-2067
FabrikantnummerCHH666BBK
FabrikantCAMDENBOSS
32,16 €
Each
Aantal stuks
ABS 200 mm 120 mm 35 mm 200 x 120 x 35mm Yes IP54, IP65 - - Black - 66 - -
RS-stocknr. 705-2070
FabrikantnummerCHH662BGY
FabrikantCAMDENBOSS
27,58 €
Each
Aantal stuks
ABS 145 mm 95 mm 35 mm 145 x 95 x 35mm Yes IP54, IP65 - - Grey - 66 - -
RS-stocknr. 705-2058
FabrikantnummerCHH662BBK
FabrikantCAMDENBOSS
27,58 €
Each
Aantal stuks
ABS 145 mm 95 mm 35 mm 145 x 95 x 35mm Yes IP54, IP65 - - Black - 66 - -
RS-stocknr. 540-1363
Fabrikantnummer2957-43
FabrikantCAMDENBOSS
6,27 €
Each
Aantal stuks
ABS 57 mm 36 mm 16 mm 57 x 36 x 16mm Yes - - - Black Yes 2957 3 -