Floor Standing Enclosure | Electrical | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Floor Standing Enclosures

    Floor standing enclosures are a large, freestanding type of storage used to house and protect equipment, usually electronics.The range of floor-standing enclosures include single door or double door enclosures, depending on your requirements of access. They consist of a large unit, usually made of metal, that can house several racks of electrical equipment and other instruments. Floor standing enclosures are used in a variety of industries from electrical to automation offering protection against dust, liquids that could damage the contents.

    How do floor standing enclosures work?

    Floor standing enclosures fit the equipment snugly, so it takes a minimal amount of additional space up. They are often fitted with locking systems to ensure that the doors don't accidentally opened. They also often have the capacity for enclosure accessories such as handles, fans, and mounting panels. Most of the floor-standing enclosures include an IP Rating for protection against dust and liquids. IP55 being the most common that enables the content of the enclosure to stay in full working order from harmful dust or jets of liquid.

    Types of floor standing enclosures

    The main way in which floor standing enclosures differ is in their size, which depends on the dimensions of the equipment they need to house. They are also made of different materials, which affect their strength and whether the equipment can be seen from the outside. They can have either one or two doors.

    1153 Producten voor Floor Standing Enclosures

    ABB
    1
    IP65
    AM2
    Opaque
    Assembled Welded
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    2
    IP55
    xEnergy Basic
    Double Door
    -
    Steel
    -
    1910x1350x250mm
    -
    -
    -
    -
    -
    -
    Eaton
    1
    IP55
    xEnergy Basic
    -
    -
    Steel
    -
    250x870x1930mm
    -
    -
    -
    -
    -
    -
    Schneider Electric
    2
    IP44
    Thalassa PLAT
    -
    -
    Polyester
    Grey
    1500x1000x420mm
    -
    -
    -
    Yes
    Green Premium
    -
    Schneider Electric
    2
    IP65
    Thalassa PLA
    Opaque
    Sealed
    PET
    Grey
    1000 x 1000 x 320mm
    320mm
    1000 mm
    1000 mm
    Yes
    Green Premium
    IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2
    Rittal
    -
    -
    VX25
    -
    -
    -
    -
    999 x 408 x 1808mm
    408mm
    1808 mm
    999 mm
    -
    -
    -
    Rittal
    1
    IP55
    TP
    Opaque
    -
    Sheet Steel
    -
    675 x 600 x 400mm
    -
    -
    -
    -
    -
    -
    Schneider Electric
    1
    IP65
    Thalassa PLA
    Opaque
    Sealed
    PET
    Grey
    750 x 750 x 320mm
    320mm
    750 mm
    750 mm
    Yes
    Green Premium
    IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5
    Eaton
    2
    IP55
    xEnergy Basic
    Double Door
    -
    Steel
    -
    1910x1100x250mm
    -
    -
    -
    -
    -
    -
    Schneider Electric
    1
    IP66
    NSYS
    Opaque
    -
    Steel
    Grey
    658 x 600 x 330mm
    -
    -
    -
    -
    -
    -
    Schneider Electric
    1
    IP44
    -
    Opaque
    Assembled Welded
    Fibreglass Reinforced Polyester
    Grey
    1250 x 750 x 420mm
    -
    -
    -
    Yes
    Green Premium
    -
    Rittal
    -
    -
    -
    -
    -
    -
    -
    799 x 603.5 x 2005mm
    603.5mm
    2005 mm
    799 mm
    -
    -
    -
    Schneider Electric
    1
    IP54
    Thalassa
    Opaque
    Sealed
    Fibreglass Reinforced Polyester
    -
    1250 x 500 x 320mm
    -
    -
    -
    -
    -
    -
    Rittal
    1
    IP55
    SE
    Opaque
    -
    Sheet Steel
    RAL 7035
    2000 x 800 x 600mm
    600mm
    2000 mm
    800 mm
    -
    -
    -
    Schneider Electric
    -
    IP30, IP40, IP41, IP43
    PrismaSeT
    Opaque
    -
    Sheet Steel
    -
    595 x 1730 x 205mm
    -
    -
    -
    -
    -
    -
    Schneider Electric
    2
    IP65
    NSYPLA
    -
    Assembled Welded
    -
    Grey
    1250 x 1000 x 420mm
    -
    -
    -
    Yes
    Green Premium
    -
    Rittal
    -
    -
    VX25
    -
    -
    -
    -
    1199 x 608 x 2008mm
    608mm
    2008 mm
    1199 mm
    -
    -
    -
    nVent HOFFMAN
    2
    IP55
    MKD
    Double Door
    Welded
    Mild Steel
    -
    1800 x 1200 x 400mm
    -
    -
    -
    -
    -
    -
    Rittal
    1
    IP55
    CS
    Opaque
    Welded
    Aluminium
    Light Grey
    600 x 1200 x 500mm
    500mm
    1200 mm
    600 mm
    -
    -
    NEMA 3R
    Schneider Electric
    1
    IP65
    Thalassa
    Transparent
    Sealed
    Fibreglass Reinforced Polyester
    -
    750 x 750 x 320mm
    -
    -
    -
    -
    -
    -
    Resultaten per pagina