Floor Standing Enclosure | Electrical | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Floor Standing Enclosures

    Floor standing enclosures are a large, freestanding type of storage used to house and protect equipment, usually electronics.The range of floor-standing enclosures include single door or double door enclosures, depending on your requirements of access. They consist of a large unit, usually made of metal, that can house several racks of electrical equipment and other instruments. Floor standing enclosures are used in a variety of industries from electrical to automation offering protection against dust, liquids that could damage the contents.

    How do floor standing enclosures work?

    Floor standing enclosures fit the equipment snugly, so it takes a minimal amount of additional space up. They are often fitted with locking systems to ensure that the doors don't accidentally opened. They also often have the capacity for enclosure accessories such as handles, fans, and mounting panels. Most of the floor-standing enclosures include an IP Rating for protection against dust and liquids. IP55 being the most common that enables the content of the enclosure to stay in full working order from harmful dust or jets of liquid.

    Types of floor standing enclosures

    The main way in which floor standing enclosures differ is in their size, which depends on the dimensions of the equipment they need to house. They are also made of different materials, which affect their strength and whether the equipment can be seen from the outside. They can have either one or two doors.

    1153 Producten voor Floor Standing Enclosures

    Schneider Electric
    1
    IP55
    Spacial SM
    Opaque
    Welded
    Steel
    Grey
    1800 x 800 x 400mm
    400mm
    1800 mm
    800 mm
    Yes
    Green Premium
    -
    Rittal
    1
    IP55
    VX
    Opaque
    -
    Sheet Steel
    RAL 7035
    799 x 408 x 1808mm
    408mm
    1808 mm
    799 mm
    -
    -
    NEMA 1
    Schneider Electric
    -
    IP30, IP40, IP41, IP43
    PrismaSeT
    Opaque
    -
    Sheet Steel
    -
    600 x 205 x 1880mm
    -
    -
    -
    -
    -
    -
    Schneider Electric
    1
    IP55
    Spacial SM
    Opaque
    Welded
    Steel
    Grey
    1800 x 1000 x 400mm
    400mm
    1800 mm
    1000 mm
    Yes
    Green Premium
    -
    Rittal
    2
    IP55
    SE
    Opaque
    -
    Sheet Steel
    -
    1800 x 1000 x 400mm
    -
    -
    -
    -
    -
    -
    Rittal
    1
    IP55
    TP
    Opaque
    -
    Sheet Steel
    Grey
    700 x 800 x 240mm
    -
    -
    -
    -
    -
    -
    Rittal
    1
    IP55
    VX25
    Opaque
    -
    Sheet Steel
    Grey
    600 x 600 x 2000mm
    600mm
    2000 mm
    600 mm
    -
    -
    NEMA 12
    Rittal
    2
    IP55
    TP
    Opaque
    -
    Sheet Steel
    RAL 7035
    975 x 1000x 400mm
    400mm
    975 mm
    1000 mm
    -
    -
    NEMA 12
    Rittal
    2
    IP55
    SE
    Opaque
    -
    Sheet Steel
    RAL 7035
    2000 x 1200 x 600mm
    600mm
    2000 mm
    1200 mm
    -
    -
    NEMA 12
    Rittal
    2
    IP55
    SE
    Opaque
    -
    Sheet Steel
    Light Grey
    2000 x 1200 x 400mm
    400mm
    2000 mm
    1200 mm
    -
    -
    NEMA 12
    Schneider Electric
    2
    IP55
    Spacial SM
    Opaque
    Welded
    Steel
    Grey
    1800 x 1200 x 400mm
    400mm
    1800 mm
    1200 mm
    Yes
    Green Premium
    -
    Schneider Electric
    1
    IP65
    NSYPLA
    -
    Assembled Welded
    -
    Grey
    1250 x 750 x 320mm
    -
    -
    -
    Yes
    Green Premium
    -
    Schneider Electric
    1
    IP55
    Spacial SM
    Opaque
    Welded
    Steel
    Grey
    1600 x 800 x 400mm
    400mm
    1600 mm
    800 mm
    Yes
    Green Premium
    -
    Schneider Electric
    1
    IP55
    Spacial SM
    Opaque
    Welded
    Steel
    Grey
    1800 x 600 x 400mm
    400mm
    1800 mm
    600 mm
    Yes
    Green Premium
    -
    Rittal
    2
    IP55
    SE
    Opaque
    -
    Sheet Steel
    Light Grey
    1800 x 1200 x 300mm
    300mm
    1800 mm
    1200 mm
    -
    -
    NEMA 12
    Rittal
    -
    -
    VX25
    -
    -
    -
    -
    799 x 608 x 2008mm
    608mm
    2008 mm
    799 mm
    -
    -
    -
    Rittal
    1
    IP55
    VX Series
    Opaque
    -
    Sheet Steel
    RAL 7035
    800 x 500 x 2000mm
    500mm
    2000 mm
    800 mm
    -
    -
    NEMA 12
    Rittal
    -
    -
    VX25
    -
    -
    -
    -
    599 x 508 x 1808mm
    508mm
    1808 mm
    599 mm
    -
    -
    -
    Schneider Electric
    1
    IP65
    Thalassa PLA
    Opaque
    Sealed
    PET
    Grey
    1000 x 750 x 320mm
    320mm
    1000 mm
    750 mm
    Yes
    Green Premium
    IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5
    Schneider Electric
    2
    IP44
    NSYPLAT
    Opaque
    Assembled Welded
    Fibreglass Reinforced Polyester
    -
    1500 x 1250 x 620mm
    -
    -
    -
    -
    -
    -
    Resultaten per pagina