DIN Rail Enclosures

DIN rail enclosures are a protective case for protecting electrical devices and components. They enable electronic devices to be mounted onto equipment racks. Also known as top hat rail enclosures, DIN rail enclosures are mounted onto a standard sized metal rail within a rack. The DIN rail enclosure provides safety and the opportunity to tailor the enclosure to your specific requirements. The enclosures are available in a range of sizes, materials and IP ratings for many different applications.

DIN Rail Enclosure IP Ratings:

When choosing an enclosure it is essential to ensure it provides the necessary protection for your equipment. IP rating describes the enclosure's ability to protect the device inside from dust, dirt, water and moisture. Examples of IP rating include:

  • IP20 provides a low level of protection from large objects, for example fingers. It does not protect from water.
  • IP40 enclosures provide protection from tools and wires up to 1 mm but they are not waterproof.
  • IP65 DIN rail enclosures provide your equipment protection from dust and water and so the enclosure is safe for outdoor environments.
  • IP66 enclosures provide complete dust and dirt protection and high-pressure water protection.

What are DIN Rail Enclosures made from?

DIN rail enclosures are primarily made from aluminium, ABS, polycarbonate, polyamide, PVC, plastic or steel.

What is a DIN Rail?

A DIN Rail is an industry standard rail for mounting equipment within a DIN Rail Enclosure. The DIN rail is made normally made from metal and can be used within a rackmount case and enclosure to securely attach electrical and industrial control equipment like circuit breakers, terminal blocks and power supplies.

DIN Rail enclosure accessories are available to complete your enclosure, and these range from a standard DIN rail, Din rail clips, frame sets, cable glands, panel covers, slotted terminal covers, connectors, modules, adaptors, screws. Our range of DIN rail accessory available will provide everything needed.


...
Lees meer Lees minder

Filters

1 - 20 van 36 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dimensions Body Material DIN Rail Type Enclosure Type Length Width Height Maximum Terminals Colour Series Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Enclosure Rating
RS-stocknr. 918-8922
Fabrikantnummer35.0314000.BL
FabrikantItaltronic
8,15 €
Each
Aantal stuks
90 x 32.2mm ABS - DIN Rail 90mm - 32.2mm - Grey 3M XTS Compact - - - -
RS-stocknr. 860-7606
Fabrikantnummer25.0606000.BL
FabrikantItaltronic
9,85 €
Each
Aantal stuks
90 x 53mm ABS, Polycarbonate Top Hat Ventilation Slot 90mm - 53mm - Grey Modulbox XTS - - - -
RS-stocknr. 860-7602
Fabrikantnummer25.0406000.BL
FabrikantItaltronic
8,17 €
Each
Aantal stuks
90 x 53mm ABS, Polycarbonate Top Hat Ventilation Slot 90mm - 53mm - Grey Modulbox XTS - - - -
RS-stocknr. 798-9828
Fabrikantnummer10.0001450/1
FabrikantItaltronic
10,45 €
Each
Aantal stuks
101 x 45 x 120mm ABS, Polycarbonate Top Hat Railbox 101mm 45mm 120mm - Black Railbox - - - -
RS-stocknr. 918-8960
Fabrikantnummer35.0907000.BL
FabrikantItaltronic
10,33 €
Each
Aantal stuks
90 x 32.2mm ABS - DIN Rail 90mm - 32.2mm - Grey 9M XTS Compact - - - -
RS-stocknr. 860-7618
Fabrikantnummer25.1206000.BL
FabrikantItaltronic
11,69 €
Each
Aantal stuks
213 x 90 x 55mm ABS, Polycarbonate Top Hat Module Box 213mm 90mm 55mm - Grey Modulbox XTS - - - -
RS-stocknr. 918-8948
Fabrikantnummer35.0607000.BL
FabrikantItaltronic
9,33 €
Each
Aantal stuks
90 x 32.2mm ABS - DIN Rail 90mm - 32.2mm - Grey 6M XTS Compact - - - -
RS-stocknr. 918-8944
Fabrikantnummer35.0514000.BL
FabrikantItaltronic
10,33 €
Each
Aantal stuks
90 x 32.2mm ABS - DIN Rail 90mm - 32.2mm - Grey 5M XTS Compact - - - -
RS-stocknr. 860-7595
Fabrikantnummer10.450KM03
FabrikantItaltronic
12,64 €
Each
Aantal stuks
101 x 45 x 79mm ABS, Polycarbonate Top Hat Solid, Vented 101mm 45mm 79mm 17 Black Railbox - - - -
RS-stocknr. 860-7615
Fabrikantnummer25.0906000.BL
FabrikantItaltronic
12,42 €
Each
Aantal stuks
90 x 53mm ABS, Polycarbonate Top Hat DIN Rail 90mm - 53mm - Grey Modulbox XTS - - - -
RS-stocknr. 798-9821
Fabrikantnummer10.0001225/1
FabrikantItaltronic
9,05 €
Each
Aantal stuks
101 x 22.5 x 120mm ABS, Polycarbonate - Railbox 101mm 22.5mm 120mm - Black Railbox - - - -
RS-stocknr. 798-9824
Fabrikantnummer10.0001350/1
FabrikantItaltronic
9,75 €
Each
Aantal stuks
101 x 35 x 120mm ABS, Polycarbonate - Railbox 101mm 35mm 120mm - Black Railbox - - - -
RS-stocknr. 918-8941
Fabrikantnummer35.0512000.BL
FabrikantItaltronic
9,49 €
Each
Aantal stuks
90 x 32.2mm ABS - DIN Rail 90mm - 32.2mm - Grey 5M XTS Compact - - - -
RS-stocknr. 860-7609
Fabrikantnummer25.0306000.BL
FabrikantItaltronic
7,46 €
Each
Aantal stuks
90 x 53mm ABS, Polycarbonate Top Hat DIN Rail 90mm - 53mm - Grey Modulbox XTS - - - -
RS-stocknr. 918-8972
Fabrikantnummer35.0914000.BL
FabrikantItaltronic
12,82 €
Each
Aantal stuks
90 x 32.2mm ABS - DIN Rail 90mm - 32.2mm - Grey 9M XTS Compact - - - -
RS-stocknr. 918-8916
Fabrikantnummer35.0214000.BL
FabrikantItaltronic
7,18 €
Each
Aantal stuks
90 x 32.2mm ABS - DIN Rail 90mm - 32.2mm - Grey 2M XTS Compact - - - -
RS-stocknr. 918-8904
Fabrikantnummer35.0207000.BL
FabrikantItaltronic
5,85 €
Each
Aantal stuks
90 x 32.2mm ABS - DIN Rail 90mm - 32.2mm - Grey 2M XTS Compact - - - -
RS-stocknr. 918-8988
Fabrikantnummer35.1214000.BL
FabrikantItaltronic
17,51 €
Each
Aantal stuks
90 x 32.2mm ABS - DIN Rail 90mm - 32.2mm - Grey 12M XTS Compact - - - -
RS-stocknr. 918-8938
Fabrikantnummer35.0414000.BL
FabrikantItaltronic
8,82 €
Each
Aantal stuks
90 x 32.2mm ABS - DIN Rail 90mm - 32.2mm - Grey 4M XTS Compact - - - -
RS-stocknr. 798-9812
Fabrikantnummer10.0001175/1
FabrikantItaltronic
8,73 €
Each
Aantal stuks
101 x 17.5 x 120mm ABS, Polycarbonate - Railbox 101mm 17.5mm 120mm - Black Railbox - - - -