Rack Rails | Rack Strips | 19 Inch Racks | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Rack Rails

    Rack rails, sometimes called rack strips, are pieces of hardware used to mount equipment and accessories within server cabinets (also called 19-inch racks). Server rails are essential for mounting your server and holding it in position within the rack, whilst providing accessibility for maintenance.

    Rack rails are usually supplied in pairs as two rails are needed to mount each piece of network hardware. Rack rails have a robust construction and are typically made from steel or aluminium. The rails can be specifically designed for the rack or equipment that you are using, while others are for universal use.

    Types of Rack Rails

    Telescopic rails or slide rails allow you to extend your server system out of its rack, similar to a cupboard or drawer in a house. Static rails, also called fixed rack rails, remain within the server cabinet and do not extend like the sliding rails. However, there is often more flexibility in design with this style.

    Features & Benefits

    • Easier access and maintenance to hardware and equipment.
    • Rack rails promote airflow around the server and prevent hardware from overheating.
    • Some offer installation and support with no tools – quick and easy to install.
    • Adjustable depth configurations.
    • Some offer space where you can integrate something else, such as a keyboard, without taking up any additional space.

    Types of slides

    Sliding rack rails come with different methods for extension:

    Ball Slides: Ball bearing slides are the most common type of linear slide. They use ball bearings for a smooth and precise movement along a single-axis linear design. Usually constructed from aluminium or galvanised steel, they typically have two rows of ball bearings supported by four rods on either side of the base.

    Roller Slides: Roller slides have a criss-cross design to support heavier loads and allow for a smooth controlled motion. Roller slides are made from aluminium with the rollers constructed from durable steel to ensure the cylindrical bearings can roll efficiently and in a linear motion.

    333 Producten voor Rack Rails

    Rittal
    -
    Slide Rail
    -
    Sheet Steel
    150mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    nVent SCHROFF
    -
    Guide Rail
    -
    Polycarbonate
    280mm
    2mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Accuride
    -
    Telescopic Slide
    50kg
    Steel
    277mm
    9.5mm
    35.3mm
    356mm
    -
    -
    -
    -
    DZ0201
    -
    -
    nVent SCHROFF
    -
    Slide Rail
    -
    -
    -
    -
    1U
    -
    -
    -
    -
    -
    Novastar
    -
    -
    Accuride
    Lockout
    Telescopic Slide
    40kg
    -
    27mm
    863mm
    17mm
    406mm
    -
    -
    -
    -
    DZ2807
    -
    -
    € 74,42
    Per stuk (in een verpakking 2)
    Rittal
    -
    Telescopic Slide
    -
    Sheet Steel
    -
    -
    -
    -
    -
    -
    -
    -
    DK
    -
    -
    € 36,525
    Per stuk (in een verpakking 2)
    Rittal
    -
    Support Rail
    -
    Sheet Steel
    26mm
    48mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Treston
    -
    Bin Rail
    50kg
    Epoxy Powder Coated Steel (Frame)
    52mm
    1493mm
    100mm
    -
    -
    -
    -
    Light Grey
    -
    -
    -
    nVent SCHROFF
    -
    Rail
    -
    Aluminium
    1000mm
    2mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Accuride
    Hold-In Detent
    Telescopic Slide
    32kg
    Steel
    308mm
    12.7mm
    26.3mm
    300mm
    -
    -
    -
    -
    DZ2601
    -
    -
    Accuride
    -
    Telescopic Slide
    20kg
    Steel
    -
    16mm
    20mm
    350mm
    -
    -
    -
    -
    DZ2431
    -
    -
    € 49,065
    Per stuk (in een verpakking 2)
    Rittal
    -
    Slide Rail
    -
    Sheet Steel
    -
    75mm
    -
    -
    -
    -
    -
    -
    VX
    -
    -
    nVent SCHROFF
    -
    Slide Rail
    25kg
    Steel
    466mm
    59mm
    47mm
    -
    -
    -
    -
    Aluminium Zinc
    -
    -
    -
    nVent SCHROFF
    -
    Front Rail
    -
    Extruded Aluminium
    218mm
    -
    -
    218.44mm
    -
    -
    -
    -
    -
    -
    -
    nVent SCHROFF
    -
    Horizontal Rail
    -
    Extruded Aluminium
    31mm
    431.8mm
    -
    -
    -
    -
    84HP
    -
    -
    -
    -
    € 49,61
    Per stuk (in een verpakking 2)
    Rittal
    -
    Slide Rail
    -
    Sheet Steel
    -
    1200mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Accuride
    -
    Telescopic Slide
    19kg
    Steel
    -
    16mm
    20mm
    250mm
    -
    -
    -
    -
    DZ2431
    -
    -
    Rittal
    -
    -
    -
    Extruded Aluminium
    -
    1.2m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Accuride
    -
    Telescopic Slide
    30kg
    Steel
    481mm
    9.5mm
    35.3mm
    660mm
    -
    -
    -
    -
    DZ0201
    -
    -
    Accuride
    -
    Slide
    100kg
    Mild Steel
    13mm
    53.1mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina