Rackmount Cases | Rack Fitting Enclosures | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Rackmount Cases

    Rackmount Cases also called rackmount enclosures or rack cases are a special type of enclosure used for the protection of equipment when being mounted into standard 19” racking. They are designed to house devices such as routers, UPS power supplies, computers, switches, and audio equipmentRS offer an extensive range of high-quality rackmount cases from leading brands including Schroff, Schneider Electric, Rittal, and of course RS PRO.

    Rack Case sizes

    Rack Unit is an industry-wide known unit of measure, often abbreviated to RU or U. A U measurement is equal to 1 3/4 inches or 44.45mm. For electronic equipment racks (e.g. 19 or 23 inches wide), the term 1U is used to define one unit of height. U is the standard unit of measure for designating the vertical usable space or height of racks (metal frame designed to hold hardware devices) and cabinets (enclosures with one or more doors). Units will be classed as 1U, 2U, 4U, and so on.

    How do they work?

    The front panels of rack fitting cases and enclosures are usually pre-drilled, so you can easily mount them in an industry-standard rack. They are designed with ventilation slots, usually at the top and bottom to keep your electronics cool. The cases and enclosures will also come with screws to prevent equipment from moving within the rack, and they come in different configurations.

    Configuration and Design

    Our rack cases are available in various depths and sizes giving you the opportunity to tailor and custom build a rackmount case system suited to your needs. When putting them together you should also consider enclosure accessories required to complete your component storage. Enclosure accessories are available from rack cable management, hardware, rack panels, and rails, server cabinets, rack drawers, shelves, chassis plates, server, and sub-racks.

    Applications for 19" racking and cases

    19" racking and rack mount case are used in a vast array of industrial and commercial applications in almost every industry. Some of the most common areServer roomsTelecommunication hubsIT distribution Offices and call centresAutomation & Control lines

    342 Producten voor Rackmount Cases

    nVent SCHROFF
    Ventilated
    6U
    375mm
    265.5 mm
    245.7 mm
    375 x 265 x 245mm
    -
    -
    -
    -
    -
    -
    nVent SCHROFF
    Ventilated
    9U
    500mm
    420 mm
    520 mm
    420 x 520 x 500mm
    Grey, White
    Aluminium, Steel
    -
    -
    -
    -
    nVent SCHROFF
    -
    3U
    167mm
    3 U
    6 hp
    133.4 x 266.7 x 167mm
    -
    -
    -
    -
    -
    -
    METCASE
    Ventilated
    1U
    365mm
    40.2 mm
    482.6 mm
    43.6 x 482.6 x 365mm
    Black
    Aluminium
    -
    Aluminium
    -
    1.8kg
    Hammond
    -
    1U
    44mm
    203 mm
    422 mm
    203 x 422 x 44mm
    -
    -
    -
    -
    -
    -
    nVent SCHROFF
    Ventilated
    3U
    167mm
    108.4 mm
    67.4 mm
    67.4 x 108.4 x 167mm
    Black, Green, Grey
    Aluminium
    -
    -
    -
    -
    nVent SCHROFF
    Ventilated
    3U
    500mm
    166 mm
    520 mm
    166 x 520 x 500mm
    Grey, White
    Aluminium, Steel
    476mm
    -
    -
    -
    nVent SCHROFF
    -
    3U
    167mm
    3 U
    21 hp
    133.4 x 266.7 x 167mm
    -
    -
    -
    -
    -
    -
    nVent SCHROFF
    -
    3U
    435mm
    3 U
    84 hp
    132.6 x 448.9 x 435.5mm
    -
    -
    -
    -
    -
    -
    nVent SCHROFF
    -
    3U
    266mm
    155.5 mm
    363.7 mm
    155 x 363 x 266mm
    Grey, White
    Aluminium
    233.5mm
    -
    -
    -
    nVent SCHROFF
    -
    3U
    326mm
    155.5 mm
    363.7 mm
    155 x 363 x 326mm
    Grey, White
    Aluminium
    293.5mm
    -
    -
    -
    nVent SCHROFF
    Ventilated
    3U
    221mm
    133 mm
    399 mm
    133 x 399 x 221mm
    Grey
    Steel
    -
    Aluminium
    -
    -
    APC
    -
    42U
    1200mm
    2020 mm
    600 mm
    2020 x 600 x 1200mm
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    21U
    600mm
    1050 mm
    600 mm
    600 x 600 x 1050mm
    -
    -
    -
    -
    -
    -
    nVent SCHROFF
    Ventilated
    6U
    600mm
    286 mm
    520 mm
    286 x 520 x 600mm
    Grey, White
    Aluminium, Steel
    -
    -
    -
    -
    nVent SCHROFF
    Ventilated
    2U
    310mm
    88 mm
    399 mm
    88 x 399 x 310mm
    Grey
    Steel
    -
    Aluminium
    -
    -
    APC
    -
    24U
    1200mm
    1228 mm
    600 mm
    1228 x 600 x 1200mm
    -
    -
    -
    -
    -
    -
    nVent SCHROFF
    Ventilated
    2U
    221mm
    88 mm
    310 mm
    88 x 310 x 221mm
    Grey
    Steel
    -
    Aluminium
    -
    -
    nVent SCHROFF
    -
    3U
    266mm
    155.5 mm
    257 mm
    155 x 257 x 266mm
    Grey, White
    Aluminium
    233.5mm
    -
    -
    -
    nVent SCHROFF
    Ventilated
    4U
    271mm
    191.6 mm
    364 mm
    191.6 x 364 x 271mm
    Grey, Silver
    Aluminium, Extruded Aluminium
    -
    -
    -
    -
    Resultaten per pagina