IR LEDs, IR Emitter LEDs, LED Light Bars | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    IR LEDs

    The IR LED (Infrared Light-Emitting Diode) is a SSL (Solid State Lighting) type of LED diode that sends out the light with a longer wavelengths than visible light. It's commonly used in conjunction with the IR receiver to support a wireless communication between 2 or more devices. The infrared light is an electromagnetic radiation with the wave length in the range between 700 nm to 1mm. IR diodes are especially useful for an electronic industry and machine to machine communication.

    Uses for IR LEDS:

    • Remote controls

    • TVs

    • Climate control systems

    • Audio equipment

    • Cameras

    • Lighting equipment

    • Night vision cameras

    Types of IR LEDs categorised by the wavelength:

    • 808 nm – suitable for medical treatments, space optical communication, infrared illumination

    • 830 nm – suitable for automated card reader systems

    • 850 nm – suitable for night vision cameras, CCTV monitoring systems, digital photography

    • 940 nm – suitable for remote controllers

    1033 Producten voor IR LEDs

    ams OSRAM
    950nm
    PLCC 4
    65mW
    50mW/sr
    Surface Mount
    ±25°
    1
    4
    3.4 x 3 x 3.8mm
    Dome
    Power TOPLED
    -
    -
    -
    ams OSRAM
    860nm
    1210 Dome Lens
    700mW
    224mW/sr
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    950nm
    SMR
    65mW
    160 → 500mW/sr
    Surface Mount
    ±10 °
    1
    2
    6 (Dia.) x 7.7mm
    Dome
    -
    -
    -
    -
    ams OSRAM
    940nm
    -
    1150mW
    -
    Surface Mount
    -
    -
    -
    -
    -
    OSLON P1616
    -
    -
    -
    ams OSRAM
    860nm
    PLCC 2
    40mW
    13mW/sr
    Surface Mount
    ±60°
    1
    2
    3.4 x 3 x 2.1mm
    Round
    TOPLED
    -
    -
    -
    Vishay
    960nm
    SMD Little Star
    40mW
    260mW/sr
    Surface Mount
    ±7°
    1
    2
    2.3 x 2.3 x 2.77mm
    Dome
    -
    GaAlAs
    -
    -
    Intelligent LED Solutions
    850nm
    PCB
    5360mW
    -
    -
    -
    4
    -
    25 x 25 x 3.5mm
    -
    OSLON Black PowerStar
    -
    -
    -
    ams OSRAM
    950nm
    -
    35mW
    10mW/sr
    Surface Mount
    ±65°
    1
    2
    2.1 x 1.5 x 1.4mm
    Rectangle
    MINI TOPLED
    -
    -
    -
    ams OSRAM
    860nm
    3mm (T-1)
    70mW
    100 → 320mW/sr
    Through Hole
    ±13 °
    1
    2
    4 (Dia.) x 5.2mm
    Dome
    -
    -
    -
    -
    Vishay
    940nm
    PLCC 2
    40mW
    60mW/sr
    Surface Mount
    -
    1
    2
    3 x 2.8 x 1.75mm
    Round
    -
    GaAlAs
    -
    -
    Broadcom
    940nm
    SMT
    48mW
    75mW/sr
    Surface Mount
    -
    -
    -
    -
    -
    AERD
    -
    -
    -
    ams OSRAM
    860nm
    SMD Little Star
    70mW
    500mW/sr
    Surface Mount
    ±10°
    1
    2
    6 (Dia.) x 7.7mm
    Dome
    SFH 4551
    -
    -
    -
    Broadcom
    850nm
    Subminiature
    26mW
    70mW/sr
    Surface Mount
    -
    -
    -
    -
    -
    HLMP-Q700
    -
    -
    -
    Resultaten per pagina