LED Strip Lights, Flexible Circuit Board | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    LED Strip Lights

    LED Strip Lights are lighting components used for residential, commercial and industrial lighting. They consist of multiple SMD LEDs mounted onto a strip, which can be either a flexible strip (LED tape) or a rigid strip (LED modules). Strip lighting is very easy to use and saves you from having to mount individual lights across a large area.

    What colours are LED strip lights?

    LED strips are available in many colours. White LED strips are very popular for lighting as you can get different colour temperatures, for example, cool white and warm white. Cool white LEDs are more popular in industry, while warm white are ideal for at home. Coloured LED strips are also available, including colour-chasing strips which can be programmed to create custom lighting. RGB and RGBW LED strip lights are ideal if you are looking to use a wide range of different colours.

    How are they used?

    Accent lighting in home and in retail

    Under cabinet lighting

    Shelving illimination

    Media centre lighting

    Walkway illumination.

    LED light strips come in various lengths to suit different applications. Easy to use connectors are available to help with installation.

    Some LED Light Strips are cuttable with household scissors where instructed and can be customised to any length. Note - check the datasheet for guidance before cutting any LED strip. Flexible LED strips often come with a self-adhesive backing for easy installation.

    Are they waterproof?

    There is a wide range of LED strip lights available with different IP Ratings. This demonstrates how "waterproof" the LED strip is. If you require LED lighting which is completely waterproof, you may which to go for a higher rating, for example, IP67 & IP67. If you require your LED strip light to be splashproof, IP45 may be more suitable. If you do not require your LED strip to be waterproof at all, IP20 is the lower end of the rating. Most often, the higher the IP Rating, the more expensive the LED strip due to the manufacturing of the water-tight encapsulation.

    Do I need a controller?

    LED Lighting Strips work alongside LED lighting drivers (power supply) & controllers. There are various interfaces to control LED strips, such as wall-mounted dimmers and colour wheels, and remote controls with various functions. These can be purchased separately at RS."

    422 Producten voor LED Strip Lights

    RS PRO
    Green
    10m
    8mm
    24V
    60
    -
    -
    IP20
    -
    -
    -
    Flexible
    -
    LS
    -
    -
    PowerLED
    White
    5m
    10mm
    24V
    60
    6000K
    -
    IP65
    -
    -
    -
    Flexible
    -
    -
    -
    -
    ADAFRUIT INDUSTRIES
    Blue, Green, Red
    500mm
    -
    5V dc
    144
    -
    -
    -
    -
    -
    -
    Flexible
    7mm
    DotStar
    -
    -
    PowerLED
    White
    5000mm
    8mm
    24V dc
    210
    -
    -
    -
    -
    -
    -
    -
    -
    Sunpower
    -
    -
    productinformatieblad
    € 10,34
    Per stuk
    Lumileds
    White
    172.2mm
    49.5mm
    44.4V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    LUXEON XR-5050 SQR
    Yes
    Energy Efficiency Rating D
    Lumileds
    White
    172.2mm
    49.5mm
    44.4V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    LUXEON XR-5050 SQR
    -
    -
    PowerLED
    White
    5m
    8mm
    24V dc
    140
    2500K
    -
    IP20
    9.6W
    -
    -
    -
    7.14mm
    -
    -
    -
    Osram
    White
    146mm
    45mm
    34V dc
    12
    -
    -
    -
    -
    -
    -
    -
    -
    PrevaLED BRICK HP IP G2
    Yes
    Energy Efficiency Rating D
    PowerLED
    White
    5000mm
    8mm
    24V dc
    70
    -
    -
    -
    -
    -
    -
    -
    -
    Sunpower
    -
    -
    PowerLED
    White
    5000mm
    8mm
    24V dc
    70
    -
    -
    -
    -
    -
    -
    -
    -
    Sunpower
    -
    -
    RS PRO
    Blue
    5m
    10mm
    24V
    60
    -
    -
    IP65
    -
    -
    -
    Flexible
    -
    LS
    -
    -
    RS PRO
    White
    5m
    10mm
    12V
    60
    4000 → 4500K
    -
    IP65
    -
    -
    -
    Flexible
    -
    LS
    -
    -
    PowerLED
    White
    3.5m
    -
    24V dc
    60
    3000K
    -
    IP20
    -
    -
    -
    Flexible
    -
    -
    -
    -
    Intelligent LED Solutions
    White
    -
    -
    -
    -
    5000K
    -
    -
    -
    -
    -
    -
    -
    Stanley 6J PowerCluster
    -
    -
    PowerLED
    White
    5m
    3.5mm
    24V dc
    60
    3000K
    -
    IP20
    -
    -
    -
    Flexible
    -
    -
    -
    -
    PowerLED
    White
    5m
    8mm
    24V dc
    210
    4000K
    -
    IP20
    14.4W
    -
    -
    -
    4.76mm
    -
    -
    -
    Intelligent LED Solutions
    Hot White
    5m
    8mm
    24V dc
    6
    -
    -
    -
    -
    -
    -
    -
    -
    ILS Flex
    -
    -
    Intelligent LED Solutions
    Blue, Green, Red
    2m
    13mm
    5V dc
    -
    -
    -
    IP67
    -
    -
    -
    -
    17mm
    -
    -
    -
    Intelligent LED Solutions
    RGB
    2m
    -
    5V dc
    -
    -
    -
    IP67
    -
    -
    -
    Flexible
    -
    -
    -
    -
    PowerLED
    White
    5m
    8mm
    24V dc
    210
    3000K
    -
    IP20
    14.4W
    -
    -
    -
    4.76mm
    -
    -
    -
    Resultaten per pagina