LED Lenses & Reflectors, Optical System | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    LED Lenses & Reflectors

    The primary optic for an LED only gives directional light 180 degrees. Because it is too broad of a light for most applications, the LED light begins to lack intensity over distance. To alter the radius and get a more focused intensity, it is necessary to add a secondary lens and/or reflectors.

    LED lenses are designed for use with single or multiple LEDs. The lens sit over the LED to create the desired lighting effect.

    They can offer a nice aesthetic appearance by masking the LED components within.

    Shapes of LED Lenses

    • Dome

    • Hexagon

    • Rectangular

    • Round

    • Square

    Clear or diffused Lens?

    Clear lenses provide a crisp-edged beam of light.

    Diffused lens has a softer edge. Diffusion can also offer a more uniform light output when multiple LEDs are used.

    1096 Producten voor LED Lenses & Reflectors

    Ledil
    CARMEN
    Round
    LED Lens & Holder
    1
    -
    Clear
    Polymethyl Methacrylate (PMMA)
    12 °
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ledil
    Brooke
    -
    LED Reflector
    -
    -
    -
    -
    -
    -
    COB D Series LES 9.8 mm
    45 Dia. x 19.7mm
    -
    45mm
    19.7mm
    -
    -
    -
    Ledil
    VIRPI
    Square
    LED Lens
    25
    Spot
    -
    -
    13 → 16 °
    Glue, Pin
    Cree XB-D, Cree XP-G, Cree XT-E, Lumileds LUXEON Rebel ES, Nichia NVSxx19A, OSRAM OSLON Square EC
    74.9 x 74.9 x 9.4mm
    Clear
    -
    9.4mm
    Lens
    74.9mm
    -
    Ledil
    C18294
    Elliptical
    Reflector
    1
    Spot
    Silver
    Aluminium
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ledil
    DAISY-MINI
    Linear
    LED Lens
    14
    Wide Angle
    White
    Polymethyl Methacrylate (PMMA)
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ledil
    Heidi
    -
    LED Lens
    1
    Round
    -
    -
    7 → 15 °
    Pin, Tape
    Cree XP-L, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, OSRAM OSLON SSL 150
    21.6 x 11.7mm
    -
    21.6mm
    11.7mm
    Lens
    -
    -
    Ledil
    LISA3CSP
    Round
    LED Lens
    1
    Wide Angle
    Clear
    Polymethyl Methacrylate (PMMA)
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Polymer Optics
    -
    -
    LED Lens & Holder
    -
    Wide
    -
    -
    50 °
    -
    -
    14.9 x 12.9 x 13.8mm
    -
    -
    13.8mm
    Lens, Lens Holder
    14.9mm
    -
    Carclo
    -
    -
    LED Lens
    1
    Medium Angle, Spot
    -
    -
    18 °
    Push Fit
    Cree XLamp XB-D, Cree XLamp XP-C, Cree XLamp XP-E, Cree XLamp XP-E2, Cree XLamp XP-G, Cree XLamp XP-G2, Cree XLamp XQ-E, Cree XLamp XT-E, Lumileds LUXEON 3535 HV/L, Lumileds LUXEON C, Lumileds LUXEON MZ, Lumileds LUXEON
    10 x 10 x 6.4mm
    Clear
    -
    6.4mm
    Lens
    10mm
    -
    Ledil
    Heidi
    Round
    LED Lens
    1
    Medium Angle
    -
    -
    25 → 29 °
    Pin, Tape
    Cree XB-D, Cree XB-H, Cree XP-E, Cree XP-G, Cree XT-E, Lumileds LUXEON T, Lumileds LUXEON TX, NCSxx19B, Nichia NCSxx19A, Nichia NVSxx19A, Nichia NVSxx19B/C, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, P
    21.6 (Dia.) x 11.7mm
    Clear
    21.6mm
    11.7mm
    Lens, Mount
    -
    -
    Ledil
    BARBARA
    Dome
    LED Lens
    1
    -
    Clear
    Polycarbonate (PC)
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ledil
    Mira
    Round
    LED Lens
    1
    Extra Wide Angle
    -
    -
    53 → 58 °
    Glue
    Bridgelux BXRA ES Star, Cree CXA15, Cree MT-G, Lumileds LUXEON M, Nichia NSCxL036A, Nichia NSMx286M
    32.4 (Dia.) x 14.7mm
    Clear
    32.4mm
    14.7mm
    Lens
    -
    -
    Carclo
    Strip Optic
    -
    LED Lens
    -
    Strip
    -
    -
    30.7 °, 34 °, 38 °
    -
    Cree XLamp XP-E, Cree XLamp XP-E2, Lumileds LUXEON Rebel
    300 x 11 x 5mm
    Clear
    -
    5mm
    Lens
    300mm
    -
    € 1,99
    Per stuk (in een verpakking 2)
    Polymer Optics
    -
    -
    LED Lens & Holder
    -
    -
    -
    -
    6 °
    -
    -
    14.9 x 12.9 x 12.45 mm, 17.55 x 15.2 x 10.6 mm
    -
    -
    10.6 mm, 12.45 mm
    Lens, Lens Holder
    14.9 mm, 17.55 mm
    -
    Ledil
    Leila
    Round
    LED Lens
    1
    Spot
    -
    -
    6 °
    Adhesive Tape
    Cree XR-C, Cree XR-E
    21.6 (Dia.) x 16.5mm
    Clear
    21.6mm
    16.5mm
    Holder, Lens
    -
    -
    Ledil
    RGBX
    Round
    LED Lens
    1
    Spot
    -
    -
    20 °
    Glue
    Cree MC-E
    30.4 (Dia.) x 28.8mm
    Diffused
    30.4mm
    28.8mm
    Holder, Lens
    -
    -
    Ledil
    Lisa2
    Round
    LED Lens
    1
    Spot
    -
    -
    18 → 24 °
    Glue, Pin
    Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES
    9.9 (Dia.) x 6.6mm
    Clear
    9.9mm
    6.6mm
    Holder, Lens
    -
    -
    Ledil
    Siri
    Square
    LED Lens
    1
    Square
    -
    -
    58+132 → 74+137 °
    Glue, Pin
    Cree XT-E, Nichia NVSxx19A, OSRAM OSLON Square PC
    13.9 x 13.9 x 4.2mm
    Clear
    -
    4.2mm
    Lens
    13.9mm
    -
    Ledil
    Rose
    Square
    LED Lens
    1
    Medium
    Clear
    Silicone
    25 °
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ledil
    Anna
    Round
    LED Lens
    6
    Spot
    -
    -
    18 °
    Glue, Pin
    Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5M, Sharp Double Dome
    40 (Dia.) x 10.7mm
    Clear
    40mm
    10.7mm
    Lens
    -
    -
    Resultaten per pagina