Fibre Optic Cable Adapters & Receivers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fibre Optic Receivers

    Fibre optic receivers convert data from fibre optical cables into electrical signals. Receivers accept the data and then transform the signals into electrical pulses.

    The receivers contain semiconductors called photodetectors and an amplifier to produce what is called logic compatible output. This means that the signal output is not controlling the circuit status (current flow).

    Some fibre optic receivers perform both the receiving and transmission functions and are referred to as transceivers.

    What are fibre optic receivers used for?

    Fibre optic receivers are used in many applications like sensoring systems, machine safety systems and tower lights.

    These receivers are also useful in solving high voltage isolation issues like signal interference, where large data quantities must be transferred over long distances.

    Fibre optic receivers also help to identify transmission errors in loopback testing activities for systems, process equipment and machinery.

    Types of fibre optic receivers

    Two main types of fibre optic receivers exist:

    • Digital receivers identify the input signals, amplify them and then reshape them into electrically undistorted output signals.
    • Analog receivers identify the optical input signals and then enlarge the photocurrents to increase the quality of the signal without transforming them.

    97 Producten voor Fibre Optic Receivers

    Broadcom
    5Mbit/s
    -
    685nm
    -
    -
    6
    Through Hole
    18.1 x 12.2 x 18.9mm
    -
    18.9mm
    18.1mm
    12.2mm
    Toshiba
    10Mbit/s
    Rectangular
    -
    -
    -
    6
    Through Hole
    13 x 15.5 x 8.5mm
    F05
    8.5mm
    13mm
    15.5mm
    Broadcom
    -
    Round
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    50Mbit/s
    -
    685nm
    -
    -
    6
    Through Hole
    18.1 x 12.2 x 18.9mm
    -
    18.9mm
    18.1mm
    12.2mm
    Broadcom
    5MBd
    -
    820nm
    3.3ns
    3.3ns
    8
    Through Hole
    28.65 x 12.7 x 10.38mm
    SC
    10.38mm
    28.65mm
    12.7mm
    Broadcom
    -
    -
    650nm
    40ns
    60ns
    8
    Surface Mount
    18.8 x 10.2 x 7.6mm
    Versatile Link
    7.6mm
    18.8mm
    10.2mm
    Broadcom
    5Mbit/s
    -
    685nm
    -
    -
    6
    Through Hole
    18.8 x 12.2 x 7.6mm
    -
    7.6mm
    18.8mm
    12.2mm
    Broadcom
    -
    -
    650nm
    40ns
    60ns
    8
    Surface Mount
    18.8 x 10.2 x 7.6mm
    Versatile Link
    7.6mm
    18.8mm
    10.2mm
    Broadcom
    -
    Round
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Toshiba
    10Mbit/s
    Rectangular
    -
    -
    -
    6
    Through Hole
    13 x 15.5 x 8.5mm
    F05
    8.5mm
    13mm
    15.5mm
    Broadcom
    50MBd
    Rectangular
    850nm
    150ns
    150ns
    -
    -
    -
    Fiber Optic
    -
    -
    -
    Broadcom
    50MBd
    Rectangular
    850nm
    150ns
    150ns
    -
    -
    -
    Fiber Optic
    -
    -
    -
    Broadcom
    50MBd
    Square
    685nm
    5ns
    5ns
    4
    Through Hole
    18.29 x 12.19 x 18.8mm
    Push in
    18.8mm
    18.29mm
    12.19mm
    Broadcom
    5MBd
    Rectangular
    685nm
    -
    -
    4
    Through Hole
    18.29 x 12.19 x 18.8mm
    -
    18.8mm
    18.29mm
    12.19mm
    Broadcom
    5MBd
    Rectangular
    685nm
    -
    -
    4
    Through Hole
    18.8 x 12.19 x 7.62mm
    -
    7.62mm
    18.8mm
    12.19mm
    Broadcom
    50MBd
    Square
    685nm
    5ns
    5ns
    4
    Through Hole
    18.29 x 12.19 x 18.8mm
    Push in
    18.8mm
    18.29mm
    12.19mm
    Broadcom
    50Mbit/s
    -
    685nm
    -
    -
    6
    Through Hole
    18.1 x 12.2 x 18.9mm
    -
    18.9mm
    18.1mm
    12.2mm
    Resultaten per pagina