LED Displays, LED Display Lights & Screens | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    693 Producten voor LED Displays

    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    6.2mm
    10mm
    Anode
    Surface Mount
    9.8mm
    15 x 9.8 x 3.8mm
    3.8mm
    15mm
    36 mcd
    Grey
    2 V
    75mW
    Everlight
    -
    7-Segment
    3
    Green, Yellow
    -
    573 nm
    -
    9.2mm
    Cathode
    -
    -
    -
    -
    -
    3.2 mcd
    -
    -
    -
    Vishay
    -
    7-Segment
    1
    Red
    7
    640 nm
    6mm
    10mm
    Cathode
    Through Hole
    -
    7 x 9.7mm
    7mm
    9.7mm
    3.6 mcd
    Grey
    1.8 V
    185mW
    Kingbright
    -
    7-Segment
    1
    Yellow
    7
    590 nm
    8mm
    14.2mm
    Cathode
    Through Hole
    12.7mm
    19.05 x 12.7 x 8mm
    8mm
    19.1mm
    160 mcd
    Grey
    2 V
    75mW
    ROHM
    -
    7-Segment
    2
    Red
    7
    650 nm
    8mm
    14.2mm
    Cathode
    Through Hole
    8mm
    25 x 8 x 19mm
    19mm
    25mm
    16 mcd
    Black
    2 V
    960mW
    Kingbright
    -
    7-Segment
    1
    Green
    7
    -
    8mm
    14.2mm
    Anode
    Through Hole
    19.1mm
    12.7 x 19.05 x 8mm
    8mm
    12.7mm
    35 mcd
    Grey
    2.5 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    8mm
    14.2mm
    Anode
    Surface Mount
    3.8mm
    19 x 12.4 x 3.75mm
    19mm
    12.4mm
    44 mcd
    Grey
    2 V
    75mW
    ROHM
    -
    LED
    1
    Red
    7
    626 nm
    4mm
    8mm
    Anode
    Through Hole
    11mm
    7 x 11 x 5mm
    5mm
    7mm
    90 mcd
    Black
    2.6 V
    520mW
    Kingbright
    -
    7-Segment
    1
    Yellow
    7
    590 nm
    6.2mm
    10mm
    Cathode
    Through Hole
    7mm
    10 x 13 x 7mm
    13mm
    10mm
    86 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Green
    7
    570 nm
    4.2mm
    7.6mm
    Anode
    Surface Mount
    7.3mm
    12 x 7.3 x 3.8mm
    3.8mm
    12mm
    12 mcd
    Grey
    2.1 V
    75mW
    ROHM
    -
    LED
    2
    Green
    7
    572 nm
    8mm
    14.3mm
    Anode
    Through Hole
    19mm
    25 x 19 x 8mm
    8mm
    25mm
    100 mcd
    Black
    2.6 V
    896mW
    Broadcom
    -
    7-Segment
    1
    Red
    7
    632 nm
    4.6mm
    7mm
    Cathode
    Surface Mount
    10.8mm
    7.5 x 10.8 x 3.8mm
    3.8mm
    7.5mm
    7.5 mcd
    Grey
    2 V
    65mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    -
    7.6mm
    13.2mm
    Anode
    Through Hole
    12.4mm
    17.5 x 12.4 x 7mm
    7mm
    17.5mm
    11 mcd
    Grey
    2.5 V
    75mW
    Resultaten per pagina