Display Backlighting, LCD Display Backlight | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Display Backlighting

    Display backlighting is used to illuminate LCDs (liquid crystal displays), as well as for machine vision, image scanning and task lighting. Unlike frontlights, which illuminate from the front, backlights usually produce illumination from the sides or from the back of the screen.

    Types of display backlighting

    You can choose from display backlighting in a range of colours (including white, green and yellow) and levels of brightness, depending on the application you need it for. The two main types of display backlight are:

    • LED (light emitting diodes) backlighting – this uses 10 to 18 LEDs arranged in a uniform pattern and usually provides white light.
    • CCFL (cold cathode fluorescent) backlighting – this uses a single straight glass tube, which works much like a normal fluorescent lamp.

    Applications of display backlighting

    As LCD screens are unable to illuminate themselves, they require a backlight to provide the illumination and make the image on the screen viewable. Apart from being used in computer displays, LCD televisions and smartphones, backlights are also used in small devices such as watches and pocket calculators to improve readability in low-light conditions.

    76 Producten voor Display Backlighting

    Display Visions
    -
    LED
    Yellow-Green
    40
    -
    31 x 55mm
    -
    -
    31mm
    55mm
    JKL Components
    Variable Brightness
    CCFL
    White
    1
    2 Dia. x 325mm
    -
    2mm
    325mm
    -
    -
    JKL Components
    Variable Brightness
    CCFL
    White
    1
    2.6 Dia. x 318mm
    -
    2.6mm
    318mm
    -
    -
    JKL Components
    Variable Brightness
    CCFL
    White
    1
    2 Dia. x 325mm
    -
    2mm
    325mm
    -
    -
    JKL Components
    Variable Brightness
    CCFL
    White
    1
    3 Dia. x 380mm
    -
    3mm
    380mm
    -
    -
    Display Visions
    -
    LED
    Amber
    -
    -
    94 x 67mm
    -
    -
    -
    -
    Display Visions
    -
    LED
    White
    40
    -
    51 x 68mm
    -
    -
    51mm
    68mm
    Display Visions
    -
    LED
    White
    -
    -
    94 x 40mm
    -
    -
    -
    -
    JKL Components
    Variable Brightness
    CCFL
    White
    1
    2 Dia. x 226mm
    -
    2mm
    226mm
    -
    -
    Ledtech
    -
    LED
    Green
    8
    -
    23.3 x 48.7mm
    -
    -
    23.3mm
    48.7mm
    JKL Components
    Variable Brightness
    CCFL
    White
    1
    2.2 Dia. x 258mm
    -
    2.2mm
    258mm
    -
    -
    JKL Components
    -
    CCFL
    White
    2
    2 Dia. x 125mm
    -
    2mm
    125mm
    -
    -
    JKL Components
    Variable Brightness
    CCFL
    White
    1
    2.6 Dia. x 318mm
    -
    2.6mm
    318mm
    -
    -
    JKL Components
    Variable Brightness
    CCFL
    White
    1
    3 Dia. x 228mm
    -
    3mm
    228mm
    -
    -
    JKL Components
    Variable Brightness
    CCFL
    White
    1
    3 Dia. x 50mm
    -
    3mm
    50mm
    -
    -
    Display Visions
    -
    LED
    Green, Red
    -
    -
    39 x 41mm
    -
    -
    -
    -
    Resultaten per pagina