Ring Terminals | Free Next Day Delivery | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Ring Terminals

    A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.

    What does it do?

    An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.

    Where are they used?

    • Electrical panels
    • Terminal blocks
    • Wiring harnesses

    Types of Ring Terminal

    Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.

    Insulated Terminals

    DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:

    • Red 0.5 mm² to 1.5 mm
    • Yellow 2.5 mm² to 6 mm
    • Blue 1.5 mm² to 2.5 mm

    Other colours are available.

    Non-insulated

    Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

    2534 Producten voor Ring Terminals

    TE Connectivity
    DG STRATO-THERM
    -
    Insulated
    -
    5mm
    0.26mm²
    11.89mm
    1.65mm²
    16AWG
    22AWG
    -
    M5
    Orange
    Nickel
    -
    0.79mm
    26.19mm
    -
    -
    -
    nVent RAYCHEM
    KRT
    B-106-1992
    Insulated
    Polyamide
    2mm
    -
    4.5mm
    -
    -
    -
    -
    M10mm
    Blue
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    SOLISTRAND
    -
    Uninsulated
    -
    -
    4mm²
    -
    6mm²
    10AWG
    12AWG
    -
    M6
    -
    Copper
    Tin
    -
    -
    -
    -
    -
    TE Connectivity
    SOLISTRAND
    -
    Uninsulated
    -
    9.91mm
    16.8mm²
    22.23mm
    26.7mm²
    4AWG
    4AWG
    -
    9.53mm
    -
    Copper
    Tin
    1.78mm
    48.31mm
    -
    -
    -
    NEMIQ
    KRT
    4-5
    Uninsulated
    -
    3mm
    -
    5mm
    -
    -
    -
    -
    M5mm
    Grey
    -
    -
    -
    -
    -
    -
    -
    NEMIQ
    KRT Series
    -
    Uninsulated
    -
    6.5mm
    -
    -
    -
    -
    -
    -
    M6mm
    Sliver
    -
    -
    -
    -
    -
    -
    -
    JST
    R
    -
    Uninsulated
    -
    8.4mm
    60.57mm²
    24mm
    76.28mm²
    2/0AWG
    2/0AWG
    -
    8mm
    -
    -
    -
    2mm
    51mm
    -
    -
    -
    TE Connectivity
    PLASTI-GRIP
    -
    Insulated
    Vinyl
    -
    1mm²
    -
    2.6mm²
    14AWG
    16AWG
    -
    M4
    Blue
    Copper
    Tin
    -
    22.12mm
    -
    -
    -
    JST
    FV
    -
    Insulated
    Vinyl
    -
    1mm²
    -
    2.6mm²
    14AWG
    16AWG
    -
    4mm
    Blue
    -
    -
    -
    18.6mm
    -
    -
    -
    Molex
    Compression Style
    19221
    Uninsulated
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    VersaKrimp
    -
    Uninsulated
    -
    6.61mm
    1mm²
    11.86mm
    2.5mm²
    -
    -
    -
    M6 (1/4)
    -
    Copper Alloy
    Tin
    0.79mm
    16.5mm
    -
    -
    -
    € 0,461
    Per stuk (in een doos van 100)
    MECATRACTION
    -
    -
    Insulated
    Polycarbonate
    3.3mm
    -
    6mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Thomas & Betts
    A85NP
    7TAI0
    Uninsulated
    Copper
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    JST
    R
    -
    Uninsulated
    -
    5.3mm
    2.6mm²
    9.5mm
    6.6mm²
    10AWG
    12AWG
    -
    5mm
    -
    -
    -
    1mm
    19.8mm
    -
    -
    -
    TE Connectivity
    PIDG
    -
    Insulated
    Nylon
    3.1mm
    0.25mm²
    5.5mm
    1.6mm²
    16AWG
    22AWG
    -
    M2.5
    Red
    Copper
    Tin
    0.8mm
    20.5mm
    -
    -
    -
    Phoenix Contact
    C-RCI
    1200340
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yellow
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    PIDG
    -
    Insulated
    Nylon
    4.34mm
    0.26mm²
    7.92mm
    1.65mm²
    16AWG
    26AWG
    -
    M4 (#8)
    Red, White
    Copper
    Tin
    0.79mm
    21.44mm
    -
    -
    -
    TE Connectivity
    PIDG
    -
    Insulated
    Nylon
    -
    0.1mm²
    -
    0.3mm²
    22AWG
    26AWG
    -
    M2.5
    Yellow
    Copper
    Tin
    -
    16.41mm
    -
    -
    -
    NEMIQ
    KRT
    70-8
    Uninsulated
    -
    13mm
    -
    17mm
    -
    -
    -
    -
    M8mm
    Grey
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    PLASTI-GRIP
    -
    Insulated
    Vinyl
    6.73mm
    26.6mm²
    17.15mm
    42.4mm²
    2AWG
    2AWG
    -
    M6 (1/4)
    Red
    Copper
    Tin
    1.52mm
    52.6mm
    -
    -
    -
    Resultaten per pagina