Crimp Pin Connectors | Free Next Day Delivery | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Crimp Pin Connectors

    Crimp pin connectors are solderless electrical connections used to terminate stranded wire by inserting the stripped end of the wire into part of the terminal. The crimped end has a single pin and can be connected with other pins or inserted separately into an appropriate receptacle.

    What are crimp pin connectors used for?

    Crimp pin connectors are most common in industrial and military applications due to their durability and flexibility. The automotive sector often uses crimp pin connectors because they do not need soldering. Crimp pin connectors are also used in large-scale production, as they are quick to reproduce reliable connections.

    Types of crimp pin connectors

    The most common types of crimp pin connector are:

    • Barrel connectors which are constructed of a cylindrical metal opening through which the wire is inserted before crimping.
    • Open barrel connectors, which have a U or V shape in which the wire is spread or cradled.
    • Open-barrel crimp pin connectors are preferred for automation as there is no need to funnel stranded wire into the narrow opening of a barrel terminal.

    134 Producten voor Crimp Pin Connectors

    TE Connectivity
    2391430
    2391430-1
    Uninsulated
    -
    -
    -
    -
    24AWG
    22AWG
    -
    -
    -
    Grey
    Tin
    Phosphor Bronze
    MECATRACTION
    C
    C100
    Insulated
    Polycarbonate
    -
    -
    -
    22AWG
    16AWG
    -
    3.6mm
    21mm
    Red
    Tin
    -
    JST
    FVPC
    -
    Insulated
    Vinyl
    2.6mm²
    6.6mm²
    27.5mm
    12AWG
    10AWG
    -
    2.7mm
    14mm
    Yellow
    -
    -
    TE Connectivity
    2391430
    2391430-1
    Uninsulated
    -
    -
    -
    -
    24AWG
    22AWG
    -
    -
    -
    Grey
    Tin
    Phosphor Bronze
    Molex
    19213
    19213
    Yes
    -
    -
    -
    -
    16AWG
    14AWG
    -
    -
    9.40mm
    Blue
    Tin
    -
    € 0,636
    Per stuk (in een verpakking 50)
    WAGO
    -
    -
    -
    Polyamide
    -
    -
    -
    -
    -
    -
    -
    -
    Yellow
    -
    -
    TE Connectivity
    2391430
    2391430-1
    Uninsulated
    -
    -
    -
    -
    24AWG
    22AWG
    -
    -
    -
    Grey
    Tin
    Phosphor Bronze
    € 0,272
    Per stuk (in een verpakking 10)
    JST
    YLN
    -
    Insulated
    Nylon
    -
    -
    15.5mm
    -
    -
    -
    -
    -
    White
    -
    -
    € 0,178
    Per stuk (in een verpakking 100)
    Phoenix Contact
    -
    -
    Insulated
    Polyamide
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    2391430
    2391430-2
    Uninsulated
    -
    -
    -
    -
    -
    22AWG
    -
    -
    -
    Grey
    Tin
    Phosphor Bronze
    TE Connectivity
    2391430
    2391430-2
    Uninsulated
    -
    -
    -
    -
    -
    22AWG
    -
    -
    -
    Grey
    Tin
    Phosphor Bronze
    TE Connectivity
    925667
    -
    Uninsulated
    -
    0.3mm²
    2.5mm²
    10.9mm
    22AWG
    18AWG
    Unshrouded
    2.5mm
    7mm
    -
    -
    Brass
    € 0,163
    Per stuk (geleverd op een wiel)
    TE Connectivity
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    19213
    19213
    Yes
    -
    -
    -
    -
    16AWG
    14AWG
    -
    -
    9.40mm
    Blue
    Tin
    -
    Resultaten per pagina