Blade Terminals | Free Next Day Delivery | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Blade Terminals

    Crimp blade terminals are solderless, single-wire electrical connections used for the termination of stranded wires.

    On one side of the terminals is a metal cradle that resembles a blade, into which stripped wires are inserted. On the other side is a Y-shaped connection that's attached to a power source. The wires are cold-welded to the crimp blade terminals using a special crimp tool.

    What are crimp blade terminals used for?

    These terminals are typically seen on electric lights and other fixtures around the home.

    The benefits of using crimp blade terminals include:

    • They provide gas-tight connections. This gives protection against corrosion because oxygen and moisture cannot reach the metal parts of the fixtures.
    • No soldering is needed, so the connection joint is more mechanically robust.
    • Both small and large cross-section cables can be crimped, which offers versatility for a wide range of applications.

    Types of crimp blade terminals

    Insulated terminals have a funnel shape sleeve, made from PVC. The conductor strands are completely inserted into the crimp barrel, which prevents them from pulling out. Less bulky uninsulated terminals come without sleeves and are mainly used for printed circuit boards.

    122 Producten voor Blade Terminals

    RS PRO
    -
    -
    -
    -
    Insulated
    Vinyl
    0.5mm²
    -
    1.5mm²
    22AWG
    16AWG
    29mm
    18mm
    1.7mm
    2.2mm
    0.75mm
    Red
    -
    RS PRO
    -
    Male
    -
    -
    Insulated
    Nylon
    1.5mm²
    Unshrouded
    2.5mm²
    16AWG
    14AWG
    28.8mm
    18mm
    5.2mm
    2.2mm
    0.8mm
    Blue
    Tin
    RS PRO
    -
    -
    -
    -
    Insulated
    Vinyl
    0.5mm²
    -
    1.5mm²
    22AWG
    16AWG
    25mm
    14mm
    1.7mm
    3mm
    0.75mm
    Red
    -
    RS PRO
    Hooked
    Male
    -
    -
    Insulated
    Nylon
    1.5mm²
    Unshrouded
    2.5mm²
    16AWG
    14AWG
    28.2mm
    17.4mm
    5.2mm
    4.6mm
    0.8mm
    Blue
    Tin
    RS PRO
    Hooked
    Male
    -
    -
    Insulated
    Vinyl
    1.5mm²
    Unshrouded
    2.5mm²
    16AWG
    14AWG
    27.2mm
    16.8mm
    4.5mm
    3mm
    0.8mm
    Blue
    Tin
    JST
    -
    Male
    AF
    -
    Insulated
    Vinyl
    0.25mm²
    Shrouded
    1.65mm²
    22AWG
    16AWG
    19.8mm
    10mm
    4mm
    2.3mm
    0.8mm
    Red
    -
    RS PRO
    -
    Male
    -
    -
    Insulated
    Vinyl
    1.5mm²
    Unshrouded
    2.5mm²
    16AWG
    14AWG
    28mm
    18.1mm
    4.8mm
    2.5mm
    0.8mm
    Blue
    Tin
    JST
    -
    Male
    AF
    -
    Insulated
    Vinyl
    2.6mm²
    Shrouded
    6.6mm²
    12AWG
    10AWG
    32.1mm
    18.6mm
    6.8mm
    4.5mm
    1mm
    Yellow
    -
    TE Connectivity
    -
    Male
    PIDG
    -
    Insulated
    Nylon
    0.2mm²
    Shrouded
    1.6mm²
    22AWG
    16AWG
    23mm
    12.4mm
    3.5mm
    2.95mm
    -
    Red
    Tin
    RS PRO
    -
    -
    -
    -
    Uninsulated
    -
    4mm²
    -
    6mm²
    12AWG
    10AWG
    16mm
    10mm
    3.4mm
    2.8mm
    1mm
    -
    -
    TE Connectivity
    -
    Male
    PLASTI-GRIP
    -
    Insulated
    PVC
    1mm²
    Unshrouded
    2.6mm²
    16AWG
    14AWG
    23mm
    10.3mm
    4.9mm
    2.95mm
    -
    Blue
    Tin
    Phoenix Contact
    Hooked
    Male
    C-BCI 6/2.8
    -
    Insulated
    Plastic
    4mm²
    Unshrouded
    6mm²
    -
    -
    32mm
    18mm
    6.5mm
    2.8mm
    0.8mm
    Yellow
    Tin
    Eaton
    -
    -
    -
    SWD4
    Insulated
    -
    -
    Shrouded
    -
    -
    -
    -
    17.5mm
    -
    -
    -
    Black
    -
    Cembre
    -
    Male
    -
    -
    Insulated
    PVC
    0.25mm²
    Unshrouded
    1.5mm²
    22AWG
    16AWG
    23.3mm
    13.2mm
    3.9mm
    2.3mm
    -
    Red
    -
    TE Connectivity
    -
    Male
    PLASTI-GRIP
    -
    Insulated
    PVC
    0.26mm²
    Unshrouded
    1.65mm²
    22AWG
    16AWG
    23mm
    13mm
    3.6mm
    2.95mm
    -
    Red
    Tin
    TE Connectivity
    -
    Male
    PIDG
    -
    Insulated
    Nylon
    0.26mm²
    Unshrouded
    1.65mm²
    22AWG
    16AWG
    28.57mm
    12mm
    3.2mm
    2.39mm
    0.84mm
    Red
    Tin
    JST
    -
    Male
    AF
    -
    Insulated
    Vinyl
    0.25mm²
    Shrouded
    1.65mm²
    22AWG
    16AWG
    27.3mm
    18mm
    4mm
    2.3mm
    0.8mm
    Red
    -
    JST
    -
    Male
    AF
    -
    Insulated
    Vinyl
    2.6mm²
    Shrouded
    6.6mm²
    12AWG
    10AWG
    32.1mm
    18.6mm
    6.8mm
    4.5mm
    1mm
    Yellow
    -
    TE Connectivity
    Hooked
    Male
    PIDG
    -
    Insulated
    PVC
    0.25mm²
    Unshrouded
    1.6mm²
    22AWG
    16AWG
    27.4mm
    13mm
    3.5mm
    4.6mm
    0.78mm
    Black
    Tin
    MECATRACTION
    -
    -
    -
    -
    Insulated
    Polycarbonate
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina