PCB Headers | PCB Header Connector | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    PCB Headers

    PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.

    Why use PCB headers?

    PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.

    PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.

    Types of PCB headers:

    PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.

    • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.
    • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.
    • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.

    23732 Producten voor PCB Headers

    Samtec
    TMM
    2.0mm
    50
    1
    Straight
    -
    Unshrouded
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Samtec
    SFMH
    1.27mm
    20
    2
    -
    -
    Shrouded
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    Mini-Fit Sr.
    10.0mm
    6
    2
    Straight
    -
    Shrouded
    Wire to Board
    Through Hole
    Solder
    Brass
    Gold
    -
    50.0A
    43915
    600.0 V
    -
    -
    EDAC
    140
    2.0mm
    5
    1
    Right Angle
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Samtec
    TSM
    2.54mm
    4
    2
    Right Angle
    -
    Unshrouded
    Board to Board, Wire to Board
    Surface Mount
    Solder
    Phosphor Bronze
    Gold
    -
    7.0A
    -
    -
    -
    8.13mm
    Samtec
    TSW
    2.54mm
    10
    1
    Straight
    -
    Unshrouded
    Board to Board, Wire to Board
    Through Hole
    Solder
    Phosphor Bronze
    Gold
    -
    7.6A
    -
    550.0 V
    2.54mm
    5.84mm
    WAGO
    2092
    5mm
    8
    1
    Angled
    -
    Shrouded
    -
    Vertical/Horizontal Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    CCA
    5mm
    23
    1
    Straight
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    MICRO CT
    1.2mm
    18
    1
    Straight
    -
    -
    Wire-to-Board
    Board Mount
    -
    Brass
    -
    -
    2A
    1-2355091
    50 VAC
    -
    -
    JST
    PUD
    2.0mm
    40
    2
    Right Angle
    -
    Shrouded
    Wire to Board
    Through Hole
    Solder
    Copper Alloy
    Tin
    -
    3.0A
    -
    250.0 V
    -
    -
    Samtec
    SEAM
    1.27mm
    240
    6
    Straight
    -
    Shrouded
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Samtec
    SIB
    2.54mm
    12
    1
    Straight
    -
    Shrouded
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina