PCB Headers | PCB Header Connector | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    PCB Headers

    PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.

    Why use PCB headers?

    PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.

    PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.

    Types of PCB headers:

    PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.

    • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.
    • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.
    • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.

    23714 Producten voor PCB Headers

    TE Connectivity
    AMP-QUICK
    2.54mm
    3
    1
    Right Angle
    -
    Shrouded
    Board to Board
    Through Hole
    Solder
    Copper Alloy
    -
    -
    -
    -
    -
    -
    -
    JST
    PHD
    2.0mm
    34
    2
    Right Angle
    -
    Shrouded
    Wire to Board
    Through Hole
    Solder
    Copper Alloy
    Tin
    -
    3.0A
    -
    250.0 V
    -
    -
    Samtec
    SEAM
    1.27mm
    320
    -
    Straight
    -
    Shrouded
    Board to Board
    Surface Mount
    Solder
    Copper Alloy
    Gold
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Dynamic 3000
    3.81mm
    8
    1
    Right Angle
    -
    Shrouded
    Wire to Board
    Through Hole
    Solder
    Copper Alloy
    Tin
    -
    -
    -
    600.0 V
    -
    -
    Samtec
    TFML
    1.27mm
    30
    2
    Straight
    -
    Shrouded
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Amphenol Socapex
    MHDAS
    1.27mm
    40
    2
    Right Angle
    -
    Shrouded
    -
    PCB Mount
    Solder
    Copper Alloy
    Gold
    -
    -
    Micro HDAS
    750 V
    -
    -
    Samtec
    TSW
    2.54mm
    50
    1
    Right Angle
    -
    Unshrouded
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    ST
    6.2mm
    12
    1
    Vertical
    -
    Shrouded
    -
    Wave Soldering
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Samtec
    TMM
    2.0mm
    8
    2
    Vertical
    -
    Unshrouded
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Samtec
    SEAM
    1.27mm
    160
    8
    Straight
    -
    Shrouded
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Amphenol Communications Solutions
    T821
    2.54mm
    30
    2
    Right Angle
    -
    Shrouded
    Wire to Board
    Through Hole
    Solder
    Brass
    Gold
    -
    3.0A
    -
    -
    -
    -
    Hirose
    ER8
    0.8mm
    20
    2
    Straight
    -
    Shrouded
    Board to Board
    Surface Mount
    Solder
    Copper Alloy
    Gold
    -
    500.0mA
    -
    300.0 V
    1.07mm
    3.23mm
    Samtec
    EHT
    2.0mm
    20
    2
    Straight
    -
    Shrouded
    Wire to Board
    Through Hole
    Solder
    Phosphor Bronze
    Gold
    -
    3.0A
    -
    -
    -
    -
    ERNI
    Minibridge
    1.27mm
    10
    1
    Straight
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HARWIN
    M30
    1.25mm
    6
    1
    Straight
    -
    Shrouded
    Wire to Board
    Surface Mount
    Solder
    Brass
    Tin
    -
    1.0A
    -
    150.0 V
    -
    -
    Samtec
    TSW
    2.54mm
    6
    2
    Straight
    -
    Unshrouded
    Board to Board
    Through Hole
    Solder
    Phosphor Bronze
    Gold
    -
    4.3A
    -
    400.0 V , 500.0 V ac, 550.0 V ac
    2.79mm
    13.21mm
    Molex
    Mini-Lock
    2.5mm
    5
    1
    Vertical
    -
    Shrouded
    Wire to Board
    Surface Mount
    Solder
    Brass
    Matte Tin
    -
    5A
    -
    -
    -
    -
    Samtec
    TMM
    2.0mm
    10
    2
    Vertical
    -
    Unshrouded
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Samtec
    TSW
    2.54mm
    18
    3
    -
    -
    Unshrouded
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Samtec
    QTH
    0.5mm
    180
    2
    Straight
    -
    Shrouded
    Board to Board
    Surface Mount
    Solder
    Phosphor Bronze
    Gold
    -
    2.0A
    -
    125.0 V
    -
    -
    Resultaten per pagina