RCD Plugs | RCD Multi Plugs | Inline RCD | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RCD Plugs

    An RCD Plug and Connectors are life-saving devices as they are designed to prevent any fatal electric shocks. RCD's offer personal protection to a level that ordinary fuses and circuit breakers are unable to offer.

    How do RCD's Work?

    An RCD essentially is a safety device that switches off electricity automatically if there is a fault. So for example, if you cut through the cable and expose live wires or a faulty appliance overheats causing electric current to flow to earth

    It constantly monitors the electric current flow through more than one circuit it is used to protect. It’s able to detect when the current flows through an unintended path, such as a person who has touched a live part, the RCD Adapter will then switch the circuit off to avoid any further risk of injury.

    Different types of RCD's

    An RCD can protect you from an electric shock and there are various types of RCDs that can ensure your safety:

    Socket Outlet RCD's

    These socket outlets have an RCD built into them which can be used to place a standard socket outlet. This RCD only provides protection to the person in contact with equipment, including its cable, plugged into the RCD socket outlet.

    Portable RCD's

    These adapters plug into any standard socket outlet. Also known as an RCD adapter, they are useful for when neither fixed nor socket-outlet RCD's are available. They provide the same level of protection as the socket-outlet RCD's.

    Inline RCD's

    These connectors embed the RCD in a cable for a single device, extension cable or trailing multi-socket. Used in environments where you use faulty electronic devices or moisture is present that could expose a fault.

    13 Producten voor RCD Plugs

    RS PRO
    Inline
    Inline RCD Adapter
    2
    30ms
    30mA
    IP66
    16A
    220 → 240 V ac
    Kopp
    Inline
    PRCD
    3
    -
    -
    IP55
    16 A, 30 mA
    230 V ac
    Powerbreaker
    Inline
    Adapter
    2
    40ms
    30mA
    IP65
    16A
    230 V ac
    Powerbreaker
    Inline
    Adapter
    2
    40ms
    30mA
    IP65
    16A
    110 V ac
    Kopp
    Inline
    PRCD
    3P
    -
    -
    IP55
    16 A, 30 mA
    230 V ac
    Powerbreaker
    Inline,Corded
    Adapter
    2
    40ms
    -
    IP40
    10A
    230 V ac
    Kopp
    -
    -
    -
    -
    -
    -
    -
    -
    Kopp
    -
    -
    -
    -
    -
    -
    -
    -
    Masterplug
    -
    Adapter
    2
    40ms
    30mA
    -
    13A
    240 V ac
    Masterplug
    Inline
    Adapter
    2
    40ms
    30mA
    IP65
    13A
    240 V ac
    Kopp
    -
    -
    -
    -
    -
    -
    -
    -
    Masterplug
    -
    Adapter
    2
    40ms
    30mA
    -
    13A
    240 V ac
    Kopp
    Inline
    PRCD
    2
    -
    -
    IP55
    16 A, 30 mA
    230 V ac
    Resultaten per pagina