Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    Lees meer Lees minder

    Filters

    1041 - 1060 van 1156 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Current Rating Plug/Socket Pole Format Voltage Rating Hazardous Area Certification Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature
    RS-stocknr. 220-6042
    Fabrikantnummer931 692-106
    FabrikantHirschmann
    7,59 €
    Each
    Aantal stuks
    10.0A Plug - 250.0 V, 400.0 V - Cable Mount - - Male Straight Crimp ST - +90°C
    RS-stocknr. 506-9795
    Fabrikantnummer0 528 53
    FabrikantLegrand
    80,97 €
    Each
    Aantal stuks
    32.0A Plug 3P+E 415.0 V - Cable Mount IP44 Red Male Right Angle - HYPRA - +100°C
    RS-stocknr. 867-4570
    Fabrikantnummer56P532-EO
    170,06 €
    Each
    Aantal stuks
    32.0A Plug - 500.0 V - Cable Mount IP66 Orange Male Straight Screw - 2.5 → 25mm² +75°C
    RS-stocknr. 821-1889
    Fabrikantnummer5 551 21
    FabrikantLegrand
    4,50 €
    Each
    Aantal stuks
    16.0A Plug 2P+E 110.0 V - Cable Mount IP44 Yellow Male Straight Screw P17 Tempra Pro 2.5mm² +40°C
    RS-stocknr. 177-4835
    FabrikantnummerSPPC-HK-LS-N-BU-S-70-M
    FabrikantRadiall
    65,94 €
    Each
    Aantal stuks
    250.0A Socket 1P 1.25 kV - Cable Mount IP2X, IP67 Blue Female - Screw SPPC-HK 70.0mm² +120°C
    RS-stocknr. 188-6599
    Fabrikantnummer2350791-1
    FabrikantTE Connectivity
    68,10 €
    Each
    Aantal stuks
    500.0mA Plug 8P 48.0 V - Cable Mount IP67 - Male Right Angle Crimp - - +85°C
    RS-stocknr. 720-9507
    Fabrikantnummer2CMA193098R1000 - 216RS6
    FabrikantABB
    22,04 €
    Each
    Aantal stuks
    16.0A Socket 2P+E 230.0 V - Wall Mount IP44 Blue Female Right Angle Screw Easy & Safe - +65°C
    RS-stocknr. 288-049
    FabrikantnummerNLDFT-2-BK-L-S120-M40A
    FabrikantITT Cannon
    62,83 €
    Each
    Aantal stuks
    400.0A Socket - 1.0 kV - Cable Mount - - - Straight - Veam Powerlock - +125°C
    RS-stocknr. 474-127
    Fabrikantnummer0 521 53
    FabrikantLegrand
    54,18 €
    Each
    Aantal stuks
    16.0A Plug 3P+E 415.0 V - Cable Mount IP44 Red Male Right Angle - - - +100°C
    RS-stocknr. 821-2065
    Fabrikantnummer5 554 54
    FabrikantLegrand
    31,29 €
    Each
    Aantal stuks
    32.0A Socket 2P+E 230.0 V - Wall Mount IP66, IP67 Blue Female Straight Screw P17 Tempra Pro 10.0mm² +40°C
    RS-stocknr. 136-1469
    Fabrikantnummer5 555 89
    FabrikantLegrand
    97,52 €
    Each
    Aantal stuks
    63.0A Socket 3P+N+E 415.0 V - Panel Mount IP67 Red Female Straight Screw - - +40°C
    RS-stocknr. 821-2068
    Fabrikantnummer5 554 58
    FabrikantLegrand
    31,59 €
    Each
    Aantal stuks
    32.0A Socket 3P+E 415.0 V - Wall Mount IP66, IP67 Red Female Straight Screw P17 Tempra Pro 10.0mm² +40°C
    RS-stocknr. 830-5378
    Fabrikantnummer2CMA167157R1000 - 316RS6W
    FabrikantABB
    30,26 €
    Each
    Aantal stuks
    16.0A Socket 3P+E 415.0 V - Panel Mount IP67 Red Female Straight Screw CMA 1.5 → 4mm² +140°C
    RS-stocknr. 830-5195
    Fabrikantnummer2CMA166786R1000 - 363P6W
    FabrikantABB
    111,73 €
    Each
    Aantal stuks
    63.0A Plug 3P+E 415.0 V - Cable Mount IP67 Red Male Straight Crimp Tough & Safe 4 → 16mm² +140°C
    RS-stocknr. 821-2078
    Fabrikantnummer5 554 88
    FabrikantLegrand
    17,82 €
    Each
    Aantal stuks
    32.0A Socket 3P+E 415.0 V - Panel Mount IP66, IP67 Red Female Straight Screw P17 Tempra Pro 10.0mm² +40°C
    RS-stocknr. 498-3612
    FabrikantnummerPKX16M434
    FabrikantMerlin Gerin
    11,43 €
    Each
    Aantal stuks
    16.0A Plug 3P+E 415.0 V - Cable Mount IP44 Red Male Straight Quick Connect PratiKa 1 → 2.5mm² -
    RS-stocknr. 810-4692
    FabrikantnummerGHG 5127406R0001
    FabrikantCEAG
    131,67 €
    Each
    Aantal stuks
    32.0A Plug 3P+E 415.0 V - Cable Mount IP54, IP66 Black Male Straight Crimp GHG - +40°C
    RS-stocknr. 492-5969
    Fabrikantnummer288
    FabrikantMENNEKES
    65,20 €
    Each
    Aantal stuks
    16.0A Plug 5P 400 V - Cable Mount IP67 Red Male Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
    RS-stocknr. 830-5249
    Fabrikantnummer2CMA166924R1000 - 3125C6W
    FabrikantABB
    214,13 €
    Each
    Aantal stuks
    125.0A Socket 3P+E 415.0 V - Cable Mount IP67 Red Female Straight Crimp Tough & Safe 16 → 50mm² +140°C
    RS-stocknr. 464-580
    FabrikantnummerSNLF-S-C35-25S-BL
    FabrikantITT Cannon
    45,77 €
    Each
    Aantal stuks
    400.0A Socket - 415.0 V - Cable Mount IP65 - - Straight Crimp Veam Snaplock - +125°C
    Related Products
    From Mennekes, a series of IP44 splash proof ...
    Description:
    From Mennekes, a series of IP44 splash proof industrial wall mounting appliance inlets that are robust, reliable and easy to connect. The angled inlets feature simple screw connections allowing for rapid connection in the field. Metric cable entry points at ...
    Legrand P17 Tempra Pro straight plug connectors, IP44 ...
    Description:
    Legrand P17 Tempra Pro straight plug connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined ...
    Bals cable mount plugs with Quick-Connect screwless connection ...
    Description:
    Bals cable mount plugs with Quick-Connect screwless connection and Multi-Grip cable gland system. The cable mount plugs offer IP44 protection in a robust housing design. The Multi-Grip cable gland system feature an integrated strain relief and a rubber seal to ...
    Plugs and sockets conforming to the latest requirements ...
    Description:
    Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical ...