Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    Lees meer Lees minder

    Filters

    1081 - 1100 van 1157 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Current Rating Plug/Socket Pole Format Voltage Rating Hazardous Area Certification Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature
    RS-stocknr. 464-580
    FabrikantnummerSNLF-S-C35-25S-BL
    FabrikantITT Cannon
    45,77 €
    Each
    Aantal stuks
    400.0A Socket - 415.0 V - Cable Mount IP65 - - Straight Crimp Veam Snaplock - +125°C
    RS-stocknr. 135-8565
    Fabrikantnummer2CMA101302R1000 - 416ERU6W
    FabrikantABB
    31,95 €
    Each
    Aantal stuks
    16.0A Socket 3P+N+E 415.0 V - Panel Mount IP67 Red Female Straight Screw Easy & Safe 1 → 2.5mm² -
    RS-stocknr. 498-3656
    FabrikantnummerPKX16M734
    FabrikantMerlin Gerin
    37,19 €
    Each
    Aantal stuks
    16.0A Plug 3P+E 415.0 V - Cable Mount IP67 Red Male Straight Quick Connect PratiKa 1 → 2.5mm² -
    RS-stocknr. 177-4841
    FabrikantnummerSPPC-HK-PD-E-GN-M12-T4
    FabrikantRadiall
    74,07 €
    Each
    Aantal stuks
    400.0A Socket 1P 1.25 kV - Cable Mount IP2X, IP67 Green Female - - SPPC-HK 120.0mm² +120°C
    RS-stocknr. 885-9100
    FabrikantnummerP-304H-AB
    FabrikantCinch Connectors
    2,338 €
    Each (In a Pack of 10)
    Aantal stuks
    10.0A Plug 4P 250.0 V - Panel Mount - Black Male Straight Solder 300 Series - +105°C
    RS-stocknr. 236-0382
    Fabrikantnummer3964
    FabrikantMENNEKES
    51,88 €
    Each
    Aantal stuks
    16.0A Socket 5P 400 V - Cable Mount IP44 Red Female Straight Screw Terminal PowerTOP 1 → 2.5mm² +55°C
    RS-stocknr. 136-5694
    Fabrikantnummer11919
    FabrikantBals
    23,71 €
    Each
    Aantal stuks
    32.0A Socket 2P+E 230.0 V - Wall Mount IP44 Blue Female Straight Quick Connect - 10.0mm² -
    RS-stocknr. 491-096
    FabrikantnummerPRE316PY
    86,18 €
    Each
    Aantal stuks
    16.0A Plug 2P+E 100-130Vac 50/60Hz ATEX Cable Mount - - Male - - - - -
    RS-stocknr. 190-3291
    Fabrikantnummer1613 12
    FabrikantLumberg
    1,631 €
    Each (In a Box of 250)
    Aantal stuks
    500.0mA Socket - 6.0 V - Through Hole - - - Right Angle Solder - - +70°C
    RS-stocknr. 197-2646
    Fabrikantnummer6961
    FabrikantHirschmann
    5,763 €
    Each (In a Pack of 100)
    Aantal stuks
    10.0A Socket 4P+E 230.0 V, 400.0 V - Cable Mount IP54 Grey - - - ST - -
    RS-stocknr. 464-631
    FabrikantnummerSNPM-P-TP-GN
    FabrikantITT Cannon
    47,45 €
    Each
    Aantal stuks
    250.0A Plug 1P 1.0 kV - Panel Mount IP67 Green Male Straight Threaded Stud Veam Snaplock - +125°C
    RS-stocknr. 368-2598
    Fabrikantnummer10503100
    FabrikantEpic Contact
    14,47 €
    Each
    Aantal stuks
    7.0A Plug 20P 60.0 V - Cable Mount - White Male Straight Screw EPIC STA 0.5 → 1.5mm² +80°C
    RS-stocknr. 821-1920
    Fabrikantnummer5 551 89
    FabrikantLegrand
    14,59 €
    Each
    Aantal stuks
    16.0A Socket 3P+N+E 415.0 V - Panel Mount IP44 Red Female Straight Screw P17 Tempra Pro 4.0mm² +40°C
    RS-stocknr. 464-6307
    Fabrikantnummer521
    FabrikantMENNEKES
    55,21 €
    Each
    Aantal stuks
    32.0A Socket 3P 110.0 V - Cable Mount IP44 Yellow Female Straight Screw Terminal AM-TOP 2.5 → 6mm² +55°C
    RS-stocknr. 187-1623
    Fabrikantnummer610
    FabrikantMENNEKES
    47,18 €
    Each
    Aantal stuks
    16.0A Socket 3P 20 → 25 V - Panel Mount IP44 Purple Female Straight Screw Terminal - 4 → 10mm² +55°C
    RS-stocknr. 830-5195
    Fabrikantnummer2CMA166786R1000 - 363P6W
    FabrikantABB
    111,73 €
    Each
    Aantal stuks
    63.0A Plug 3P+E 415.0 V - Cable Mount IP67 Red Male Straight Crimp Tough & Safe 4 → 16mm² +140°C
    RS-stocknr. 464-609
    FabrikantnummerSNLM-P-C35-25S-GN
    FabrikantITT Cannon
    55,06 €
    Each
    Aantal stuks
    400.0A Plug - 415.0 V - Cable Mount IP65 - - Straight Crimp Veam Snaplock - +125°C
    Nieuw
    RS-stocknr. 197-2682
    Fabrikantnummer932533100
    FabrikantHirschmann
    6,15 €
    Each
    Aantal stuks
    10.0A Socket 4P+E 230.0 V, 400.0 V - Cable Mount IP54 Black - Straight - ST - -
    RS-stocknr. 287-989
    FabrikantnummerNPDFT-1-BN-L-T4
    FabrikantITT Cannon
    41,15 €
    Each
    Aantal stuks
    400.0A Socket - 1.0 kV - Panel Mount - - - Straight - Veam Powerlock - +125°C
    Nieuw
    RS-stocknr. 197-2622
    Fabrikantnummer932143200
    FabrikantHirschmann
    4,283 €
    Each (In a Pack of 100)
    Aantal stuks
    10.0 A, 16.0A Plug 3P+E 230.0 V, 400.0 V - Cable Mount IP54 Black - Straight - ST - -
    Related Products
    The Bulgin IEC fused inlet is a twin ...
    Description:
    The Bulgin IEC fused inlet is a twin fused, flanged mount, straight C14 male plug device. It has a supply voltage rating of 250VAC and current rating of 10A. This M connector has 3 contacts which are made from brass ...
    Legrand P17 Tempra Pro straight plug connectors, IP44 ...
    Description:
    Legrand P17 Tempra Pro straight plug connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined ...
    Plugs and sockets conforming to the latest requirements ...
    Description:
    Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical ...
    From RS Pro, a range of IP44 splash ...
    Description:
    From RS Pro, a range of IP44 splash proof industrial cable mount plugs that are reliable and simple to assemble. The outer casing and inner contact carrier are constructed from a toughened engineering material designed to provide high thermal stability ...