IC Socket Adaptors | Integrated Circuit | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    IC Socket Adapters

    An IC (integrated circuit) socket adaptor helps to convert one type of IC socket into another, for example from a small outline ICs (SOIC) socket to a dual in line (DIP) format. IC sockets are a kind of placeholder that provides safe removal and insertion of IC chips which might otherwise become damaged if left in place from the soldering and heat.

    How to fit your IC socket adaptor

    The top of the IC socket adapter has surface mount pads to which the surface mount device can be soldered. The underside of the adapter has DIP pins. These can either be soldered into a PCB (printed circuit board) or mated with any standard IC socket.

    IC socket adaptor benefits and applications

    IC socket adaptors are ideal because they can reduce development costs – you don't need to redesign boards for alternative packages.

    They're used in applications where integrated circuit devices have short lead pins, such as desktop and server computers. They're also used for prototyping new circuits because they allow easy component swapping.

    155 Producten voor IC Socket Adapters

    Winslow
    1.27 mm, 15.24 mm
    28 Pin Male DIP
    32 Pin Female PLCC
    28
    32
    DIP
    PLCC
    Male
    Female
    -
    Straight
    -
    -
    Winslow
    1.27mm
    84 Pin Male PLCC
    84 Pin Male PLCC
    84
    84
    PLCC
    PLCC
    Male
    Male
    Surface Mount
    Right Angle
    -
    -
    Winslow
    1.27 mm, 2.54 mm
    20 Pin Female PLCC
    20 Pin Male PGA
    20
    20
    PLCC
    PGA
    Female
    Male
    Through Hole
    Straight
    Brass
    Tin over Nickel
    Seeit
    -
    16 Pin DIP
    16 Pin SOIC
    16
    16
    DIP
    SOIC
    -
    -
    -
    -
    -
    -
    Winslow
    0.65 mm, 2.54 mm
    TSOP 14
    DIP 14
    14
    14
    TSOP
    DIP
    Female
    Male
    Through Hole
    Straight
    Brass
    Tin over Nickel
    Seeit
    0.95mm
    6 Pin Female SOT23
    8 Pin Male DIP
    6
    8
    -
    -
    -
    -
    -
    -
    -
    -
    Winslow
    15.24 mm, 2.54 mm
    28 Pin Female DIP
    28 Pin Male DIP
    28
    28
    DIP
    DIP
    Female
    Male
    Through Hole
    Straight
    -
    -
    Winslow
    1.27 mm, 2.54 mm
    8 Pin Female QFN
    8 Pin Male DIP
    8
    8
    QFN
    DIP
    Female
    Male
    Through Hole
    Straight
    -
    -
    Winslow
    0.65 mm, 2.54 mm
    TSOP 24
    DIP 24
    24
    24
    TSOP
    DIP
    Female
    Male
    Through Hole
    Straight
    Brass
    Tin over Nickel
    Winslow
    0.5 mm, 2.54 mm
    36 Pin Female QFN
    36 Pin Male PGA
    36
    36
    QFN
    PGA
    Female
    Male
    Through Hole
    Straight
    -
    -
    Winslow
    0.65 mm, 2.54 mm
    56 Pin Female SOP
    56 Pin Male DIP
    56
    56
    SOP
    DIP
    Female
    Male
    Through Hole
    Straight
    Brass
    Gold over Nickel
    Winslow
    1.27mm
    20 Pin Male PLCC
    20 Pin Male PLCC
    20
    20
    PLCC
    PLCC
    Male
    Male
    Surface Mount
    Right Angle
    -
    -
    ASSMANN WSW
    2.54mm
    18 Pin Male DIP
    18 Pin Male DIP
    18
    18
    DIP
    DIP
    Male
    Male
    Through Hole
    Straight
    Brass
    Gold over Nickel
    ASSMANN WSW
    2.54mm
    28 Pin Male DIP
    28 Pin Male DIP
    28
    28
    DIP
    DIP
    Male
    Male
    Through Hole
    Straight
    Brass
    Gold over Nickel
    ASSMANN WSW
    2.54mm
    24 Pin Male DIP
    24 Pin Male DIP
    24
    24
    DIP
    DIP
    Male
    Male
    Through Hole
    Straight
    Brass
    Gold over Nickel
    Winslow
    1.27 mm, 2.54 mm
    84 Pin Female PLCC
    84 Pin Male DIP
    84
    84
    PLCC
    DIP
    Female
    Male
    Through Hole
    Straight
    Brass
    Tin over Nickel
    Winslow
    1.27 mm, 2.54 mm
    20 Pin Female PLCC
    20 Pin Male DIP
    20
    20
    PLCC
    DIP
    Female
    Male
    Through Hole
    Straight
    Brass
    Tin over Nickel
    Winslow
    0.5 mm, 2.54 mm
    28 Pin Female QFN
    28 Pin Male DIP
    28
    28
    QFN
    DIP
    Female
    Male
    Through Hole
    Straight
    -
    -
    Winslow
    2.54 mm, 7.62 mm
    28 Pin Female DIP
    28 Pin Male DIP
    28
    28
    DIP
    DIP
    Female
    Male
    Through Hole
    Straight
    -
    -
    Seeit
    -
    44 Pin Female DIP
    44 Pin Female MLF/QFN
    44
    44
    DIP
    MLF/QFN
    Female
    Female
    Surface Mount
    Straight
    -
    -
    Resultaten per pagina