Video Converters, Analogue & Digital Video Converters | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Video Converters

    Video converters are a piece of hardware used to conveniently transfer video, and sometimes audio, from a host computer to a corresponding display. They translate one type of video or audio signal to another, enabling users to connect legacy devices with newer, modern ones.

    What is a video converter used for?

    These devices are used to display video on a separate display output. Typically, converters are extremely useful for connecting predecessor equipment to modern outputs, for example: connecting a VHS player to an HDTV. This is a popular cost-effective, lightweight and waste reducing initiative because it lessens the need to upgrade older, but perfectly functionable, hardware.

    How do you use a video converter?

    Using these video adaptors are easy and usually require no software downloads to work. Simply plug the input end of the cable into the correct port of the host laptop and the output end in the corresponding port of the display (e.g. a projector), and the wire performs the signal translation independently.

    What types of video converters are available?

    There are numerous combinations of video adaptors, but the types of connection can mostly be split into two categories: analogue and digital. They differ in the way they transfer data and so a converter is necessary to translate the signal.

    Most commonly used analogue connections include:

    • S-Video
    • VGA
    • RCA
    • BNC

    Most mainstream digital connections include:

    • HDMI
    • HDMI Mini
    • HDMI Micro
    • DisplayPort
    • DVI-D

    Some cables can receive both signals like an M1 connection or DVI-I.

    Typically, digital connection will transfer better quality video. If converting analogue to digital, some adaptors enhance the analogue picture/signal through the conversion process.

    RS offer generous range of video converter hardware, supplied by leading brands such as StarTech, Roline, and of course our trusted own brand RS Pro.

    153 Producten voor Video Converters

    StarTech.com
    Mini DisplayPort
    HDMI
    1
    4K x 2K
    148mm
    StarTech.com
    VGA
    Composite, S-Video
    2
    640 x 480
    100mm
    StarTech.com
    HDMI
    3.5 mm Mini Jack, VGA
    1
    1920 x 1200
    -
    StarTech.com
    Composite, S-Video
    VGA
    1
    1280 x 1024
    -
    StarTech.com
    DisplayPort
    HDMI
    1
    4K x 2K
    3m
    StarTech.com
    -
    -
    -
    -
    -
    StarTech.com
    DisplayPort
    VGA
    1
    1920 x 1200
    1m
    StarTech.com
    DisplayPort
    DVI
    1
    1920 x 1200
    900mm
    Aten
    HDMI
    HDMI
    1
    3840 x 2160
    -
    StarTech.com
    Mini DisplayPort
    HDMI
    1
    4K x 2K
    150mm
    Roline
    DisplayPort
    DVI
    1
    3840 x 2160
    1.2m
    Value
    DisplayPort
    VGA
    -
    1920 x 1080
    200mm
    StarTech.com
    -
    -
    -
    -
    -
    Roline
    HDMI
    VGA
    1
    1920 x 1080
    150mm
    Aten
    HDMI
    HDMI
    1
    4096 x 2160
    2.7m
    StarTech.com
    Mini DisplayPort
    DisplayPort
    3
    4K
    190mm
    StarTech.com
    Mini DisplayPort
    HDMI
    1
    1920 x 1200
    120mm
    StarTech.com
    HDMI
    VGA
    1
    1920 x 1200
    62mm
    StarTech.com
    Mini DisplayPort
    DVI
    1
    1920 x 1200
    130mm
    StarTech.com
    Mini DisplayPort
    HDMI
    1
    4K x 2K
    2m
    Resultaten per pagina