Cable Spiral Wrapping, Plastic Spiral Wrap Cable Tidy | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Cable Spiral Wrapping

    Cable spiral wrap is a type of expandable tube that conveniently and easily provides a way to protect and organise cables. Spiral wrap allows more access than other cable organisation products, such as trunking or conduits, as the wrapping can be easily unwound or can be expanded to create gaps, allowing for quick and easy visual inspection of the cables inside. Spiral wraps are available in a variety of lengths, diameters and thicknesses according to the cables it is used on and the environment it is used in. It is important to protect wires, cables, and hoses by keeping them organised, as it can increase a product's lifespan and reduce the risk of user injury, such as accidental tripping.

    What is cable spiral wrap made from?

    Spiral wrap is available in many different materials, each of which is more suitable for different applications. The main uses for each material include:

    • Polyethylene (PE) – lightweight and durable, polyethylene is a cost effective material, with flame retardant versions also available.
    • Polypropylene (PP) – lightweight and flexible, polypropylene is also halogen free and self-extinguishing.
    • Metal detectable PE – contains detectable metal additives to make particulates easily identifiable, which is why it is commonly used in food and beverage production to prevent contamination.
    • Nylon – Nylon benefits from high chemical, impact, and thermal resistance, abrasion resistance and self-extinguishing properties.
    • PTFE – commonly used in high-temperature applications due to having the widest operating temperature range.

    Features and Benefits

    Cable spiral wrap is quick and easy to use, allowing for the easy organisation of cables. The flexible and expandable design of spiral wrapping means that gaps can be created without cutting holes, allowing cables to be branched out at any point without damaging the wrap. This also means spiral wraps are easily reusable and can be transferred to new applications with ease when required.

    What is cable spiral wrap used for?

    • Organising wires in office environments from computers to servers and other peripherals.
    • Bundling hoses together in automotive applications.
    • Preventing pets or pests chewing cables.

    213 Producten voor Cable Spiral Wrapping

    RS PRO
    9mm
    12mm
    Black
    9mm
    Polyethylene
    32mm
    -
    -
    -
    0.85mm
    3m
    RS PRO
    6mm
    8mm
    Black
    6mm
    Polyethylene
    30mm
    -
    -
    -
    0.75mm
    10m
    RS PRO
    6mm
    8mm
    Black
    6mm
    Nylon
    30mm
    -
    -
    -
    0.7mm
    10m
    RS PRO
    9mm
    12mm
    Natural
    9mm
    Polyethylene
    32mm
    -
    -50°C
    +50°C
    0.85mm
    3m
    RS PRO
    1.5mm
    3mm
    Natural
    1.5mm
    Polyethylene
    10mm
    -
    -50°C
    +50°C
    0.5mm
    5m
    RS PRO
    9mm
    12mm
    Black
    10.3mm
    Polyethylene
    32mm
    -
    -
    -
    0.85mm
    30.5m
    € 45,04
    1 rol 30 meter
    RS PRO
    19mm
    50mm
    Black
    19mm
    Polyethylene
    -
    Halogen Free
    -
    -
    1.2mm
    30.5m
    RS PRO
    4mm
    6mm
    Black
    4mm
    Polyethylene
    25mm
    -
    -50°C
    +50°C
    0.6mm
    5m
    € 27,26
    1 rol 30 meter
    RS PRO
    6mm
    8mm
    Black
    6mm
    Polyethylene
    30mm
    -
    -
    -
    0.75mm
    30.5m
    € 16,37
    1 rol 30 meter
    RS PRO
    6mm
    25mm
    Black
    6mm
    Polyethylene
    -
    Halogen Free
    -
    -
    0.6mm
    30.5m
    RS PRO
    25mm
    27mm
    Black
    25mm
    Polypropylene
    27mm
    Halogen Free
    -
    -
    1.3mm
    2m
    RS PRO
    9mm
    12mm
    Black
    9mm
    Polyethylene
    32mm
    -
    -
    -
    0.85mm
    10m
    RS PRO
    6mm
    8mm
    Black
    6mm
    Polyethylene
    30mm
    -
    -
    -
    0.75mm
    3m
    RS PRO
    4mm
    6mm
    Natural
    4mm
    Polyethylene
    25mm
    -
    -50°C
    +50°C
    0.6mm
    5m
    € 28,73
    1 rol 30 meter
    RS PRO
    4mm
    4.5mm
    Black
    4mm
    Polyethylene
    15mm
    -
    -
    -
    0.6mm
    30.5m
    € 26,18
    1 rol 31 meter
    RS PRO
    4mm
    25mm
    White
    4mm
    Polyethylene
    25mm
    -
    0°C
    70°C
    0.6mm
    30.5m
    RS PRO
    9mm
    12mm
    Natural
    10.3mm
    Polyethylene
    32mm
    -
    -50°C
    +50°C
    0.85mm
    10m
    RS PRO
    12mm
    15mm
    Black
    15mm
    Polyethylene
    35mm
    -
    -
    -
    1mm
    10m
    € 7,73
    1 rol 5 meter
    RS PRO
    12mm
    32mm
    Black
    12mm
    Polyethylene
    -
    Halogen Free
    -
    -
    0.85mm
    5m
    RS PRO
    4mm
    4.5mm
    Natural
    4mm
    Nylon
    25mm
    -
    -
    -
    0.45mm
    10m
    Resultaten per pagina