Audio Cable | Screened & Unscreened Cables | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Audio Cable

    Audio cables are designed for use in applications that require clear audio signal to be carried, for example instruments such as microphones to be connected to a PA system or stereo speakers. Audio cables are available in a wide range of types, lengths, number of strands and capacitances to suit various applications.

    Types of Audio Cables

    There are a wide range of audio cables available, each suited to various applications. Audio cables can be used with several connectors such as jacks, RCA and XLR’s, allowing them to be used in environments such as recording studios, music venues, stage production and more. Depending on the type of application the cable is going to be used in will determine what type of cable is required. At RS you will find a range of high quality audio cable types including:

    • Multicore microphone & instrument cable
    • Single core microphone cable
    • Speaker cable
    • Twisted and multipair installation cable

    Screened and Unscreened Audio Cables

    Audio cables are available as both screened or unscreened, depending on the type of application will determine which is more suitable for your needs. If you are using audio cables in an environment that runs the risk of EMI (electrical magnetic interference), it is recommended to use a screened audio cabled. This will ensure high quality audio with minimal interference from nearby electrical devices. If you require a low cost audio cable for less technical applications, an unscreened cable may be more suitable.

    344 Producten voor Audio Cable

    Van Damme
    -
    5
    0.14 mm²
    Screened
    PE
    6.2mm
    100m
    -
    -
    -
    -
    -
    Black
    -
    Van Damme
    Audio & Control Cable
    -
    0.22 mm²
    Screened
    PP
    12.2mm
    50m
    -
    -
    -
    -
    -
    Blue
    24 AWG
    Van Damme
    Speaker Cable
    2
    4 mm²
    -
    PVC
    12.40mm
    50m
    -
    -
    -
    -
    -
    Black
    -
    S2Ceb-Groupe Cae
    -
    2
    2.5 mm²
    -
    PVC
    -
    -
    100m
    -
    -
    -
    -
    Transparent
    -
    Belden
    Line level Low Voltage signal Cable
    -
    0.20 mm²
    -
    -
    8.66mm
    152m
    -
    Eca
    -
    -
    Flame Retardant
    Chrome
    20 AWG
    Van Damme
    Microphone Cable
    -
    -
    Screened
    PE
    4.5mm
    100m
    -
    -
    -
    -
    -
    Black
    -
    S2Ceb-Groupe Cae
    Audio & Control Cable
    32
    0.22 mm²
    Screened
    PE
    17mm
    25m
    -
    Eca
    -30°C
    +80°C
    Flame Retardant
    Black
    24 AWG
    AXINDUS
    Audio & Control Cable
    4
    0.22 mm2
    Screened
    Polyolefin
    8mm
    100m
    -
    Eca
    - 20°C
    + 70°C
    -
    Black
    -
    NewLink
    Audio Cable
    3
    -
    Screened
    -
    -
    20m
    -
    -
    -
    -
    -
    Black
    -
    Belden
    Line level Low Voltage signal Cable
    2
    0.35 mm²
    -
    PE
    4.45mm
    152m
    -
    Eca
    -20°C
    +60°C
    -
    Chrome
    22 AWG
    Belden
    Line level Low Voltage signal Cable
    2
    0.95 mm²
    -
    PE
    7.95mm
    152m
    -
    Eca
    -20°C
    +80°C
    -
    Chrome
    16 AWG
    Van Damme
    Audio & Control Cable
    -
    0.22 mm²
    Screened
    PP
    12.3mm
    25m
    -
    -
    -
    -
    -
    Black
    24 AWG
    Alpha Wire
    Audio & Control Cable
    -
    0.32 mm²
    -
    PP
    3.45mm
    30.5m
    -
    -
    -20°C
    +75°C
    -
    Grey
    22 AWG
    Belden
    Microphone Cable
    2
    0.5 mm²
    Screened
    EPDM
    7.37mm
    305m
    -
    -
    -30°C
    +60°C
    -
    Black
    18 AWG
    Van Damme
    Speaker Cable
    2
    1.5 mm²
    -
    LSZH
    6.6mm
    100m
    -
    -
    -
    -
    -
    Grey
    -
    Belden
    Line level Low Voltage signal Cable
    2
    0.35 mm²
    -
    PE
    4.27mm
    152m
    -
    Eca
    -30°C
    +60°C
    Flame Retardant
    Grey
    22 AWG
    S2Ceb-Groupe Cae
    Speaker Cable
    2
    2.5 mm²
    -
    PVC
    7.4mm
    100m
    -
    -
    -20°C
    +70°C
    -
    Black
    -
    Van Damme
    Speaker Cable
    2
    0.75 mm²
    Screened
    PVC
    10 x 3mm
    100m
    -
    -
    -
    -
    -
    Transparent
    -
    Van Damme
    Microphone Cable
    -
    0.22 mm²
    Screened
    PE
    6.35mm
    100m
    -
    -
    -25°C
    +70°C
    -
    Blue
    24 AWG
    Bedea
    Speaker Cable
    2
    0.75 mm²
    -
    PVC
    -
    100m
    -
    -
    -
    -
    -
    Black
    -
    Resultaten per pagina