Audio Cable | Screened & Unscreened Cables | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Audio Cable

    Audio cables are designed for use in applications that require clear audio signal to be carried, for example instruments such as microphones to be connected to a PA system or stereo speakers. Audio cables are available in a wide range of types, lengths, number of strands and capacitances to suit various applications.

    Types of Audio Cables

    There are a wide range of audio cables available, each suited to various applications. Audio cables can be used with several connectors such as jacks, RCA and XLR’s, allowing them to be used in environments such as recording studios, music venues, stage production and more. Depending on the type of application the cable is going to be used in will determine what type of cable is required. At RS you will find a range of high quality audio cable types including:

    • Multicore microphone & instrument cable
    • Single core microphone cable
    • Speaker cable
    • Twisted and multipair installation cable

    Screened and Unscreened Audio Cables

    Audio cables are available as both screened or unscreened, depending on the type of application will determine which is more suitable for your needs. If you are using audio cables in an environment that runs the risk of EMI (electrical magnetic interference), it is recommended to use a screened audio cabled. This will ensure high quality audio with minimal interference from nearby electrical devices. If you require a low cost audio cable for less technical applications, an unscreened cable may be more suitable.

    344 Producten voor Audio Cable

    Van Damme
    -
    3
    0.22 mm²
    Screened
    XLPE
    6.35mm
    100m
    -
    -
    -
    -
    -
    White
    -
    Belden
    Audio & Control Cable
    4
    0.34 mm²
    Screened
    PE
    10.16mm
    305m
    -
    -
    -
    -
    -
    Black
    -
    Cable Power
    -
    4
    1.5 mm²
    -
    PE
    -
    300m
    -
    -
    -25°C
    +90°C
    -
    Pink
    -
    S2Ceb-Groupe Cae
    Speaker Cable
    2
    2.5 mm²
    Unscreened
    PVC
    7.4mm
    200m
    -
    -
    -
    -
    -
    Black
    -
    Tasker
    Audio Cable
    2
    0.22 mm²
    -
    PVC
    4.5x9.1mm
    100m
    -
    -
    -
    -
    -
    Blue
    -
    S2Ceb-Groupe Cae
    Audio Cable
    2
    0.22 mm²
    Screened
    PE
    5 x 9mm
    100m
    -
    Eca
    -
    -
    -
    Black
    -
    S2Ceb-Groupe Cae
    Audio & Control Cable
    32
    0.22 mm²
    Screened
    PE
    17mm
    10m
    -
    Eca
    -30°C
    +80°C
    Flame Retardant
    Black
    24 AWG
    Van Damme
    -
    5
    0.19 mm²
    Screened
    XLPE
    6mm
    100m
    -
    -
    -
    -
    -
    White
    -
    NewLink
    Audio Cable
    3
    -
    Screened
    -
    -
    2m
    -
    -
    -
    -
    -
    Black
    -
    NewLink
    Audio Cable
    3
    -
    Screened
    -
    -
    3m
    -
    -
    -
    -
    -
    Black
    -
    Tasker
    Audio Cable
    4
    0.13 mm²
    Screened
    PVC
    5.2mm
    50m
    -
    -
    -
    -
    -
    Black
    -
    Van Damme
    -
    -
    0.22 mm2
    -
    -
    3.5mm
    100m
    -
    -
    -
    -
    -
    Yellow
    24 AWG
    Van Damme
    -
    5
    0.19 mm²
    Screened
    XLPE
    6mm
    100m
    -
    -
    -
    -
    -
    Red
    -
    Van Damme
    Audio & Control Cable
    -
    0.22 mm²
    Screened
    PP
    9.6mm
    25m
    -
    -
    -
    -
    -
    Black
    24 AWG
    S2Ceb-Groupe Cae
    Audio Cable
    4
    0.22 mm²
    Screened
    -
    6.8mm
    1000m
    -
    -
    -
    -
    -
    Black
    -
    NewLink
    Audio Cable
    3
    -
    Screened
    -
    -
    1m
    -
    -
    -
    -
    -
    Black
    -
    NewLink
    Audio Cable
    3
    -
    Screened
    -
    -
    500mm
    -
    -
    -
    -
    -
    Black
    -
    Van Damme
    -
    2
    0.22 mm²
    Screened
    XLPE
    4.85mm
    100m
    -
    -
    -
    -
    -
    White
    -
    NewLink
    Audio Cable
    -
    -
    Screened
    -
    -
    10m
    -
    -
    -
    -
    -
    Black
    -
    Van Damme
    -
    2
    2.5 mm²
    -
    PVC
    7.6mm
    3m
    -
    -
    -
    -
    -
    Blue
    -
    Resultaten per pagina