Plummer Blocks & Pillow Blocks

Plummer block units and pillow block bearings, are pedestal mounting bearing housings and consist of a mounting block which houses a bearing. The block is fixed to a base and a shaft is inserted which lets the inner part to rotate. To obtain a tight fit, the inside of the bearing is usually a little bit bigger than the shaft and set screws or locking collars can be used to secure the shaft. Plummer blocks and pillow blocks have a similar design and both use the same types of bearing but they do differ in respect to their applications. Pillow blocks are used for more lightweight applications and plummer blocks are used to transfer high power and support heavy industrial loads.

Plummer blocks and pillow blocks are designed to safely mount a bearing which lets its outer ring to not move but allows the inner ring to rotate. The housing is bolted by holes in the base and the bearing housings can be either split type (two piece housings) or solid type (single piece housings). Sealings provide dust and other contaminants from getting into the housing which allows the bearing to rotate in a clean space whilst retaining lubrication  (grease or oil) which helps increase its performance. Pillow block bearings can also contain different types of bearings which include ball, roller and tapered.

Plummer blocks and pillow blocks come in various sizes and they are usually made from cast iron or cast steel. At RS we stock a range of reliable and easy to install plummer blocks or pillow block bearings as well as bearing accessories to meet all your bearing solution requirements which allows machines and equipment to be used over and over for a long period of time.

Applications

Plummer blocks and pillow blocks are also referred to as a housed bearing unit which means that they are self-contained and greased and ready to be installed on your equipment. They are used in mechanical power transmission systems to support hafts and couplings and if installed properly they can last for a long time without the need to replace them. They are also available in various sizes to suit a wide range of applications including:

  • Packaging equipment
  • Conveyor systems
  • Agricultural equipment
  • Construction plant
  • Heat treatment equipment

...
Lees meer Lees minder

Filters

81 - 100 van 480 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inside Diameter Bearing Unit Type Material Centre Height Mount Hole Size Length Depth Overall Height Mount Hole Centre-to-Centre For Use With
RS-stocknr. 125-2425
FabrikantnummerSYWK 30 YTH
FabrikantSKF
89,55 €
Each
Aantal stuks
30mm Pillow Block Stainless Steel 42.9mm 12mm 159mm 40mm 82mm 121mm SKF Food Line Y-Housings and Y-Bearing Units
Nieuw
RS-stocknr. 212-1470
FabrikantnummerTSN 513 A
FabrikantSKF
34,67 €
Each
Aantal stuks
60mm - - 80mm 16 mm 275mm - - - -
Nieuw
RS-stocknr. 213-1998
FabrikantnummerP2BTC 108-CPSS-DFH
FabrikantSKF
349,74 €
Each
Aantal stuks
38.1mm - Stainless Steel 49.2mm - 117mm - - - -
Nieuw
RS-stocknr. 212-1525
FabrikantnummerTSN 616 A
FabrikantSKF
64,64 €
Each
Aantal stuks
70mm - - 112mm 20 mm 345mm - - - -
Nieuw
RS-stocknr. 212-1419
FabrikantnummerTS 44
FabrikantSKF
266,00 €
Each
Aantal stuks
200mm - - 210mm 30 mm 610mm - - - -
RS-stocknr. 311-2673
FabrikantnummerKSTM-16
FabrikantIgus
9,30 €
Each
Aantal stuks
16mm Pillow Block Iglide L280, Igumid G 18mm 6.6 x 12 mm 86mm 21mm 36mm 60mm -
Nieuw
RS-stocknr. 213-2038
FabrikantnummerSY 35 LF
FabrikantSKF
75,11 €
Each
Aantal stuks
35mm - - 47.6mm - 187mm - - - -
RS-stocknr. 750-9034
FabrikantnummerUCPX06
FabrikantRS PRO
24,53 €
Each
Aantal stuks
30mm Pillow Block Cast Iron 47.6mm 17mm 175mm 42.9mm 94mm 127mm -
Nieuw
RS-stocknr. 213-2081
FabrikantnummerSYK 25 TF
FabrikantSKF
46,56 €
Each
Aantal stuks
25mm - - 36.5mm - 134mm - - - -
RS-stocknr. 205-5012
FabrikantnummerTSN 507 L
FabrikantSKF
14,04 €
Each
Aantal stuks
72mm Double Lip Seal Accessory Pressed Steel 52mm 12mm 185mm - - - -
Nieuw
RS-stocknr. 213-2041
FabrikantnummerSY 40 LF
FabrikantSKF
82,95 €
Each
Aantal stuks
40mm - - 49.2mm - 203mm - - - -
RS-stocknr. 506-814
FabrikantnummerFRB 13.5/200
FabrikantSKF
21,67 €
Each
Aantal stuks
100mm Locating Ring Accessory Cast Iron 125mm 24mm 410mm 175mm 242mm 350mm -
Nieuw
RS-stocknr. 212-1432
FabrikantnummerTSN 218 L
FabrikantSKF
31,43 €
Each
Aantal stuks
90mm - - 100mm 20 mm 345mm - - - -
RS-stocknr. 212-8554
FabrikantnummerSL5/8
FabrikantNSK-RHP
27,15 €
Each
Aantal stuks
15.87mm Pillow Block Cast Iron 26.97mm 10mm 119mm 30.5mm 54mm 91.5mm -
Nieuw
RS-stocknr. 212-1457
FabrikantnummerTSN 507 C
FabrikantSKF
28,68 €
Each
Aantal stuks
30mm - - 50mm 12 mm 185mm - - - -
Nieuw
RS-stocknr. 213-1958
FabrikantnummerFRB 5/160
FabrikantSKF
14,98 €
Each
Aantal stuks
75mm - - 100mm 20 mm 345mm - - - -
RS-stocknr. 174-1372
FabrikantnummerPASE40-XL-N
FabrikantINA
81,12 €
Each
Aantal stuks
40mm Plummer Block Cast Iron 49.2mm 26mm 179mm 48mm 99mm 138mm -
Nieuw
RS-stocknr. 213-1963
FabrikantnummerFRB 5/230
FabrikantSKF
26,27 €
Each
Aantal stuks
130mm - - 150mm 24 mm 445mm - - - -
Nieuw
RS-stocknr. 213-2011
FabrikantnummerSNL 211
FabrikantSKF
136,06 €
Each
Aantal stuks
55mm - - 70mm 16 mm 255mm - - - -
RS-stocknr. 750-9021
FabrikantnummerUCPA207
FabrikantRS PRO
13,55 €
Each
Aantal stuks
35mm Pillow Block Cast Iron 47.6mm 14mm 110mm 42.9mm 95mm 80mm -