Plummer Blocks & Pillow Blocks

Plummer block units and pillow block bearings, are pedestal mounting bearing housings and consist of a mounting block which houses a bearing. The block is fixed to a base and a shaft is inserted which lets the inner part to rotate. To obtain a tight fit, the inside of the bearing is usually a little bit bigger than the shaft and set screws or locking collars can be used to secure the shaft. Plummer blocks and pillow blocks have a similar design and both use the same types of bearing but they do differ in respect to their applications. Pillow blocks are used for more lightweight applications and plummer blocks are used to transfer high power and support heavy industrial loads.

Plummer blocks and pillow blocks are designed to safely mount a bearing which lets its outer ring to not move but allows the inner ring to rotate. The housing is bolted by holes in the base and the bearing housings can be either split type (two piece housings) or solid type (single piece housings). Sealings provide dust and other contaminants from getting into the housing which allows the bearing to rotate in a clean space whilst retaining lubrication  (grease or oil) which helps increase its performance. Pillow block bearings can also contain different types of bearings which include ball, roller and tapered.

Plummer blocks and pillow blocks come in various sizes and they are usually made from cast iron or cast steel. At RS we stock a range of reliable and easy to install plummer blocks or pillow block bearings as well as bearing accessories to meet all your bearing solution requirements which allows machines and equipment to be used over and over for a long period of time.

Applications

Plummer blocks and pillow blocks are also referred to as a housed bearing unit which means that they are self-contained and greased and ready to be installed on your equipment. They are used in mechanical power transmission systems to support hafts and couplings and if installed properly they can last for a long time without the need to replace them. They are also available in various sizes to suit a wide range of applications including:

  • Packaging equipment
  • Conveyor systems
  • Agricultural equipment
  • Construction plant
  • Heat treatment equipment

...
Lees meer Lees minder

Filters

101 - 120 van 480 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inside Diameter Bearing Unit Type Material Centre Height Mount Hole Size Length Depth Overall Height Mount Hole Centre-to-Centre For Use With
Nieuw
RS-stocknr. 212-1451
FabrikantnummerTSN 317 A
FabrikantSKF
93,85 €
Each
Aantal stuks
85mm - - 112mm 24 mm 380mm - - - -
Nieuw
RS-stocknr. 212-1444
FabrikantnummerTSN 311 A
FabrikantSKF
47,30 €
Each
Aantal stuks
55mm - - 80mm 16 mm 275mm - - - -
Nieuw
RS-stocknr. 213-2001
FabrikantnummerP2BTC 30M-CPSS-DFH
FabrikantSKF
192,78 €
Each
Aantal stuks
30mm - Stainless Steel 42.9mm - 98.5mm - - - -
Nieuw
RS-stocknr. 212-1464
FabrikantnummerTSN 510 C
FabrikantSKF
23,97 €
Each
Aantal stuks
45mm - - 60mm 12 mm 205mm - - - -
RS-stocknr. 750-8968
FabrikantnummerUCP207-20
FabrikantRS PRO
16,09 €
Each
Aantal stuks
31.75mm Pillow Block Cast Iron 47.6mm 21/32 in 6-37/64in 1.689in 92.87mm - -
Nieuw
RS-stocknr. 213-1966
FabrikantnummerFRB 6.25/160
FabrikantSKF
14,98 €
Each
Aantal stuks
80mm - - 100mm 12 mm 345mm - - - -
Nieuw
RS-stocknr. 212-0652
FabrikantnummerTSN 608 L
FabrikantSKF
16,77 €
Each
Aantal stuks
35mm - - 60mm 12 mm 205mm - - - -
RS-stocknr. 191-4523
FabrikantnummerUCPA206-J7
FabrikantINA
36,33 €
Each
Aantal stuks
30mm Plummer Block Cast Iron 42.9mm M14 94mm 38.1mm 84mm 66mm -
Nieuw
RS-stocknr. 216-4837
FabrikantnummerFRB 11/120
FabrikantSKF
10,57 €
Each
Aantal stuks
55mm - - 80mm 16 mm 275mm - - - -
Nieuw
RS-stocknr. 213-2071
FabrikantnummerSYJ 35 TF
FabrikantSKF
50,30 €
Each
Aantal stuks
35mm - - 47.6mm - 167mm - - - -
RS-stocknr. 174-1236
FabrikantnummerUCP206-J7
FabrikantFAG
38,59 €
Each
Aantal stuks
30mm Plummer Block Cast Iron 42.9mm 21mm 165mm 48mm 83mm 121mm -
Nieuw
RS-stocknr. 213-2002
FabrikantnummerP2BTC 30M-TPSS
FabrikantSKF
175,24 €
Each
Aantal stuks
30mm - Stainless Steel 42.9mm - 105mm - - - -
RS-stocknr. 174-1368
FabrikantnummerPASE25-XL-N
FabrikantINA
52,27 €
Each
Aantal stuks
25mm Plummer Block Cast Iron 36.5mm 19mm 130mm 36mm 70mm 103mm -
RS-stocknr. 785-4848
FabrikantnummerSNP35
FabrikantNSK-RHP
52,66 €
Each
Aantal stuks
35mm Pillow Block Cast Iron 47.6mm 10mm 110mm 45mm 95.6mm 82.6mm -
Nieuw
RS-stocknr. 213-1947
FabrikantnummerFRB 3.5/52
FabrikantSKF
4,68 €
Each
Aantal stuks
25mm - - 40mm 12 mm 165mm - - - -
Nieuw
RS-stocknr. 213-2025
FabrikantnummerSNL 515-612
FabrikantSKF
175,66 €
Each
Aantal stuks
65mm - - 80mm 16 mm 280mm - - - -
Nieuw
RS-stocknr. 213-1962
FabrikantnummerFRB 5/215
FabrikantSKF
20,89 €
Each
Aantal stuks
120mm - - 140mm 24 mm 410mm - - - -
Nieuw
RS-stocknr. 213-2017
FabrikantnummerSNL 217
FabrikantSKF
222,21 €
Each
Aantal stuks
95mm - - 95mm 28 mm 320mm - - - -
Nieuw
RS-stocknr. 212-0647
FabrikantnummerTS 34
FabrikantSKF
196,24 €
Each
Aantal stuks
150mm - - 170mm 24 mm 510mm - - - -
Nieuw
RS-stocknr. 212-1465
FabrikantnummerTSN 510 L
FabrikantSKF
13,51 €
Each
Aantal stuks
45mm - - 60mm 12 mm 205mm - - - -