Linear Shaft Supports

Linear shaft supports are the perfect solution for installing and securing linear shafts. Linear shaft supports help to secure linear shafts and linear bearings in a range of lightweight mechanical applications. Our range of linear shaft supports are available in a variety diameter sizes and materials, ensuring excellent durability and performance.

At RS Components we offer a variety of linear shaft supports in housing and block types, offering excellent durability and reliability when you need it most.

Why use linear shaft supports?

Linear shaft support blocks and housing allow linear shafts to be secured quickly and efficiently. Unlike shaft support rails, linear shaft support blocks do not require bolts to maintain the shaft position. This provides versatile installation of linear shafts and bearings with precision.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Housing Height Housing Length Housing Width Type Dimensions
Nieuw
RS-stocknr. 213-2026
FabrikantnummerSNL 516-613
FabrikantSKF
198,20 €
Each
Aantal stuks
177mm 315mm 120mm - -
Nieuw
RS-stocknr. 213-2027
FabrikantnummerSNL 517
FabrikantSKF
212,96 €
Each
Aantal stuks
183mm 320mm 124mm - -
Nieuw
RS-stocknr. 213-2028
FabrikantnummerSNL 518-615
FabrikantSKF
253,38 €
Each
Aantal stuks
194mm 345mm 140mm - -
Nieuw
RS-stocknr. 213-2029
FabrikantnummerSNL 518-615 K7
FabrikantSKF
308,32 €
Each
Aantal stuks
194mm 345mm 140mm - -
Nieuw
RS-stocknr. 213-2030
FabrikantnummerSNL 519-616
FabrikantSKF
288,74 €
Each
Aantal stuks
212mm 345mm 145mm - -