Linear Shaft Supports

Linear shaft supports are the perfect solution for installing and securing linear shafts. Linear shaft supports help to secure linear shafts and linear bearings in a range of lightweight mechanical applications. Our range of linear shaft supports are available in a variety diameter sizes and materials, ensuring excellent durability and performance.

At RS Components we offer a variety of linear shaft supports in housing and block types, offering excellent durability and reliability when you need it most.

Why use linear shaft supports?

Linear shaft support blocks and housing allow linear shafts to be secured quickly and efficiently. Unlike shaft support rails, linear shaft support blocks do not require bolts to maintain the shaft position. This provides versatile installation of linear shafts and bearings with precision.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Housing Height Housing Length Housing Width Type Dimensions
RS-stocknr. 172-1197
FabrikantnummerGW20
FabrikantINA
36,35 €
Each
Aantal stuks
50mm 20mm 60mm Linear Ball Bearing Block 20 x 60 x 50mm
RS-stocknr. 172-1202
FabrikantnummerGWA20
FabrikantINA
44,24 €
Each
Aantal stuks
50mm 20mm 60mm Linear Ball Bearing Block 20 x 60 x 50mm
RS-stocknr. 172-1204
FabrikantnummerGWA25
FabrikantINA
53,84 €
Each
Aantal stuks
58mm 25mm 74mm Linear Ball Bearing Block 25 x 74 x 58mm
RS-stocknr. 172-1205
FabrikantnummerGWA30
FabrikantINA
58,96 €
Each
Aantal stuks
68mm 28mm 84mm Linear Ball Bearing Block 28 x 84 x 68mm
RS-stocknr. 172-1199
FabrikantnummerGW30
FabrikantINA
57,67 €
Each
Aantal stuks
68mm 28mm 84mm Linear Ball Bearing Block 28 x 84 x 68mm
RS-stocknr. 172-1198
FabrikantnummerGW25
FabrikantINA
45,85 €
Each
Aantal stuks
58mm 25mm 74mm Linear Ball Bearing Block 25 x 74 x 58mm
RS-stocknr. 194-6932
FabrikantnummerGW14
FabrikantINA
25,72 €
Each
Aantal stuks
38mm 14mm 46mm Linear Ball Bearing Block 14 x 46 x 38mm
RS-stocknr. 172-1206
FabrikantnummerGWA40
FabrikantINA
83,37 €
Each
Aantal stuks
86mm 32mm 108mm Linear Ball Bearing Block 32 x 108 x 86mm
RS-stocknr. 194-6933
FabrikantnummerGW50
FabrikantINA
104,17 €
Each
Aantal stuks
100mm 40mm 130mm Linear Ball Bearing Block 40 x 130 x 100mm
RS-stocknr. 172-1196
FabrikantnummerGW16
FabrikantINA
33,37 €
Each
Aantal stuks
42mm 16mm 50mm Linear Ball Bearing Block 16 x 50 x 42mm
RS-stocknr. 172-1201
FabrikantnummerGWA16
FabrikantINA
40,09 €
Each
Aantal stuks
42mm 16mm 50mm Linear Ball Bearing Block 16 x 50 x 42mm
RS-stocknr. 172-1200
FabrikantnummerGW40
FabrikantINA
79,63 €
Each
Aantal stuks
86mm 32mm 108mm Linear Ball Bearing Block 32 x 108 x 86mm
RS-stocknr. 194-6931
FabrikantnummerGW12
FabrikantINA
23,85 €
Each
Aantal stuks
35mm 12mm 42mm Linear Ball Bearing Block 12 x 42 x 35mm