Linear Solenoids

Linear solenoids are electromechanical devices that generate a uniform magnetic field when an electric current is applied to them. They are composed of a coil of wire wrapped around a moveable metal core. They are different from rotary solenoids because they exert a simple pushing or pulling force, as opposed to a rotational force.


How do linear solanoids work?

The wire coil on the outside of a linear solenoid is wrapped around the core in a corkscrew fashion. When electricity passes through the wire, a magnetic field is created which moves the mobile metal slug along the length of the solanoid's core.


What are linear solenoids used for?

The applications of linear solenoids take advantage of the ability to smoothly move the metal slug backwards and forwards. Linear solenoids are frequently used in automatic or high-security door-locking mechanisms. They're also used in car starter motors. When the current is switched on, the solenoid brings two points into contact. This completes a circuit, allowing electricity to flow to the necessary parts of the vehicle in order to start the engine.


...
Lees meer Lees minder

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Consumption Action Supply Voltage Maximum Pull Force Maximum Stroke Holding Force Plunger Diameter Product Height Product Width Product Depth Coil Resistance Dimensions Series Wire Size
RS-stocknr. 883-1956
Fabrikantnummer2536-M-1
FabrikantJohnson Electric
75,38 €
Each
Aantal stuks
- - - - - - - - - - - 52 x 46 x 63.5 mm - -
RS-stocknr. 173-6451
Fabrikantnummer174432-024
FabrikantJohnson Electric
105,25 €
Each
Aantal stuks
- Pull 12.4 V dc - - - - - - - 9.3Ω - - 24AWG
RS-stocknr. 173-6452
Fabrikantnummer195200-237
FabrikantJohnson Electric
42,33 €
Each
Aantal stuks
- Pull 12.2 V dc - - - - - - - 45.7Ω - - 37AWG
RS-stocknr. 173-6486
Fabrikantnummer123422-030
FabrikantJohnson Electric
119,30 €
Each
Aantal stuks
7 W - 8.8 V dc - - 25.4N 3.17mm 12.7mm 19.05 Dia.mm - 11.03Ω - - 30AWG
RS-stocknr. 173-6469
Fabrikantnummer195222-234
FabrikantJohnson Electric
46,67 €
Each
Aantal stuks
- Pull - - - - - - - - - - - 34AWG
RS-stocknr. 173-6456
Fabrikantnummer195203-234
FabrikantJohnson Electric
54,26 €
Each
Aantal stuks
- Push 12.2 V dc - - - - - - - 37.41Ω - - 34AWG
RS-stocknr. 173-6433
Fabrikantnummer123421-031
FabrikantJohnson Electric
119,30 €
Each
Aantal stuks
5 W - 8.2 V dc - - 24N 3.96mm 13.46mm 25.4 Dia.mm - 12.95Ω - - 31AWG
RS-stocknr. 173-6488
Fabrikantnummer151082-234
FabrikantJohnson Electric
62,92 €
Each
Aantal stuks
- Pull 8.8 V dc - - - - - - - 13.1Ω - - 34AWG
RS-stocknr. 173-6468
Fabrikantnummer195207-228
FabrikantJohnson Electric
72,63 €
Each
Aantal stuks
- Push 13.8 V dc - - - - - - - 19.2Ω - - 28AWG
RS-stocknr. 173-6440
Fabrikantnummer129409-028
FabrikantJohnson Electric
143,16 €
Each
Aantal stuks
12.5 W - 13.2 V dc - - 164.6N 5.53mm 21.2mm 39.67 Dia.mm - 13.8Ω - - 28AWG
RS-stocknr. 173-6487
Fabrikantnummer123422-033
FabrikantJohnson Electric
119,30 €
Each
Aantal stuks
7 W - 17.5 V dc - - 25.4N 3.96mm 14.73mm 28.57 Dia.mm - 42.75Ω - - 33AWG
RS-stocknr. 173-6453
Fabrikantnummer195202-231
FabrikantJohnson Electric
46,67 €
Each
Aantal stuks
- Pull 6.2 V dc - 12.7mm - - - - - 9.56Ω - - 31AWG
RS-stocknr. 173-6430
Fabrikantnummer2536-F-34
FabrikantJohnson Electric
138,82 €
Each
Aantal stuks
- - 120 V ac - 25.4mm - - - - - 14.8Ω 52.37 x 50.8 x 66.04 mm 2000 -
RS-stocknr. 173-6443
Fabrikantnummer129415-025
FabrikantJohnson Electric
143,16 €
Each
Aantal stuks
21 W - 11.5 V dc - - 120.1N 6.35mm 26.29mm 47.62 Dia.mm - 6.66Ω - - 25AWG
RS-stocknr. 173-6479
FabrikantnummerC5-272-B-1
FabrikantJohnson Electric
48,88 €
Each
Aantal stuks
- Pull 6 V dc - 5mm - - - - - 11.52Ω 23.8 x 10.4 x 11.7 mm - -
RS-stocknr. 173-6454
Fabrikantnummer195202-234
FabrikantJohnson Electric
46,67 €
Each
Aantal stuks
- Pull 12.2 V dc - 12.7mm - - - - - 37.41Ω - - 34AWG
RS-stocknr. 173-6431
Fabrikantnummer3000-M-1
FabrikantJohnson Electric
185,49 €
Each
Aantal stuks
- - 120 V ac - 31.75mm - - - - - 6.5Ω 74.6 x 60.33 x 75.51 mm 3000 -
RS-stocknr. 173-6434
Fabrikantnummer123421-033
FabrikantJohnson Electric
119,30 €
Each
Aantal stuks
5 W - 12.7 V dc - - 24N 3.96mm 13.46mm 25.4 Dia.mm - 30.6Ω - - 33AWG
RS-stocknr. 173-6447
Fabrikantnummer152097-225
FabrikantJohnson Electric
78,12 €
Each
Aantal stuks
- Pull 11.2 V dc - - - - - - - 11.49Ω - - 25AWG
RS-stocknr. 173-6445
Fabrikantnummer129450-029
FabrikantJohnson Electric
131,22 €
Each
Aantal stuks
21 W - 24 V dc - - 258N 6.35mm 22.35mm 47.62 Dia.mm - 30.48Ω - - 29AWG